Aluminium Polymer Capacitors:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,640 $ 10+ 1,220 $ 25+ 1,100 $ 50+ 0,985 $ 100+ 0,863 $ Plus de tarifs | Min : 5 / Mult : 5 | 27µF | 25V | Radial Leaded | 0.04ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Solder | 2.45A | 6.3mm | 6mm | -55°C | 105°C | RHV Series | |||||
Each | 1+ 2,320 $ 10+ 1,860 $ 25+ 1,740 $ 50+ 1,590 $ 100+ 1,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 50V | Radial Leaded | 0.025ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Solder | 3.8A | 8mm | 11.5mm | -55°C | 105°C | RHV Series | |||||
Each | 1+ 1,680 $ 10+ 1,350 $ 25+ 1,260 $ 50+ 1,160 $ 100+ 1,050 $ Plus de tarifs | Min : 5 / Mult : 5 | 180µF | 16V | Radial Leaded | 0.022ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Solder | 3.3A | 6.3mm | 6mm | -55°C | 105°C | RHV Series | |||||
Each | 1+ 1,680 $ 10+ 1,250 $ 25+ 1,130 $ 50+ 1,010 $ 100+ 0,885 $ Plus de tarifs | Min : 5 / Mult : 5 | 47µF | 25V | Radial Leaded | 0.03ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Solder | 2.8A | 6.3mm | 6mm | -55°C | 105°C | RHV Series | |||||
Each | 1+ 1,460 $ 10+ 1,170 $ 25+ 1,090 $ 50+ 1,010 $ 100+ 0,911 $ Plus de tarifs | Min : 1 / Mult : 1 | 68µF | 35V | Radial Leaded | 0.028ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Solder | 3A | 8mm | 7mm | -55°C | 105°C | RHV Series | |||||
Each | 1+ 2,620 $ 10+ 2,220 $ 25+ 2,080 $ 50+ 1,940 $ 100+ 1,750 $ Plus de tarifs | Min : 1 / Mult : 1 | 1500µF | 16V | Radial Leaded | 0.012ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Solder | 5.6A | 10mm | 11.5mm | -55°C | 105°C | RHV Series | |||||
Each | 1+ 2,650 $ 10+ 2,250 $ 25+ 2,110 $ 50+ 1,960 $ 100+ 1,780 $ Plus de tarifs | Min : 1 / Mult : 1 | 330µF | 35V | Radial Leaded | 0.017ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Solder | 4.65A | 10mm | 11.5mm | -55°C | 105°C | RHV Series | |||||
Each | 1+ 2,640 $ 10+ 2,220 $ 25+ 2,080 $ 50+ 1,940 $ 100+ 1,760 $ Plus de tarifs | Min : 1 / Mult : 1 | 330µF | 25V | Radial Leaded | 0.014ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Solder | 5A | 10mm | 11.5mm | -55°C | 105°C | RHV Series | |||||
Each | 1+ 3,640 $ 10+ 3,080 $ 25+ 2,880 $ 50+ 2,680 $ 100+ 2,440 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | 50V | Radial Leaded | 0.025ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Solder | 4.65A | 10mm | 11.5mm | -55°C | 105°C | RHV Series | |||||
Each | 1+ 2,850 $ 10+ 2,420 $ 25+ 2,260 $ 50+ 2,110 $ 100+ 1,910 $ Plus de tarifs | Min : 1 / Mult : 1 | 470µF | 25V | Radial Leaded | 0.014ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Solder | 5A | 10mm | 11.5mm | -55°C | 105°C | RHV Series |