Aluminium Polymer Capacitors:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50+ 1,120 $ | Min : 400 / Mult : 400 Min : 100 / Mult : 400 | 330µF | 16V | Radial Can - SMD | 0.016ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.72A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each | 1+ 1,220 $ 10+ 1,030 $ 25+ 1,030 $ 50+ 1,030 $ 100+ 0,955 $ | Min : 1 / Mult : 1 | 330µF | 16V | - | 0.016ohm | 3000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.72A | 10mm | - | - | 13mm | -55°C | 105°C | OS-CON SEP Series | |||||
Each | 1+ 0,415 $ 10+ 0,415 $ 25+ 0,415 $ 50+ 0,415 $ 100+ 0,415 $ Plus de tarifs | Min : 1 / Mult : 1 | 330µF | 16V | Radial Leaded | 0.016ohm | 3000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.72A | 10mm | - | - | 13mm | -55°C | 105°C | OS-CON SEP Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,420 $ 25+ 1,340 $ 50+ 1,260 $ 100+ 1,170 $ 250+ 1,100 $ Plus de tarifs | Min : 10 / Mult : 10 | 470µF | 16V | Radial Can - SMD | 0.016ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | SMD | 4.72A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | A765 Series | |||||
83AK5043 RoHS | PANASONIC | Each (Supplied on Full Reel) Bobine complète | 400+ 1,000 $ 800+ 0,955 $ 1600+ 0,939 $ 2400+ 0,913 $ 4000+ 0,903 $ | Min : 400 / Mult : 400 | 330µF | 16V | Radial Can - SMD | 0.016ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 4.72A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVP Series |