Aluminium Polymer Capacitors:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 10+ 1,310 $ 25+ 1,220 $ 50+ 1,140 $ 100+ 1,060 $ 250+ 0,985 $ Plus de tarifs | Min : 10 / Mult : 10 | 1500µF | - | 4V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | - | - | SMD | - | 5.44A | 10mm | 10.3mm | 10.3mm | 12.6mm | -55°C | 105°C | A765 Series | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 1,250 $ 1000+ 1,180 $ 2000+ 1,110 $ 4000+ 0,998 $ 6000+ 0,962 $ Plus de tarifs | Min : 400 / Mult : 400 | 1500µF | - | 2.5V | Radial Can - SMD | 0.012ohm | 5000 hours @ 85°C | ± 20% | Surface Mount | - | - | Solder | - | 5.44A | 10mm | - | - | 12.7mm | -55°C | 105°C | PCF Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 50+ 1,450 $ | Min : 400 / Mult : 400 | 820µF | - | 6.3V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | - | - | Solder | - | 5.44A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVP Series | |||||
Each (Supplied on Full Reel) Bobine complète | 400+ 1,330 $ 800+ 1,290 $ 1600+ 1,260 $ 2400+ 1,230 $ | Min : 400 / Mult : 400 | 820µF | - | 6.3V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | - | - | Solder | - | 5.44A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVP Series | |||||
1+ 3,020 $ 10+ 1,880 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 1200µF | - | 4V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | - | - | Solder | - | 5.44A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVP Series | ||||||
Each | 1000+ 1,490 $ 2500+ 1,380 $ | Min : 1000 / Mult : 200 | 1200µF | - | 4V | Radial Leaded | 0.012ohm | 1000 hours @ 125°C | ± 20% | Through Hole | - | - | PC Pin | - | 5.44A | 10mm | - | - | 13mm | -55°C | 125°C | SEQP Series | |||||
1+ 2,660 $ 10+ 1,890 $ 25+ 1,850 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 1500µF | - | 2.5V | Radial Can - SMD | 0.012ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | - | - | Solder | - | 5.44A | 10mm | - | - | 12.6mm | -55°C | 105°C | OS-CON SVP Series | ||||||
29AH8766 RoHS | PANASONIC | Each | 1+ 3,620 $ 10+ 2,520 $ 25+ 2,370 $ 50+ 2,210 $ 100+ 1,840 $ Plus de tarifs | Min : 1 / Mult : 1 | 1200µF | 4V | 4V | - | 0.012ohm | 3000 hours @ 105°C | ± 20% | Through Hole | 10mm | 13mm | Radial Leaded | OS-CON SEP | 5.44A | 10mm | - | - | 13mm | -55°C | 105°C | OS-CON SEP Series |