41 Résultats trouvés pour "BLOCK"
Trouvez une vaste gamme de Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large sélection de Power Film Capacitors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Multicomp Pro, TDK, Kemet & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 539,740 $ 10+ 503,200 $ 25+ 486,340 $ 50+ 469,460 $ 100+ 449,790 $ | Metallized PP | Can | 111.4µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 690V | Terminal Block | - | 41.8A | - | - | - | 355mm | 50kvar @ 50Hz | - | -40°C | 60°C | |||||
MULTICOMP PRO | Each | 1+ 525,700 $ 10+ 490,110 $ 25+ 473,680 $ 50+ 457,250 $ 100+ 438,090 $ | Metallized PP | Can | 193µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | - | 55A | - | - | - | 355mm | 50kvar @ 50Hz | - | -40°C | 60°C | |||||
MULTICOMP PRO | Each | 1+ 249,940 $ 10+ 233,040 $ 25+ 218,550 $ 50+ 211,310 $ 100+ 204,060 $ | Metallized PP | Can | 185µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | - | 41.8A | - | - | - | 245mm | 30kvar @ 50Hz | - | -40°C | 60°C | |||||
MULTICOMP PRO | Each | 1+ 137,060 $ 25+ 131,110 $ 50+ 127,790 $ 100+ 123,830 $ 250+ 119,850 $ | Metallized PP | Can | 48.1µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | - | 13.7A | - | - | - | 245mm | 12.5kvar @ 50Hz | - | -40°C | 60°C | |||||
MULTICOMP PRO | Each | 1+ 506,020 $ 10+ 471,760 $ 25+ 455,930 $ 50+ 440,120 $ 100+ 421,680 $ | Metallized PP | Can | 308µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | - | 69.6A | - | - | - | 355mm | 50kvar @ 50Hz | - | -40°C | 60°C | |||||
MULTICOMP PRO | Each | 1+ 355,450 $ 10+ 331,390 $ 25+ 320,280 $ 50+ 309,170 $ 100+ 296,210 $ | Metallized PP | Can | 154µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | - | 44A | - | - | - | 261mm | 40kvar @ 50Hz | - | -40°C | 60°C | |||||
MULTICOMP PRO | Each | 1+ 274,840 $ 10+ 256,250 $ 25+ 240,330 $ 50+ 232,360 $ 100+ 224,380 $ | Metallized PP | Can | 66.9µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 690V | Terminal Block | - | 25.1A | - | - | - | 245mm | 30kvar @ 50Hz | - | -40°C | 60°C | |||||
MULTICOMP PRO | Each | 1+ 128,380 $ 25+ 122,800 $ 50+ 119,700 $ 100+ 115,990 $ 250+ 112,260 $ | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | - | 17.4A | - | - | - | 245mm | 12.5kvar @ 50Hz | - | -40°C | 60°C | |||||
Each | 1+ 295,140 $ 5+ 292,170 $ 10+ 289,000 $ 25+ 276,460 $ | Metallized PP | Can | 154µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | - | - | - | - | 84.4mm | 265mm | 28.1kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | ||||||
MULTICOMP PRO | Each | 1+ 200,500 $ 10+ 186,950 $ 25+ 175,330 $ 50+ 169,510 $ 100+ 163,700 $ | Metallized PP | Can | 65µF | ± 5% | AC Filter | Stud Mount - M12 | 530V | Terminal Block | - | 2.3kA | 43A | 1300µohm | 110mm | 220mm | - | - | -40°C | 85°C | |||||
Each | 1+ 76,320 $ 25+ 70,820 $ 50+ 66,560 $ 100+ 64,720 $ 250+ 62,890 $ | Metallized PP | Can | 46µF | ± 5% | AC Filter | Stud Mount - M12 | 640V | Terminal Block | - | - | - | 3000µohm | 76mm | 164mm | - | MP APT Series | -40°C | 70°C | ||||||
Each | 1+ 133,920 $ 5+ 132,140 $ 10+ 130,350 $ 25+ 128,580 $ 50+ 126,790 $ Plus de tarifs | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 23A | - | 75mm | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||
Each | 1+ 62,440 $ 25+ 57,940 $ 50+ 54,450 $ 100+ 52,950 $ 250+ 51,450 $ | Metallized PP | Can | 23µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | Terminal Block | - | - | - | 2000µohm | 86mm | 164mm | - | MP APT Series | -40°C | 70°C | ||||||
MULTICOMP PRO | Each | 1+ 144,580 $ 25+ 138,300 $ 50+ 134,790 $ 100+ 130,610 $ 250+ 126,420 $ | Metallized PP | Can | 65µF | ± 5% | AC Filter | Stud Mount - M12 | 450V | Terminal Block | - | 1.4kA | 43A | 1100µohm | 85mm | 220mm | - | - | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+ 288,120 $ 10+ 268,630 $ 25+ 251,930 $ 50+ 243,590 $ 100+ 235,230 $ | Metallized PP | Can | 153µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 480V | Terminal Block | - | - | - | - | 136mm | 220mm | 33.3kvar @ 50Hz | - | -40°C | 60°C | |||||
Each | 1+ 127,370 $ 5+ 125,980 $ 10+ 124,590 $ 25+ 123,200 $ 50+ 121,810 $ Plus de tarifs | Metallized PP | Can | 68.5µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 30V/µs | - | 21A | - | 75mm | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Metallized PP | Can | 11.5µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | - | - | - | - | 64mm | 190mm | 3kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | ||||||
Each | 1+ 140,390 $ 5+ 140,390 $ 10+ 140,390 $ 25+ 140,380 $ 50+ 140,380 $ Plus de tarifs | Metallized PP | Can | 110µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 30V/µs | - | 34A | - | 75mm | 280mm | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||
Each | 1+ 283,300 $ 5+ 280,450 $ 10+ 277,400 $ 25+ 265,370 $ | Metallized PP | Can | 165.8µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 400V | Terminal Block | - | - | - | - | 84.4mm | 265mm | 25kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | ||||||
Each | 1+ 203,060 $ 5+ 196,950 $ 10+ 182,550 $ 25+ 177,620 $ 50+ 175,780 $ Plus de tarifs | Metallized PP | Can | 48.1µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | - | - | - | - | 84.4mm | 265mm | 12.5kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | ||||||
Each | 1+ 274,450 $ 5+ 266,200 $ 10+ 246,730 $ 25+ 240,070 $ 50+ 237,580 $ Plus de tarifs | Metallized PP | Can | 96.2µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 525V | Terminal Block | - | - | - | - | 84.4mm | 265mm | 25kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | ||||||
Each | 1+ 158,550 $ 5+ 151,390 $ 10+ 144,240 $ 25+ 137,090 $ 50+ 137,090 $ Plus de tarifs | Metallized PP | Can | 123µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 36A | - | 75mm | 280mm | 20kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||
Each | 5+ 205,270 $ 10+ 195,410 $ 25+ 193,700 $ 50+ 192,000 $ 100+ 190,300 $ | Metallized PP | Can | 154µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 45A | - | 85mm | 280mm | 25kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||
Each | 1+ 101,000 $ 5+ 100,430 $ 10+ 99,860 $ 25+ 99,290 $ 50+ 98,720 $ Plus de tarifs | Metallized PP | Can | 31.1µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | - | 9A | - | 75mm | 160mm | 5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||
Each | 1+ 290,360 $ 5+ 287,440 $ 10+ 284,310 $ 25+ 271,990 $ | Metallized PP | Can | 55.8µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 660V | Terminal Block | - | - | - | - | 84.4mm | 340mm | 22.9kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | ||||||