2F EDLC - Electric Double Layer Capacitors:
9 produit(s) trouvé(s)Trouvez une vaste gamme de 2F EDLC - Electric Double Layer Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de EDLC - Electric Double Layer Capacitors, tels que 1F, 0.47F, 5F & 0.1F EDLC - Electric Double Layer Capacitors provenant des plus grands fabricants mondiaux, notamment : Abracon, Kemet & Cap-xx.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON | Each | 1+ 1,880 $ 10+ 1,030 $ 25+ 1,010 $ 50+ 0,983 $ 100+ 0,964 $ Plus de tarifs | 2F | 2.7V | Radial Leaded | ± 20% | 3.5mm | - | - | Through Hole | 0.18ohm | 8mm | 16mm | ADCR-S02R7S Series | -40°C | 70°C | |||||
ABRACON | Each | 1+ 1,880 $ 10+ 1,030 $ 25+ 0,991 $ 50+ 0,962 $ 100+ 0,932 $ Plus de tarifs | 2F | 2.7V | Radial Leaded | ± 20% | 3.5mm | - | - | Through Hole | 0.18ohm | 8mm | 16mm | ADCR-T02R7S Series | -40°C | 85°C | |||||
ABRACON | Each | 1+ 2,410 $ 10+ 1,590 $ 25+ 1,460 $ 50+ 1,340 $ 100+ 1,290 $ Plus de tarifs | 2F | 2.7V | Radial Leaded | ± 20% | 3.5mm | - | - | Through Hole | 0.14ohm | 8mm | 20mm | ADCR-E02R7S Series | -40°C | 70°C | |||||
Each | 1+ 1,810 $ 10+ 1,120 $ 25+ 1,070 $ 50+ 1,020 $ 100+ 0,971 $ Plus de tarifs | 2F | 2.7V | Radial Leaded | -20%, +50% | 3.5mm | - | - | Through Hole | 0.18ohm | 8mm | 16mm | ADCR-X02R7S Series | -40°C | 85°C | ||||||
ABRACON | Each | 1+ 2,410 $ 10+ 1,660 $ 25+ 1,510 $ 50+ 1,360 $ 100+ 1,300 $ Plus de tarifs | 2F | 2.7V | Radial Leaded | ± 20% | 3.5mm | - | - | Through Hole | 0.26ohm | 8mm | 20mm | ADCR-T02R7S Series | -40°C | 85°C | |||||
Each | 1+ 0,940 $ 50+ 0,801 $ 250+ 0,687 $ 500+ 0,644 $ 1000+ 0,619 $ Plus de tarifs | 2F | 3V | Radial Leaded | -10%, +30% | 3.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.21ohm | 8mm | 14mm | GY13R0 Series | -40°C | 65°C | ||||||
15AN1055 | Each | 5000+ 0,584 $ | 2F | 2.7V | Radial Leaded | -20%, +50% | 3.5mm | 1000 hours @ 85°C | Can | Through Hole | 0.12ohm | 8mm | 16mm | SCT Series | -40°C | 85°C | |||||
15AN0996 | Each | 5000+ 0,470 $ | 2F | 2.7V | Radial Leaded | -20%, +50% | 3.5mm | 1500 hours @ 70°C | Can | Through Hole | 0.16ohm | 8mm | 12mm | SCC Series | -40°C | 70°C | |||||
15AN1033 | Each | 5000+ 0,536 $ | 2F | 2.7V | Radial Leaded | -20%, +50% | 3.5mm | 1000 hours @ 70°C | Can | Through Hole | 0.12ohm | 8mm | 16mm | SCS Series | -40°C | 70°C | |||||