EDLC - Electric Double Layer Capacitors:
581 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,100 $ 10+ 2,580 $ 25+ 2,380 $ 50+ 2,200 $ 100+ 1,960 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.1F | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Can | Through Hole | 100ohm | 11mm | - | - | 6.5mm | FG Series | -25°C | 70°C | - | |||||
Each | 1+ 4,910 $ 10+ 3,560 $ 25+ 3,340 $ 50+ 3,120 $ 100+ 2,900 $ Plus de tarifs | Min : 1 / Mult : 1 | 47000µF | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Coin | Through Hole | 220ohm | 11.5mm | - | - | 8.5mm | FY Series | -25°C | 70°C | - | |||||
CORNELL DUBILIER | Each | 100+ 1,350 $ 500+ 1,350 $ 1000+ 1,350 $ 2500+ 1,350 $ | Min : 200 / Mult : 100 | 10F | 2.7V | PC Pin | -10%, +30% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.04ohm | 12.5mm | - | - | 25mm | DGH Series | -40°C | 65°C | - | ||||
Each | 1+ 2,270 $ 10+ 1,920 $ 25+ 1,920 $ 50+ 1,920 $ 100+ 1,920 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.1F | 5.5V | PC Pin | -20%, +80% | 5.08mm | 1000 hours @ 85°C | Coin | Through Hole | 16ohm | 11.5mm | - | - | 8.5mm | FT Supercapacitors Series | -40°C | 85°C | - | |||||
Each | 1+ 5,560 $ 10+ 3,880 $ 25+ 3,660 $ 50+ 3,440 $ 100+ 3,310 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.33F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | SMD | Through Hole | 25ohm | - | 14mm | 9mm | 15mm | FM Series | -25°C | 70°C | - | |||||
Each | 1+ 3,470 $ 10+ 2,450 $ 25+ 2,330 $ 50+ 2,190 $ 100+ 1,850 $ Plus de tarifs | Min : 1 / Mult : 1 | 5F | 3V | PC Pin | -20%, +50% | 5mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.032ohm | 10mm | - | - | 20mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 8,140 $ 10+ 7,540 $ 25+ 7,000 $ 50+ 6,450 $ 100+ 5,900 $ Plus de tarifs | Min : 1 / Mult : 1 | 50F | 2.7V | Radial Leaded | -10%, +30% | 8mm | 1000 hours @ 60°C | Can | Through Hole | 0.018ohm | 18mm | - | - | 40mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 3,410 $ 10+ 2,590 $ 25+ 2,480 $ 50+ 2,370 $ 100+ 2,100 $ Plus de tarifs | Min : 1 / Mult : 1 | 25F | 2.7V | PC Pin | -10%, +30% | 8mm | 1000 hours @ 60°C | Can | Through Hole | 0.027ohm | 16mm | - | - | 25mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 3,630 $ 10+ 2,630 $ 25+ 2,550 $ 50+ 2,460 $ 100+ 2,170 $ Plus de tarifs | Min : 1 / Mult : 1 | 5F | 3V | PC Pin | 0%, +100% | 3.2mm | 1000 hours @ 65°C | Can | Through Hole | 0.085ohm | 8mm | - | - | 25mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 4,760 $ 10+ 3,490 $ 25+ 3,200 $ 50+ 2,910 $ 100+ 2,710 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.1F | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Coin | Through Hole | 25ohm | 16.5mm | - | - | 8.5mm | FS Series | -25°C | 70°C | - | |||||
Each | 1+ 3,740 $ 10+ 2,690 $ 25+ 2,560 $ 50+ 2,420 $ 100+ 2,410 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.1F | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 85°C | Coin | Through Hole | 16ohm | 11.5mm | - | - | 8.5mm | FT Series | -40°C | 85°C | - | |||||
Each | 1+ 16,360 $ 10+ 12,940 $ 25+ 12,740 $ 50+ 12,510 $ 100+ 11,040 $ | Min : 1 / Mult : 1 | 100F | 2.7V | Radial Leaded | -10%, +30% | 10mm | 1000 hours @ 60°C | Can | Through Hole | 0.008ohm | 22mm | - | - | 45mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 8,160 $ 10+ 5,980 $ 25+ 5,430 $ 50+ 4,870 $ 100+ 4,630 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.47F | 5.5V | Radial Leaded | -20%, +80% | 7.62mm | 1000 hours @ 70°C | Coin | Through Hole | 13ohm | 21.5mm | - | - | 13mm | FS Supercapacitors Series | -25°C | 70°C | - | |||||
Each | 1+ 9,250 $ 10+ 6,940 $ 25+ 6,730 $ 50+ 6,510 $ 100+ 5,870 $ Plus de tarifs | Min : 1 / Mult : 1 | 22F | 3V | Radial Leaded | -20%, +50% | 5mm | 1500 hours @ 85°C | Radial Leaded | Through Hole | 0.015ohm | 12.5mm | - | - | 40mm | ENYCAP 235 EDLC-HVR Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 11,420 $ 10+ 8,540 $ 25+ 7,680 $ 50+ 6,800 $ 100+ 6,370 $ | Min : 1 / Mult : 1 | 1F | 5.5V | PC Pin | -20%, +80% | 7.62mm | 4000 hours @ 85°C | Can | Through Hole | 10ohm | 21.5mm | - | - | 15mm | FU0H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 4,760 $ 10+ 4,360 $ 25+ 4,360 $ 50+ 4,030 $ 100+ 4,030 $ Plus de tarifs | Min : 1 / Mult : 1 | 25F | 3V | PC Pin | -10%, +30% | 7.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.027ohm | 16mm | - | - | 25mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 12,060 $ 10+ 9,220 $ 25+ 8,830 $ 50+ 8,430 $ 100+ 7,480 $ | Min : 1 / Mult : 1 | 2.2F | 5.5V | Radial Leaded | -20%, +80% | 7.62mm | 1000 hours @ 70°C | Can | Through Hole | 35ohm | 21.5mm | - | - | 19mm | FG Series | -25°C | 70°C | - | |||||
Each | 1+ 18,200 $ 10+ 14,030 $ 25+ 13,060 $ 50+ 12,080 $ 100+ 11,420 $ Plus de tarifs | Min : 1 / Mult : 1 | 2.2F | 5.5V | Radial Leaded | -20%, +80% | 10.16mm | 1000 hours @ 70°C | Coin | Through Hole | 35ohm | 28.5mm | - | - | 22mm | FY Series | -25°C | 70°C | - | |||||
Each | 1+ 21,410 $ 10+ 17,000 $ 25+ 16,110 $ 50+ 15,220 $ 100+ 14,680 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7F | 5.5V | Radial Leaded | -20%, +80% | 10.16mm | 1000 hours @ 70°C | Can | Through Hole | 35ohm | 28.5mm | - | - | 22mm | FG Series | -25°C | 70°C | - | |||||
Each | 1+ 8,710 $ 10+ 6,400 $ 25+ 5,940 $ 50+ 5,480 $ 100+ 4,910 $ Plus de tarifs | Min : 1 / Mult : 1 | 1F | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Can | Through Hole | 65ohm | 16.5mm | - | - | 19mm | FG Supercapacitors Series | -40°C | 85°C | - | |||||
Each | 1+ 6,080 $ 10+ 4,550 $ 25+ 4,220 $ 50+ 3,870 $ 100+ 3,810 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.1F | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 85°C | Can | Through Hole | 150ohm | 14.5mm | - | - | 15.5mm | FR Series | -40°C | 85°C | - | |||||
Each | 1+ 4,700 $ 10+ 3,440 $ 25+ 3,160 $ 50+ 2,870 $ 100+ 2,440 $ Plus de tarifs | Min : 1 / Mult : 1 | 47000µF | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | SMD | Through Hole | 20ohm | - | 10.5mm | 5mm | 11.5mm | FM Series | -25°C | 70°C | - | |||||
Each | 1+ 6,560 $ 10+ 5,310 $ 25+ 4,920 $ 50+ 4,520 $ 100+ 4,150 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.47F | 5.5V | PC Pin | -20%, +80% | 5.08mm | 1000 hours @ 85°C | Coin | Through Hole | 6.5ohm | 16.5mm | - | - | 13mm | FT Supercapacitors Series | -40°C | 85°C | - | |||||
Each | 1+ 10,730 $ 10+ 8,250 $ 25+ 7,660 $ 50+ 7,080 $ 100+ 6,770 $ Plus de tarifs | Min : 1 / Mult : 1 | 1F | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.35ohm | 8mm | 24mm | 8mm | 22mm | SCM Series | -40°C | 65°C | - | |||||
Each | 1+ 0,943 $ 10+ 0,943 $ 25+ 0,943 $ 50+ 0,943 $ 100+ 0,943 $ | Min : 1 / Mult : 1 | 1F | 3V | PC Pin | 0%, +100% | 2.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.24ohm | 6.3mm | - | - | 12mm | SCC Series | -40°C | 65°C | - |