EDLC - Electric Double Layer Capacitors:
12 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,720 $ 10+ 1,720 $ 25+ 1,720 $ 50+ 1,720 $ 100+ 1,720 $ Plus de tarifs | Min : 1 / Mult : 1 | 10F | 3V | PC Pin | -10%, +30% | 5.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.05ohm | 12.5mm | - | - | 20mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 5,060 $ 10+ 4,290 $ 25+ 4,280 $ 50+ 4,280 $ 100+ 4,280 $ Plus de tarifs | Min : 1 / Mult : 1 | 15F | 3V | PC Pin | -10%, +30% | 5.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.04ohm | 12.5mm | - | - | 30mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 5,040 $ 10+ 4,160 $ 25+ 3,920 $ 50+ 3,690 $ 100+ 3,270 $ Plus de tarifs | Min : 1 / Mult : 1 | 10F | 2.7V | Radial Leaded | +100%, 0% | 5.5mm | 2000 hours @ 65°C | - | Through Hole | 0.05ohm | 10mm | - | - | 30mm | SCC Series | -40°C | 65°C | - | |||||
13AM6373 RoHS | EATON ELECTRONICS | Each | 1+ 10,550 $ 5+ 10,080 $ 10+ 9,460 $ 25+ 8,570 $ 50+ 7,970 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.68F | 5V | Radial Leaded | -20%, +80% | 5.5mm | 1000 hours @ 85°C | Coin | Through Hole | 30ohm | 20.8mm | - | - | 10.5mm | KVW Series | -40°C | 85°C | - | |||
Each | 1+ 1,840 $ 10+ 1,840 $ 25+ 1,840 $ 50+ 1,840 $ 100+ 1,840 $ Plus de tarifs | Min : 1 / Mult : 1 | 15F | 2.7V | PC Pin | -10%, +30% | 5.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.035ohm | 12.5mm | - | - | 30mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 4,760 $ 10+ 3,700 $ 25+ 3,630 $ 50+ 3,550 $ 100+ 3,410 $ Plus de tarifs | Min : 1 / Mult : 1 | 7F | 2.7V | Radial Leaded | 0%, +100% | 5.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.06ohm | 10mm | - | - | 25mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 7,950 $ 10+ 5,490 $ 25+ 4,990 $ 50+ 4,510 $ 100+ 4,190 $ Plus de tarifs | Min : 1 / Mult : 1 | 2.5F | 6V | PC Pin | -10%, +30% | 5.5mm | 1000 hours @ 65°C | Radial Leaded | Through Hole | 0.165ohm | - | 21mm | 10.5mm | 21mm | EDLC 2-Serial Module Series | -40°C | 65°C | - | |||||
Each | 1+ 5,690 $ 10+ 5,090 $ 25+ 4,730 $ 50+ 4,380 $ 100+ 3,920 $ Plus de tarifs | Min : 1 / Mult : 1 | 2.5F | 6V | PC Pin | -10%, +30% | 5.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.135ohm | - | 21mm | 10.5mm | 22.5mm | Hy-Cap 2-Serial Module Series | -40°C | 65°C | - | |||||
Each | 1+ 8,290 $ 10+ 5,730 $ 25+ 5,220 $ 50+ 4,700 $ 100+ 4,380 $ Plus de tarifs | Min : 1 / Mult : 1 | 5F | 6V | PC Pin | -10%, +30% | 5.5mm | 1000 hours @ 65°C | Radial Leaded | Through Hole | 0.075ohm | - | 21mm | 10.5mm | 21mm | EDLC 2-Serial Module Series | -40°C | 65°C | - | |||||
Each | 1+ 5,880 $ 10+ 5,260 $ 25+ 4,880 $ 50+ 4,520 $ 100+ 4,050 $ Plus de tarifs | Min : 1 / Mult : 1 | 5F | 6V | PC Pin | -10%, +30% | 5.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.055ohm | - | 21mm | 10.5mm | 32mm | Hy-Cap 2-Serial Module Series | -40°C | 65°C | - | |||||
Each | 1000+ 4,830 $ | Min : 3600 / Mult : 300 | 40F | 2.7V | Radial Leaded | +30%, -10% | 5.5mm | 1000 hours @ 65°C | - | Through Hole | 0.04ohm | 12.5mm | - | - | 47mm | SCC Series | -40°C | 65°C | - | |||||
94AK4531 RoHS | Each | 1+ 8,040 $ 10+ 7,300 $ 25+ 6,860 $ 50+ 6,430 $ 100+ 5,870 $ Plus de tarifs | Min : 1 / Mult : 1 | 10F | 3V | Radial Leaded | -10%, +30% | 5.5mm | 1000 hours @ 85°C | - | Through Hole | 0.05ohm | 12.5mm | 20mm | - | - | SCC Series | -40°C | 65°C | AEC-Q200 |