EDLC - Electric Double Layer Capacitors:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,260 $ 10+ 6,700 $ 25+ 6,700 $ 50+ 6,700 $ 100+ 6,700 $ Plus de tarifs | Min : 1 / Mult : 1 | 7.5F | 5.5V | PC Pin | -10%, +30% | 18mm | 1000 hours @ 65°C | Can | Through Hole | 0.09ohm | 12.5mm | 25mm | 12.5mm | 32mm | SCM Series | -40°C | 65°C | - | |||||
Each | 1+ 3,900 $ 10+ 3,900 $ 25+ 3,900 $ 50+ 3,900 $ 100+ 3,900 $ Plus de tarifs | Min : 1 / Mult : 1 | 5F | 5.4V | PC Pin | 0%, +100% | 18mm | 1000 hours @ 65°C | Can | Through Hole | 0.1ohm | - | 25mm | 12.5mm | 22mm | SCM Series | -40°C | 65°C | - | |||||
Each | 1+ 2,130 $ 10+ 2,130 $ 25+ 2,130 $ 50+ 2,130 $ 100+ 2,130 $ Plus de tarifs | Min : 1 / Mult : 1 | 7.5F | 5.4V | PC Pin | -10%, +30% | 18mm | 1000 hours @ 60°C | Can | Through Hole | 0.16ohm | - | 25mm | 12.5mm | 32mm | SCM Series | -40°C | 65°C | - | |||||
Each | 1+ 9,330 $ 10+ 7,090 $ 25+ 7,010 $ 50+ 6,910 $ 100+ 6,750 $ Plus de tarifs | Min : 1 / Mult : 1 | 5F | 5.5V | PC Pin | 0%, +100% | 18mm | 1000 hours @ 65°C | Can | Through Hole | 0.12ohm | 12.5mm | 25mm | 12.5mm | 22mm | SCM Series | -40°C | 65°C | - | |||||
Each | 1+ 6,930 $ 10+ 6,400 $ 25+ 6,400 $ 50+ 6,400 $ 100+ 6,400 $ Plus de tarifs | Min : 1 / Mult : 1 | 7.5F | 5V | PC Pin | -10%, +30% | 18mm | 1000 hours @ 60°C | Can | Through Hole | 0.055ohm | - | 25mm | 12.5mm | 32mm | SCM Series | -40°C | 65°C | - | |||||
Each | 500+ 6,120 $ 1000+ 5,490 $ 2500+ 5,170 $ | Min : 600 / Mult : 150 | 5F | 5V | PC Pin | 0%, +100% | 18mm | 1000 hours @ 60°C | Can | Through Hole | 0.065ohm | - | 25mm | 12.5mm | 22mm | SCM Series | -40°C | 65°C | - | |||||
Each | 500+ 6,930 $ | Min : 600 / Mult : 150 | 7.5F | 6V | PC Pin | -10%, +30% | 18mm | 1000 hours @ 65°C | Can | Through Hole | 0.09ohm | 12.5mm | 25mm | 12.5mm | 32mm | SCM Series | -40°C | 65°C | - | |||||
Each | 1+ 11,140 $ 10+ 10,750 $ 25+ 9,600 $ 50+ 9,040 $ 100+ 8,290 $ Plus de tarifs | Min : 1 / Mult : 1 | 25F | 2.7V | Radial Leaded | -10%, +30% | 7.3mm | 1000 hours @ 85°C | - | Through Hole | 0.025ohm | 16mm | 25mm | - | - | SCC LE Series | -40°C | 65°C | AEC-Q200 | |||||
94AK4533 RoHS | Each | 1+ 10,890 $ 10+ 10,480 $ 25+ 9,370 $ 50+ 8,830 $ 100+ 8,090 $ Plus de tarifs | Min : 1 / Mult : 1 | 25F | 2.7V | Radial Leaded | -10%, +30% | 7.3mm | 1000 hours @ 85°C | - | Through Hole | 0.05ohm | 16mm | 25mm | - | - | SCC Series | -40°C | 65°C | AEC-Q200 |