EDLC - Electric Double Layer Capacitors:
37 produit(s) trouvé(s)SCC Series KYOCERA AVX EDLC - Electric Double Layer Capacitors
SCC Series – SuperCapacitors: The new series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.
- Cap Values from 1F – 3000F
- High pulse power capability
- Low ESR
- Low Leakage Current
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,140 $ 10+ 7,540 $ 25+ 7,000 $ 50+ 6,450 $ 100+ 5,900 $ Plus de tarifs | Min : 1 / Mult : 1 | 50F | 2.7V | Radial Leaded | -10%, +30% | 8mm | 1000 hours @ 60°C | Can | Through Hole | 0.018ohm | 18mm | - | 40mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 3,410 $ 10+ 2,590 $ 25+ 2,480 $ 50+ 2,370 $ 100+ 2,100 $ Plus de tarifs | Min : 1 / Mult : 1 | 25F | 2.7V | PC Pin | -10%, +30% | 8mm | 1000 hours @ 60°C | Can | Through Hole | 0.027ohm | 16mm | - | 25mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 3,630 $ 10+ 2,630 $ 25+ 2,550 $ 50+ 2,460 $ 100+ 2,170 $ Plus de tarifs | Min : 1 / Mult : 1 | 5F | 3V | PC Pin | 0%, +100% | 3.2mm | 1000 hours @ 65°C | Can | Through Hole | 0.085ohm | 8mm | - | 25mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 16,360 $ 10+ 12,940 $ 25+ 12,740 $ 50+ 12,510 $ 100+ 11,040 $ | Min : 1 / Mult : 1 | 100F | 2.7V | Radial Leaded | -10%, +30% | 10mm | 1000 hours @ 60°C | Can | Through Hole | 0.008ohm | 22mm | - | 45mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 7,750 $ 10+ 5,800 $ 25+ 5,410 $ 50+ 5,020 $ 100+ 4,580 $ Plus de tarifs | Min : 1 / Mult : 1 | 25F | 3V | PC Pin | -10%, +30% | 7.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.027ohm | 16mm | - | 25mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 0,943 $ 10+ 0,943 $ 25+ 0,943 $ 50+ 0,943 $ 100+ 0,943 $ | Min : 1 / Mult : 1 | 1F | 3V | PC Pin | 0%, +100% | 2.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.24ohm | 6.3mm | - | 12mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 1,670 $ 10+ 1,670 $ 25+ 1,670 $ 50+ 1,670 $ 100+ 1,540 $ Plus de tarifs | Min : 1 / Mult : 1 | 5F | 2.7V | PC Pin | 0%, +100% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.07ohm | 10mm | - | 20mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 2,080 $ 10+ 1,800 $ 25+ 1,770 $ 50+ 1,760 $ 100+ 1,730 $ Plus de tarifs | Min : 1 / Mult : 1 | 5F | 2.7V | PC Pin | 0%, +100% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.07ohm | 10mm | - | 20mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 1,720 $ 10+ 1,720 $ 25+ 1,720 $ 50+ 1,720 $ 100+ 1,720 $ Plus de tarifs | Min : 1 / Mult : 1 | 10F | 3V | PC Pin | -10%, +30% | 5.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.05ohm | 12.5mm | - | 20mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 5,060 $ 10+ 4,290 $ 25+ 4,280 $ 50+ 4,280 $ 100+ 4,280 $ Plus de tarifs | Min : 1 / Mult : 1 | 15F | 3V | PC Pin | -10%, +30% | 5.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.04ohm | 12.5mm | - | 30mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 3,100 $ 10+ 3,100 $ 25+ 3,100 $ 50+ 3,100 $ 100+ 3,100 $ Plus de tarifs | Min : 1 / Mult : 1 | 35F | 2.7V | PC Pin | -10%, +30% | 7.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.02ohm | 16mm | - | 30mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 3,210 $ 10+ 2,410 $ 25+ 2,240 $ 50+ 2,080 $ 100+ 1,910 $ Plus de tarifs | Min : 1 / Mult : 1 | 3.3F | 2.7V | Radial Leaded | 0%, +100% | 3.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.095ohm | 8mm | - | 20mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 23,510 $ 10+ 18,380 $ 25+ 17,920 $ 50+ 17,450 $ 100+ 16,980 $ Plus de tarifs | Min : 1 / Mult : 1 | 200F | 2.7V | Solder Lug | -10%, +30% | 10mm | 1000 hours @ 65°C | Can | Through Hole | 0.006ohm | 30mm | - | 50mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 19,450 $ 10+ 18,560 $ 25+ 17,420 $ 50+ 15,540 $ 100+ 14,640 $ Plus de tarifs | Min : 1 / Mult : 1 | 400F | 2.7V | Radial Leaded | -10%, +30% | 10mm | 1000 hours @ 65°C | Can | Through Hole | 0.004ohm | 35mm | - | 68mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 7,570 $ 10+ 5,540 $ 25+ 5,300 $ 50+ 5,050 $ 100+ 4,830 $ Plus de tarifs | Min : 1 / Mult : 1 | 35F | 3V | PC Pin | -10%, +30% | 7.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.02ohm | 16mm | - | 30mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 1,270 $ 10+ 1,160 $ 25+ 1,160 $ 50+ 1,160 $ 100+ 1,160 $ Plus de tarifs | Min : 1 / Mult : 1 | 1F | 2.7V | PC Pin | 0%, +100% | 2.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.2ohm | 6.3mm | - | 12mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 3,260 $ 10+ 2,700 $ 25+ 2,520 $ 50+ 2,340 $ 100+ 2,090 $ Plus de tarifs | Min : 1 / Mult : 1 | 3.3F | 3V | PC Pin | 0%, +100% | 3.2mm | 1000 hours @ 65°C | Can | Through Hole | 0.095ohm | 8mm | - | 20mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 21,770 $ 10+ 17,740 $ 25+ 16,930 $ 50+ 16,110 $ 100+ 15,360 $ Plus de tarifs | Min : 1 / Mult : 1 | 100F | 3V | Radial Leaded | -10%, +30% | 8mm | 1000 hours @ 65°C | Can | Through Hole | 0.015ohm | 18mm | - | 60mm | SCC Series | -40°C | 65°C | AEC-Q200 | |||||
Each | 1+ 16,750 $ 10+ 12,860 $ 25+ 12,240 $ 50+ 11,610 $ 100+ 11,110 $ Plus de tarifs | Min : 1 / Mult : 1 | 50F | 3V | Radial Leaded | -10%, +30% | 8mm | 1000 hours @ 65°C | Can | Through Hole | 0.018ohm | 18mm | - | 40mm | SCC Series | -40°C | 65°C | AEC-Q200 | |||||
Each | 1+ 25,900 $ 10+ 20,410 $ 25+ 19,140 $ 50+ 17,870 $ 100+ 17,430 $ Plus de tarifs | Min : 1 / Mult : 1 | 400F | 2.7V | Solder | +30%, -10% | - | 1000 hours @ 65°C | - | Snap-in | 0.0035ohm | 35mm | - | 68mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 5,040 $ 10+ 4,160 $ 25+ 3,920 $ 50+ 3,690 $ 100+ 3,270 $ Plus de tarifs | Min : 1 / Mult : 1 | 10F | 2.7V | Radial Leaded | +100%, 0% | 5.5mm | 2000 hours @ 65°C | - | Through Hole | 0.05ohm | 10mm | - | 30mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 10,040 $ 10+ 7,150 $ 25+ 6,980 $ 50+ 6,820 $ 100+ 6,380 $ | Min : 1 / Mult : 1 | 50F | 3V | PC Pin | -10%, +30% | 0.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.02ohm | 18mm | - | 40mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 0,975 $ 10+ 0,975 $ 25+ 0,975 $ 50+ 0,975 $ 100+ 0,975 $ Plus de tarifs | Min : 1 / Mult : 1 | 2F | 3V | PC Pin | 0%, +100% | 3.2mm | 1000 hours @ 65°C | Can | Through Hole | 0.1ohm | 8mm | - | 16mm | SCC Series | -40°C | 65°C | - | |||||
Each | 1+ 1,840 $ 10+ 1,840 $ 25+ 1,840 $ 50+ 1,840 $ 100+ 1,840 $ Plus de tarifs | Min : 1 / Mult : 1 | 15F | 2.7V | PC Pin | -10%, +30% | 5.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.035ohm | 12.5mm | - | 30mm | SCC Series | -40°C | 65°C | - | |||||
Each | 500+ 8,800 $ | Min : 3000 / Mult : 150 | 100F | 2.7V | PC Pin | -10%, +30% | 8mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.015ohm | 18mm | - | 60mm | SCC Series | -40°C | 65°C | - |