EDLC - Electric Double Layer Capacitors:
17 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,220 $ 10+ 10,390 $ 25+ 9,730 $ 50+ 9,070 $ 100+ 8,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.33F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.5ohm | 26.6mm | 9.5mm | 16mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 7,260 $ 10+ 6,660 $ 25+ 6,410 $ 50+ 6,180 $ 100+ 5,930 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.5F | 5.5V | Radial Leaded | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.2ohm | 18.5mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 10,330 $ 10+ 8,050 $ 25+ 7,650 $ 50+ 7,250 $ 100+ 6,650 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.5F | 5.4V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Radial | Through Hole | 0.58ohm | 18.5mm | 9.5mm | 22mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 10,010 $ 10+ 9,680 $ 25+ 9,220 $ 50+ 8,930 $ 100+ 8,640 $ Plus de tarifs | Min : 1 / Mult : 1 | 1F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.35ohm | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 10,050 $ 10+ 9,750 $ 25+ 9,280 $ 50+ 8,980 $ 100+ 8,690 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.6F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 9,250 $ | Min : 1 / Mult : 1 | 0.6F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 15,590 $ 10+ 11,320 $ 25+ 10,800 $ 50+ 10,290 $ 100+ 10,280 $ | Min : 1 / Mult : 1 | 1F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.35ohm | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 1,190 $ 10+ 1,190 $ 25+ 1,190 $ 50+ 1,190 $ 100+ 1,190 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.47F | 5V | PC Pin | 0%, +100% | 11.5mm | 1500 hours @ 70°C | Can | Through Hole | 0.3ohm | 16mm | 9.5mm | 18.5mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 5,480 $ 10+ 5,050 $ 25+ 4,830 $ 50+ 4,620 $ 100+ 4,400 $ Plus de tarifs | Min : 1 / Mult : 1 | 1F | 5.5V | Radial Leaded | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.25ohm | 18.5mm | 9.5mm | 18mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 9,070 $ 10+ 8,150 $ 25+ 7,590 $ 50+ 7,070 $ 100+ 6,360 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.5F | 6V | Radial Leaded | +100%, 0% | 11.5mm | 2000 hours @ 65°C | - | Through Hole | 0.56ohm | 18.5mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 4,890 $ 10+ 4,140 $ 25+ 4,130 $ 50+ 4,130 $ 100+ 4,130 $ Plus de tarifs | Min : 1 / Mult : 1 | 1F | 5V | PC Pin | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.15ohm | 18.5mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 8,520 $ 10+ 8,190 $ 25+ 7,730 $ 50+ 7,440 $ 100+ 7,150 $ Plus de tarifs | Min : 1 / Mult : 1 | 1F | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.35ohm | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 6,020 $ 10+ 5,720 $ 25+ 5,510 $ 50+ 5,300 $ 100+ 5,090 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.47F | 5.5V | PC Pin | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.38ohm | 18.5mm | 9.5mm | 14mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 6,630 $ 10+ 6,300 $ 25+ 6,060 $ 50+ 6,010 $ 100+ 5,970 $ Plus de tarifs | Min : 1 / Mult : 1 | 1F | 6V | Radial Leaded | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.25ohm | 18.5mm | 9.5mm | 18mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ 8,020 $ 10+ 6,260 $ 25+ 6,020 $ 50+ 5,790 $ 100+ 5,610 $ | Min : 1 / Mult : 1 | 0.47F | 5.4V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Radial | Through Hole | 1ohm | 16mm | 9.5mm | 14mm | SCM Series | -40°C | 65°C | |||||
Each | 500+ 4,200 $ 1000+ 3,990 $ 2500+ 3,940 $ | Min : 540 / Mult : 270 | 1.5F | 5V | PC Pin | 0%, +100% | 11.5mm | 1500 hours @ 70°C | Can | Through Hole | 0.2ohm | 18.5mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | |||||
Each | 500+ 8,480 $ 1000+ 8,040 $ | Min : 900 / Mult : 180 | 0.33F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.5ohm | 26.6mm | 9.5mm | 16mm | SCM Series | -40°C | 65°C |