Lithium-Ion / Hybrid Capacitors:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20AM0141 RoHS | EATON ELECTRONICS | Each | 1+ 3,310 $ 10+ 2,880 $ 25+ 2,670 $ 50+ 2,600 $ 100+ 2,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 3.8V | 3F | 100mA | 4ohm | -20%, +50% | Can | Through Hole | Radial Leaded | 2mm | 5mm | 12mm | -25°C | 70°C | HSHXXXX Series | |||
20AM0142 RoHS | EATON ELECTRONICS | Each | 1+ 3,440 $ 10+ 2,990 $ 25+ 2,780 $ 50+ 2,700 $ 100+ 2,620 $ Plus de tarifs | Min : 1 / Mult : 1 | 3.8V | 8F | 250mA | 1.2ohm | -20%, +50% | Can | Through Hole | Radial Leaded | 2.6mm | 6.3mm | 12mm | -25°C | 70°C | HSHXXXX Series |