Leaded Tantalum Capacitors:
47 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 89,770 $ 5+ 85,090 $ 10+ 80,400 $ 25+ 75,730 $ | Min : 1 / Mult : 1 | 82µF | 50V | ± 5% | Axial Leaded | - | 1 % Per 1000 Hours | 2.43ohm | 1.4A | - | TWC Series | 9.52mm | 19.46mm | - | -55°C | 125°C | MIL-PRF-39006 | |||||
Each | 1+ 4,120 $ | Min : 1 / Mult : 1 | 1µF | 35V | ± 5% | Radial Leaded | 6.35mm | - | 8ohm | - | Radial Leaded | UltraDip II T35X Series | - | - | 8.6mm | -55°C | 125°C | - | |||||
Each | 1+ 7,640 $ 10+ 7,050 $ 25+ 7,050 $ 50+ 7,050 $ 100+ 6,550 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 35V | ± 5% | PC Pin | 5mm | - | 2ohm | - | Radial Leaded | UltraDip II T35X Series | 6.3mm | - | 11.4mm | -55°C | 125°C | - | |||||
61AC0868 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 33µF | 15V | ± 5% | PC Pin | - | P | - | 820mA | Axial Leaded | M39006 Series | 5.56mm | 23.08mm | - | -55°C | 125°C | MIL-PRF-39006/22 | |||||
07AM8461 RoHS | Each (Supplied on Full Reel) Bobine complète | 1+ 8,690 $ 2+ 8,260 $ 4+ 7,830 $ 6+ 7,410 $ 10+ 6,980 $ | Min : 1 / Mult : 1 | 22µF | 16V | ± 5% | Radial Leaded | 5.08mm | - | - | - | - | UltraDip II T35X Series | - | 6mm | 11.2mm | -55°C | 125°C | - | ||||
12AM2317 | Each | 1+ 8,270 $ 10+ 6,010 $ 25+ 5,720 $ 50+ 5,410 $ 100+ 5,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 1µF | 25V | ± 5% | PC Pin | - | - | - | - | Axial Leaded | T322 Series | - | 6.6mm | - | -55°C | 125°C | - | ||||
Each | 1+ 0,486 $ 10+ 0,486 $ 25+ 0,486 $ 50+ 0,486 $ 100+ 0,486 $ Plus de tarifs | Min : 1 / Mult : 1 | 1µF | 20V | ± 5% | PC Pin | 5.08mm | - | 10ohm | - | Radial Leaded | UltraDip II T35X Series | 4.5mm | - | 8.6mm | -55°C | 125°C | - | |||||
Each | 1+ 11,810 $ 10+ 10,430 $ 25+ 9,680 $ 50+ 8,870 $ 100+ 7,900 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7µF | 35V | ± 5% | PC Pin | - | - | 4ohm | - | Axial Leaded | T322 Series | 4.57mm | 8.76mm | - | -55°C | 85°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 3,280 $ 2000+ 3,130 $ 4000+ 2,920 $ 8000+ 2,740 $ 12000+ 2,650 $ Plus de tarifs | Min : 750 / Mult : 750 | 10µF | 50V | ± 5% | PC Pin | 5mm | - | 1.6ohm | - | Radial Leaded | TAP Series | 8mm | - | 13mm | -55°C | 125°C | - | |||||
Each | 10+ 14,790 $ 25+ 12,820 $ 50+ 11,900 $ 100+ 10,480 $ 250+ 9,980 $ Plus de tarifs | Min : 19 / Mult : 1 | 4.7µF | 10V | ± 5% | PC Pin | - | - | 8ohm | - | Axial Leaded | T110 Series, MIL-PRF-39003 Series | 3.43mm | 7.26mm | - | -55°C | 125°C | - | |||||
Each | 25+ 11,030 $ 50+ 10,120 $ 100+ 9,010 $ 500+ 8,190 $ 1000+ 7,230 $ Plus de tarifs | Min : 27 / Mult : 1 | 2.2µF | 50V | ± 5% | PC Pin | - | - | 3.5ohm | - | Axial Leaded | T322 Series | 4.57mm | 8.76mm | - | -55°C | 85°C | - | |||||
Each | 1+ 8,870 $ 10+ 7,840 $ 25+ 7,270 $ 50+ 6,680 $ 100+ 5,940 $ Plus de tarifs | Min : 1 / Mult : 1 | 1µF | 50V | ± 5% | PC Pin | - | - | 8ohm | - | Axial Leaded | T322 Series | 2.79mm | 7.37mm | - | -55°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 3,900 $ | Min : 1500 / Mult : 1500 | 1µF | 35V | ± 5% | PC Pin | 6.35mm | - | 8ohm | - | Radial Leaded | UltraDip II T35X Series | 4.5mm | - | 8.6mm | -55°C | 125°C | - | |||||
Each | 100+ 10,480 $ 250+ 9,980 $ 500+ 9,280 $ | Min : 150 / Mult : 150 | 0.22µF | 35V | ± 5% | PC Pin | - | - | 17ohm | - | Axial Leaded | T110 MIL-PRF-39003 Series | 3.43mm | 7.26mm | - | -55°C | 125°C | - | |||||
Each | 10+ 41,830 $ 25+ 37,600 $ 50+ 34,360 $ 100+ 33,610 $ 250+ 32,630 $ | Min : 20 / Mult : 20 | 22µF | 50V | ± 5% | PC Pin | - | - | 2ohm | - | Axial Leaded | T110 MIL-PRF-39003 Series | 8.92mm | 19.96mm | - | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 0,764 $ 2000+ 0,697 $ 4000+ 0,630 $ 6000+ 0,609 $ 10000+ 0,597 $ | Min : 1000 / Mult : 1000 | 4.7µF | 35V | ± 5% | PC Pin | 2.5mm | - | 3ohm | - | Radial Leaded | TAP Series | 5.5mm | - | 12mm | -55°C | 125°C | - | |||||
Each | 100+ 10,480 $ 250+ 9,980 $ 500+ 9,280 $ | Min : 150 / Mult : 150 | 1µF | 35V | ± 5% | PC Pin | - | - | 8ohm | - | Axial Leaded | T110 MIL-PRF-39003 Series | 3.43mm | 7.26mm | - | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 2,410 $ 1000+ 2,280 $ 2000+ 2,160 $ 4000+ 1,960 $ 6000+ 1,890 $ Plus de tarifs | Min : 750 / Mult : 750 | 22µF | 25V | ± 5% | PC Pin | 5mm | - | 1.5ohm | - | Radial Leaded | TAP Series | 7mm | - | 14.5mm | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 400+ 6,400 $ 800+ 6,220 $ 1600+ 5,880 $ 2400+ 5,630 $ | Min : 500 / Mult : 500 | 22µF | 50V | ± 5% | PC Pin | 5mm | - | 1ohm | - | Radial Leaded | TAP Series | 9mm | - | 14mm | -55°C | 125°C | - | |||||
83K1458 | Each | 10+ 94,220 $ 25+ 87,450 $ 50+ 85,600 $ 100+ 80,680 $ | Min : 20 / Mult : 20 | 4.7µF | 100V | ± 5% | PC Pin | - | - | 2ohm | - | Axial Leaded | T110 Series, MIL-PRF-39003 Series | 7.34mm | 17.42mm | - | -55°C | 125°C | - | ||||
Each | 100+ 10,480 $ 250+ 9,980 $ 500+ 9,280 $ | Min : 150 / Mult : 150 | 3.3µF | 15V | ± 5% | PC Pin | - | - | 6ohm | - | Axial Leaded | T110 Series, MIL-PRF-39003 Series | 3.43mm | 7.26mm | - | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 1,320 $ 2000+ 1,250 $ 4000+ 1,130 $ 6000+ 1,100 $ 10000+ 1,060 $ | Min : 1000 / Mult : 1000 | 10µF | 35V | ± 5% | PC Pin | 5mm | - | 2ohm | - | Radial Leaded | TAP Series | 6mm | - | 11.5mm | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,413 $ 5000+ 0,404 $ 10000+ 0,376 $ 20000+ 0,351 $ 30000+ 0,328 $ Plus de tarifs | Min : 1500 / Mult : 1500 | 1µF | 35V | ± 5% | PC Pin | 5mm | - | 8ohm | - | Radial Leaded | TAP Series | 4.5mm | - | 8.5mm | -55°C | 125°C | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 0.01µF | 125V | ± 5% | PC Pin | - | - | - | - | Axial Leaded | T110 Series, MIL-PRF-39003 Series | 3.43mm | 7.26mm | - | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 0,876 $ 2000+ 0,800 $ 4000+ 0,723 $ 6000+ 0,700 $ 10000+ 0,684 $ | Min : 1000 / Mult : 1000 | 6.8µF | 35V | ± 5% | PC Pin | 5mm | - | 2.5ohm | - | Radial Leaded | TAP Series | 6mm | - | 11.5mm | -55°C | 125°C | - |