560µF Leaded Tantalum Capacitors:
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56P4721 | Each | 1+ 162,340 $ 5+ 154,240 $ 10+ 146,120 $ 25+ 138,000 $ 50+ 135,540 $ Plus de tarifs | Min : 1 / Mult : 1 | 560µF | 60V | ± 10% | PC Pin | - | 0.8ohm | 2.75A | Axial Leaded | SuperTan DLA 93026 Series | 10.31mm | 28.6mm | -55°C | 85°C | - | ||||
Each | 1+ 107,260 $ 5+ 107,260 $ 10+ 107,260 $ | Min : 1 / Mult : 1 | 560µF | 60V | ± 10% | PC Pin | M | 0.8ohm | 2.75A | Axial Leaded | TWA Series | 10.31mm | 26.97mm | -55°C | 125°C | MIL-PRF-39006/33 | |||||
Each | 1+ 160,890 $ 5+ 160,890 $ 10+ 160,890 $ | Min : 1 / Mult : 1 | 560µF | 60V | ± 10% | PC Pin | P | 0.8ohm | 2.75A | Axial Leaded | TWA Series | 10.31mm | 26.97mm | -55°C | 125°C | MIL-PRF-39006/33 | |||||
56P4359 | Each | 10+ 154,160 $ 25+ 148,690 $ 50+ 146,510 $ 100+ 143,230 $ | Min : 20 / Mult : 1 | 560µF | 60V | ± 10% | PC Pin | - | 0.8ohm | 2.75A | Axial Leaded | ST Series | 10.31mm | 28.6mm | -55°C | 85°C | - | ||||
81F3419 | Each | 10+ 82,680 $ 25+ 76,730 $ 50+ 75,110 $ 100+ 70,780 $ | Min : 20 / Mult : 1 | 560µF | 25V | ± 10% | PC Pin | - | 1.8ohm | 440mA | Axial Leaded | 109D Series | 10.31mm | 23.4mm | -55°C | 85°C | - | ||||
Each | 10+ 83,450 $ 25+ 83,150 $ 50+ 82,860 $ 100+ 80,740 $ | Min : 20 / Mult : 1 | 560µF | 25V | ± 10% | PC Pin | - | 1.8ohm | 440mA | Axial Leaded | 109D Series | 10.31mm | 23.4mm | -55°C | 85°C | - | |||||
95M7569 | Each | 100+ 99,250 $ | Min : 654 / Mult : 654 | 560µF | 60V | ± 10% | PC Pin | - | 0.8ohm | 2.75A | Axial Leaded | TWA Series | 9.52mm | 26.97mm | -55°C | 125°C | - | ||||