Leaded Tantalum Capacitors:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88AK0310 RoHS | Each | 1+ 122,380 $ 5+ 119,270 $ 10+ 114,410 $ 25+ 112,440 $ 50+ 111,260 $ | Min : 1 / Mult : 1 | 47µF | 125V | ± 10% | PC Pin | - | - | 2.3ohm | 1.65A | Axial Leaded | T16 Series | - | 23.42mm | - | -55°C | 85°C | - | ||||
16AM5580 RoHS | Each | 1+ 10,610 $ 10+ 8,090 $ 25+ 7,590 $ 50+ 7,090 $ 100+ 6,790 $ Plus de tarifs | Min : 1 / Mult : 1 | 15µF | 20V | ± 10% | Axial Leaded | - | - | 2.3ohm | - | - | T322 Series | 4.57mm | 10.67mm | - | -55°C | 125°C | - | ||||
56P4345 | Each | 25+ 91,950 $ 50+ 90,010 $ 100+ 84,820 $ | Min : 25 / Mult : 1 | 47µF | 125V | ± 10% | PC Pin | - | - | 2.3ohm | 1.65A | Axial Leaded | ST Series | 7.92mm | 17.88mm | - | -55°C | 85°C | - | ||||
Each | 1+ 9,050 $ 10+ 8,000 $ 25+ 7,410 $ 50+ 6,800 $ 100+ 6,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 15µF | 20V | ± 20% | PC Pin | - | - | 2.3ohm | - | Axial Leaded | T322 Series | 4.57mm | 10.67mm | - | -55°C | 85°C | - | |||||
56P2447 | Each | 10+ 151,510 $ | Min : 25 / Mult : 1 | 50µF | 125V | ± 10% | PC Pin | - | - | 2.3ohm | 1.45A | Axial Leaded | 134D Series | 7.93mm | 17.88mm | - | -55°C | 85°C | - | ||||
09X0758 | Each | 1+ 112,580 $ 5+ 106,010 $ 10+ 99,400 $ 25+ 91,480 $ 50+ 89,600 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 125V | ± 10% | Axial Leaded | - | - | 2.3ohm | 1.65A | Axial Leaded | TWA Series | - | 16.28mm | - | -55°C | 125°C | - | ||||
Each | 1000+ 0,612 $ 2500+ 0,568 $ | Min : 1000 / Mult : 1000 | 15µF | 20V | ± 10% | PC Pin | 2.5mm | - | 2.3ohm | - | Radial Leaded | TAP Series | 6mm | - | 10mm | -55°C | 125°C | - | |||||
02J8179 | Each (Supplied on Cut Tape) Bandes découpées | 50+ 76,950 $ 100+ 70,340 $ 250+ 62,790 $ | Min : 75 / Mult : 75 | 15µF | 20V | ± 10% | PC Pin | - | C | 2.3ohm | 209mA | Axial Leaded | T212 Series | 4.7mm | 12.04mm | - | -55°C | 85°C | MIL-PRF-39003/01 | ||||
Each | 50+ 15,420 $ 100+ 13,580 $ 250+ 12,940 $ 500+ 12,030 $ | Min : 75 / Mult : 75 | 15µF | 20V | ± 5% | PC Pin | - | - | 2.3ohm | - | Axial Leaded | T110 Series, MIL-PRF-39003 Series | 4.7mm | 12.04mm | - | -55°C | 125°C | - | |||||
54M4420 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 47µF | 125V | ± 10% | - | - | - | 2.3ohm | - | - | SuperTan DLA 93026 Series | - | - | - | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 3,820 $ 2000+ 3,640 $ 4000+ 3,380 $ 8000+ 3,150 $ 12000+ 3,040 $ Plus de tarifs | Min : 1000 / Mult : 1000 | 15µF | 20V | ± 10% | PC Pin | 5.08mm | - | 2.3ohm | - | Radial Leaded | UltraDip II T35X Series | 6mm | - | 11.2mm | -55°C | 125°C | - |