Leaded Tantalum Capacitors:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,872 $ 10+ 0,552 $ 25+ 0,508 $ 50+ 0,462 $ 100+ 0,417 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.15µF | 35V | ± 20% | Radial Leaded | 5mm | 21ohm | Radial Leaded | TAP Series | - | - | 8.5mm | -55°C | 85°C | |||||
Each | 1+ 2,490 $ | Min : 10 / Mult : 10 | 0.15µF | 35V | ± 20% | Radial Leaded | 2.54mm | 21ohm | Radial Leaded | UltraDip II T35X Series | - | - | 7.1mm | -55°C | 125°C | |||||
KYOCERA AVX | Each | 1+ 0,847 $ 10+ 0,474 $ 25+ 0,444 $ 50+ 0,416 $ 100+ 0,387 $ Plus de tarifs | Min : 1 / Mult : 1 | 0.15µF | 35V | ± 10% | PC Pin | 2.5mm | 21ohm | Radial Leaded | TAP Series | 4.5mm | - | 7mm | -55°C | 125°C | ||||
Each | 1000+ 2,230 $ 2500+ 1,990 $ | Min : 1000 / Mult : 1000 | 0.15µF | 50V | ± 10% | PC Pin | 5mm | 21ohm | Radial Leaded | UltraDip II T35X Series | 4.5mm | - | 8.6mm | -55°C | 125°C | |||||
Each | 1000+ 1,890 $ 2500+ 1,880 $ | Min : 1000 / Mult : 1000 | 0.15µF | 35V | ± 10% | PC Pin | 5mm | 21ohm | Radial Leaded | UltraDip II T35X Series | 4.5mm | - | 8.6mm | -55°C | 125°C | |||||
Each | 1000+ 2,020 $ | Min : 1000 / Mult : 1000 | 0.15µF | 35V | ± 10% | PC Pin | 2.54mm | 21ohm | Radial Leaded | UltraDip II T35X Series | 4.5mm | - | 7.1mm | -55°C | 125°C | |||||
Each | 50+ 3,080 $ 100+ 2,980 $ 500+ 2,880 $ 1000+ 2,870 $ | Min : 81 / Mult : 1 | 0.15µF | 35V | ± 10% | PC Pin | - | 21ohm | Axial Leaded | T322 Series | 2.41mm | 6.6mm | - | -55°C | 85°C | |||||
Each | 50+ 3,470 $ 100+ 3,440 $ 500+ 3,300 $ 1000+ 3,230 $ 2500+ 3,190 $ | Min : 72 / Mult : 1 | 0.15µF | 50V | ± 10% | PC Pin | - | 21ohm | Axial Leaded | T322 Series | 2.41mm | 6.6mm | - | -55°C | 85°C |