Leaded Tantalum Capacitors:

40 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
08C1528

Date/Lot Code

Each
1+
78,910 $
5+
70,060 $
10+
61,190 $
25+
57,590 $
50+
53,980 $
Plus de tarifs
Min : 1 / Mult : 1
10µF
100V
± 10%
PC Pin
R
-
800mA
Axial Leaded
M39006 Series
5.56mm
23.08mm
-55°C
125°C
MIL-PRF-39006/25
08C1508

Date/Lot Code

Each
1+
64,810 $
5+
59,590 $
10+
54,370 $
25+
52,280 $
50+
50,180 $
Plus de tarifs
Min : 1 / Mult : 1
33µF
50V
± 10%
PC Pin
R
-
700mA
Axial Leaded
M39006 Series
5.56mm
13.08mm
-55°C
125°C
MIL-PRF-39006/25
08C1077

Date/Lot Code

Each
1+
49,740 $
5+
45,430 $
10+
41,130 $
25+
39,420 $
50+
37,700 $
Plus de tarifs
Min : 1 / Mult : 1
10µF
50V
± 10%
PC Pin
P
2.66ohm
715mA
Axial Leaded
M39006 Series
5.56mm
23.08mm
-55°C
125°C
MIL-PRF-39006/22
34M4693

Date/Lot Code

Each
1+
72,190 $
5+
65,210 $
10+
58,230 $
25+
56,620 $
50+
53,160 $
Plus de tarifs
Min : 1 / Mult : 1
22µF
75V
± 10%
PC Pin
-
5.1ohm
600mA
Axial Leaded
135D Series
5.56mm
13.08mm
-55°C
85°C
-
90B3373

Date/Lot Code

Each
1+
65,310 $
5+
59,910 $
10+
54,510 $
25+
52,350 $
50+
50,180 $
Plus de tarifs
Min : 1 / Mult : 1
22µF
25V
± 10%
PC Pin
R
-
825mA
Axial Leaded
M39006 Series
5.56mm
23.08mm
-55°C
125°C
MIL-PRF-39006/22
61AC0868
Each
Prix non disponible. Veuillez contacter le service clientèle.
33µF
15V
± 5%
PC Pin
P
-
820mA
Axial Leaded
M39006 Series
5.56mm
23.08mm
-55°C
125°C
MIL-PRF-39006/22
61AC0861
Each
Prix non disponible. Veuillez contacter le service clientèle.
15µF
30V
± 20%
PC Pin
M
-
780mA
Axial Leaded
M39006 Series
5.56mm
23.08mm
-55°C
125°C
MIL-PRF-39006/22
Each
25+
52,050 $
50+
48,700 $
100+
46,610 $
Min : 25 / Mult : 1
33µF
15V
± 10%
PC Pin
R
-
820mA
Axial Leaded
M39006 Series
5.56mm
23.08mm
-55°C
125°C
MIL-PRF-39006/22
33P6107
Each
10+
68,100 $
Min : 25 / Mult : 1
47µF
60V
± 10%
PC Pin
-
2ohm
1.05A
Axial Leaded
SuperTan DLA 93026 Series
5.56mm
13.08mm
-55°C
85°C
-
08C1515
Each
1+
70,090 $
Min : 25 / Mult : 1
27µF
60V
± 10%
PC Pin
R
-
700mA
Axial Leaded
M39006 Series
5.56mm
23.08mm
-55°C
125°C
MIL-PRF-39006/25
99R3234
Each
10+
52,980 $
Min : 25 / Mult : 1
10µF
100V
± 10%
PC Pin
R
-
800mA
Axial Leaded
M39006 Series
5.56mm
23.08mm
-55°C
125°C
MIL-PRF-39006/25
56P4733

Date/Lot Code

Each
25+
75,020 $
50+
72,910 $
100+
71,170 $
Min : 25 / Mult : 1
10µF
125V
± 10%
PC Pin
-
5.5ohm
1.05A
Axial Leaded
SuperTan DLA 93026 Series
5.56mm
13.08mm
-55°C
125°C
-
08C1227
Each
25+
50,040 $
50+
49,020 $
100+
46,050 $
Min : 25 / Mult : 1
5µF
50V
± 10%
PC Pin
R
-
580mA
Axial Leaded
M39006 Series
5.56mm
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08J4281
Each
25+
54,770 $
50+
50,060 $
100+
48,970 $
250+
47,510 $
Min : 25 / Mult : 1
100µF
15V
± 10%
PC Pin
-
4ohm
160mA
Axial Leaded
109D Series
5.56mm
15.45mm
-55°C
85°C
-
08C1228
Each
1+
62,690 $
Min : 25 / Mult : 1
10µF
50V
± 20%
PC Pin
R
-
715mA
Axial Leaded
M39006 Series
5.56mm
23.08mm
-55°C
125°C
MIL-PRF-39006/22
18M0420

RoHS

Each
25+
59,770 $
50+
59,110 $
100+
57,480 $
Min : 25 / Mult : 1
10µF
50V
± 20%
PC Pin
-
6.4ohm
715mA
Axial Leaded
135D Series
5.56mm
14.35mm
-55°C
85°C
-
56P4729
Each
25+
76,690 $
50+
75,080 $
100+
70,760 $
Min : 25 / Mult : 1
15µF
100V
± 10%
PC Pin
-
3.5ohm
1.05A
Axial Leaded
SuperTan DLA 93026 Series
5.56mm
20.24mm
-55°C
125°C
-
18M0278

RoHS

Each
25+
46,110 $
50+
45,790 $
100+
43,980 $
Min : 25 / Mult : 1
4.7µF
100V
± 10%
PC Pin
-
10ohm
130mA
Axial Leaded
109D Series
5.56mm
15.45mm
-55°C
85°C
-
18M0607

RoHS

Each
25+
66,570 $
50+
65,580 $
100+
63,970 $
Min : 25 / Mult : 1
22µF
75V
± 10%
PC Pin
-
5.1ohm
600mA
Axial Leaded
135D Series
5.56mm
13.08mm
-55°C
85°C
-
08J4286
Each
25+
43,870 $
50+
40,110 $
100+
39,230 $
250+
38,060 $
Min : 25 / Mult : 1
22µF
25V
± 10%
PC Pin
-
5ohm
160mA
Axial Leaded
109D Series
5.56mm
15.45mm
-55°C
85°C
-
08C1200
Each
Prix non disponible. Veuillez contacter le service clientèle.
10µF
25V
± 10%
PC Pin
R
2.66ohm
715mA
Axial Leaded
M39006 Series
5.56mm
23.08mm
-55°C
125°C
MIL-PRF-39006/22
81F3421
Each
25+
54,770 $
50+
50,060 $
100+
48,970 $
250+
47,510 $
Min : 25 / Mult : 1
33µF
50V
± 10%
PC Pin
-
5ohm
140mA
Axial Leaded
109D Series
5.56mm
15.45mm
-55°C
85°C
-
50B4913

Date/Lot Code

Each
Prix non disponible. Veuillez contacter le service clientèle.
10µF
50V
± 10%
PC Pin
R
-
715mA
Axial Leaded
M39006 Series
5.56mm
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08J4292
Each
10+
48,820 $
25+
43,870 $
50+
40,110 $
100+
39,230 $
250+
38,060 $
Min : 12 / Mult : 1
4.7µF
100V
± 10%
PC Pin
-
10ohm
130mA
Axial Leaded
109D Series
5.56mm
15.45mm
-55°C
85°C
-
08J4280
Each
25+
54,640 $
50+
48,830 $
100+
47,510 $
Min : 25 / Mult : 1
10µF
100V
± 10%
PC Pin
-
6ohm
130mA
Axial Leaded
109D Series
5.56mm
15.45mm
-55°C
85°C
-
1-25 sur 40 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK