Leaded Tantalum Capacitors:

11 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
57K9411

RoHS

Date/Lot Code

Each
1+
6,390 $
10+
5,410 $
25+
5,410 $
50+
5,410 $
100+
5,410 $
Plus de tarifs
Min : 1 / Mult : 1
10µF
35V
± 10%
PC Pin
5.08mm
2ohm
Radial Leaded
UltraDip II T35X Series
6.3mm
11.4mm
-55°C
125°C
18AC7873

RoHS

Date/Lot Code

Each
1+
9,290 $
10+
6,650 $
25+
6,360 $
50+
6,060 $
100+
5,770 $
Plus de tarifs
Min : 1 / Mult : 1
10µF
35V
± 20%
Radial Leaded
5.08mm
2ohm
Radial Leaded
UltraDip II T35X Series
-
11.4mm
-55°C
125°C
70K8932

RoHS

Date/Lot Code

Each
1+
7,640 $
10+
7,050 $
25+
7,050 $
50+
7,050 $
100+
6,550 $
Plus de tarifs
Min : 1 / Mult : 1
10µF
35V
± 5%
PC Pin
5mm
2ohm
Radial Leaded
UltraDip II T35X Series
6.3mm
11.4mm
-55°C
125°C
07AM7897

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
1+
5,690 $
2+
5,470 $
4+
5,170 $
6+
4,860 $
10+
4,670 $
Min : 1 / Mult : 1
4.7µF
50V
± 10%
Radial Leaded
5.08mm
-
-
UltraDip II T35X Series
6.3mm
11.4mm
-55°C
125°C
70K8935

RoHS

Each
500+
3,800 $
1000+
3,670 $
2500+
3,530 $
Min : 500 / Mult : 500
68µF
6V
± 10%
PC Pin
5mm
1.8ohm
Radial Leaded
UltraDip II T35X Series
6.3mm
11.4mm
-55°C
125°C
57K8077

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+
4,480 $
2000+
4,380 $
Min : 1000 / Mult : 1000
10µF
35V
± 10%
PC Pin
5.08mm
2ohm
Radial Leaded
UltraDip II T35X Series
6.3mm
11.4mm
-55°C
125°C
57K8045

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
7,460 $
2000+
7,100 $
4000+
6,600 $
8000+
6,140 $
12000+
5,930 $
Plus de tarifs
Min : 1000 / Mult : 1000
10µF
35V
± 10%
PC Pin
6.35mm
2ohm
Radial Leaded
UltraDip II T35X Series
6.3mm
11.4mm
-55°C
125°C
57K9376

RoHS

Each
50+
6,270 $
Min : 500 / Mult : 500
10µF
35V
± 10%
PC Pin
6.35mm
2ohm
Radial Leaded
UltraDip II T35X Series
6.3mm
11.4mm
-55°C
125°C
57K9377

RoHS

Each
500+
6,830 $
1000+
6,030 $
2500+
5,610 $
Min : 500 / Mult : 500
10µF
35V
± 20%
PC Pin
6.35mm
2ohm
Radial Leaded
UltraDip II T35X Series
6.3mm
11.4mm
-55°C
125°C
43K4321

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+
4,690 $
2000+
4,670 $
Min : 1000 / Mult : 1000
10µF
35V
± 20%
PC Pin
-
-
Radial Leaded
UltraDip II T35X Series
6.3mm
11.4mm
-55°C
125°C
57K9397

RoHS

Each
500+
5,690 $
Min : 500 / Mult : 500
10µF
35V
± 10%
Radial Leaded
5mm
2ohm
-
UltraDip II T35X Series
6.3mm
11.4mm
-55°C
125°C
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK