Leaded Tantalum Capacitors:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
08J4281 | Each | 25+ 54,770 $ 50+ 50,060 $ 100+ 48,970 $ 250+ 47,510 $ | Min : 25 / Mult : 1 | 100µF | 15V | ± 10% | PC Pin | 4ohm | 160mA | Axial Leaded | 109D Series | 5.56mm | 15.45mm | -55°C | 85°C | ||||
Each | 25+ 46,110 $ 50+ 45,790 $ 100+ 43,980 $ | Min : 25 / Mult : 1 | 4.7µF | 100V | ± 10% | PC Pin | 10ohm | 130mA | Axial Leaded | 109D Series | 5.56mm | 15.45mm | -55°C | 85°C | |||||
08J4286 | Each | 25+ 43,870 $ 50+ 40,110 $ 100+ 39,230 $ 250+ 38,060 $ | Min : 25 / Mult : 1 | 22µF | 25V | ± 10% | PC Pin | 5ohm | 160mA | Axial Leaded | 109D Series | 5.56mm | 15.45mm | -55°C | 85°C | ||||
81F3421 | Each | 25+ 54,770 $ 50+ 50,060 $ 100+ 48,970 $ 250+ 47,510 $ | Min : 25 / Mult : 1 | 33µF | 50V | ± 10% | PC Pin | 5ohm | 140mA | Axial Leaded | 109D Series | 5.56mm | 15.45mm | -55°C | 85°C | ||||
08J4292 | Each | 10+ 48,820 $ 25+ 43,870 $ 50+ 40,110 $ 100+ 39,230 $ 250+ 38,060 $ | Min : 12 / Mult : 1 | 4.7µF | 100V | ± 10% | PC Pin | 10ohm | 130mA | Axial Leaded | 109D Series | 5.56mm | 15.45mm | -55°C | 85°C | ||||
08J4280 | Each | 25+ 54,640 $ 50+ 48,830 $ 100+ 47,510 $ | Min : 25 / Mult : 1 | 10µF | 100V | ± 10% | PC Pin | 6ohm | 130mA | Axial Leaded | 109D Series | 5.56mm | 15.45mm | -55°C | 85°C | ||||
Each | 25+ 56,450 $ 50+ 55,950 $ 100+ 54,190 $ | Min : 25 / Mult : 1 | 33µF | 50V | ± 10% | PC Pin | 5ohm | 140mA | Axial Leaded | 109D Series | 5.56mm | 15.45mm | -55°C | 85°C | |||||
08J4296 | Each | 25+ 43,870 $ 50+ 40,110 $ 100+ 39,230 $ 250+ 38,060 $ | Min : 25 / Mult : 1 | 6.8µF | 75V | ± 10% | PC Pin | 8ohm | 140mA | Axial Leaded | 109D Series | 5.56mm | 15.45mm | -55°C | 85°C | ||||
81F3425 | Each | 25+ 54,770 $ 50+ 50,060 $ 100+ 48,970 $ 250+ 47,510 $ | Min : 25 / Mult : 1 | 12µF | 75V | ± 10% | PC Pin | 5ohm | 140mA | Axial Leaded | 109D Series | 5.56mm | 15.45mm | -55°C | 85°C |