Leaded Tantalum Capacitors:

15 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
08C1510

Date/Lot Code

Each
1+
83,290 $
5+
77,020 $
10+
70,760 $
25+
68,250 $
50+
65,740 $
Plus de tarifs
Min : 1 / Mult : 1
120µF
50V
± 10%
PC Pin
R
-
1.2A
Axial Leaded
M39006 Series
7.92mm
17.88mm
-55°C
125°C
MIL-PRF-39006/25
06X0932

Date/Lot Code

Each
1+
106,560 $
5+
98,850 $
10+
91,130 $
25+
88,050 $
50+
85,590 $
Plus de tarifs
Min : 1 / Mult : 1
68µF
100V
± 20%
Axial Leaded
-
2.1ohm
1.65A
Axial Leaded
ST Series
7.14mm
17.88mm
-55°C
85°C
-
06X0919

Date/Lot Code

Each
1+
106,560 $
5+
98,850 $
10+
91,130 $
25+
88,050 $
50+
85,590 $
Plus de tarifs
Min : 1 / Mult : 1
110µF
75V
± 10%
Axial Leaded
-
1.3ohm
1.65A
Axial Leaded
ST Series
7.14mm
17.88mm
-55°C
85°C
-
56P4345
Each
25+
91,950 $
50+
90,010 $
100+
84,820 $
Min : 25 / Mult : 1
47µF
125V
± 10%
PC Pin
-
2.3ohm
1.65A
Axial Leaded
ST Series
7.92mm
17.88mm
-55°C
85°C
-
18M0462

RoHS

Each
25+
94,550 $
50+
92,290 $
100+
88,420 $
Min : 25 / Mult : 1
100µF
60V
± 10%
PC Pin
-
2.5ohm
1.1A
Axial Leaded
135D Series
7.92mm
17.88mm
-55°C
85°C
-
56P2447
Each
10+
151,510 $
Min : 25 / Mult : 1
50µF
125V
± 10%
PC Pin
-
2.3ohm
1.45A
Axial Leaded
134D Series
7.93mm
17.88mm
-55°C
85°C
-
06X1260

RoHS

Date/Lot Code

Each
1+
103,320 $
5+
102,470 $
10+
101,630 $
25+
100,770 $
50+
99,920 $
Plus de tarifs
Min : 1 / Mult : 1
100µF
50V
± 10%
Axial Leaded
-
2.8ohm
1.2A
Axial Leaded
135D Series
7.14mm
17.88mm
-55°C
85°C
-
86H3453
Each
25+
91,950 $
50+
90,010 $
100+
84,820 $
Min : 25 / Mult : 1
220µF
50V
± 20%
PC Pin
-
0.9ohm
1.8A
Axial Leaded
ST Series
7.92mm
17.88mm
-55°C
125°C
-
06X1278

RoHS

Date/Lot Code

Each
1+
123,280 $
5+
116,670 $
10+
110,020 $
25+
102,030 $
50+
100,140 $
Plus de tarifs
Min : 1 / Mult : 1
82µF
75V
± 10%
Axial Leaded
-
2.5ohm
1A
Axial Leaded
135D Series
7.14mm
17.88mm
-55°C
85°C
-
56P4719
Each
25+
87,670 $
50+
86,310 $
100+
84,700 $
Min : 25 / Mult : 1
150µF
60V
± 10%
PC Pin
-
1.1ohm
1.65A
Axial Leaded
SuperTan DLA 93026 Series
7.92mm
17.88mm
-55°C
85°C
-
18M0977

RoHS

Each
25+
94,540 $
50+
92,270 $
100+
88,160 $
Min : 25 / Mult : 1
82µF
75V
± 20%
PC Pin
-
2.5ohm
1A
Axial Leaded
135D Series
7.92mm
17.88mm
-55°C
85°C
-
56P4331
Each
25+
91,950 $
50+
90,010 $
100+
84,820 $
Min : 25 / Mult : 1
220µF
50V
± 10%
PC Pin
-
0.9ohm
1.8A
Axial Leaded
ST Series
7.92mm
17.88mm
-55°C
125°C
-
06X1273

RoHS

Date/Lot Code

Each
1+
118,680 $
5+
107,840 $
10+
96,980 $
25+
94,660 $
50+
92,330 $
Plus de tarifs
Min : 1 / Mult : 1
47µF
50V
± 10%
Axial Leaded
-
3.7ohm
1.155A
Axial Leaded
135D Series
7.14mm
17.88mm
-55°C
85°C
-
18M0654

RoHS

Each
25+
94,540 $
50+
92,270 $
100+
88,160 $
Min : 25 / Mult : 1
27µF
125V
± 10%
PC Pin
-
3.5ohm
1.2A
Axial Leaded
135D Series
7.92mm
17.88mm
-55°C
85°C
-
06X1266

RoHS

Date/Lot Code

Each
1+
130,110 $
5+
118,400 $
10+
106,690 $
25+
104,430 $
50+
102,170 $
Plus de tarifs
Min : 1 / Mult : 1
220µF
30V
± 10%
Axial Leaded
-
2.5ohm
1.2A
Axial Leaded
135D Series
7.14mm
17.88mm
-55°C
85°C
-
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK