Leaded Tantalum Capacitors:
69 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
08J4293 | Each | 1+ 54,550 $ 5+ 48,110 $ 10+ 41,680 $ 25+ 41,290 $ 50+ 40,910 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 50V | ± 10% | PC Pin | 6ohm | 270mA | Axial Leaded | 109D Series | 7.92mm | 20.22mm | -55°C | 85°C | ||||
39C4087 | Each | 1+ 81,460 $ 5+ 75,290 $ 10+ 69,130 $ 25+ 66,650 $ 50+ 64,180 $ Plus de tarifs | Min : 1 / Mult : 1 | 270µF | 50V | ± 10% | PC Pin | 1.8ohm | 440mA | Axial Leaded | 109D Series | 10.31mm | 23.4mm | -55°C | 85°C | ||||
90C0406 | Each | 1+ 81,460 $ 5+ 75,290 $ 10+ 69,130 $ 25+ 66,650 $ 50+ 64,180 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | 60V | ± 10% | - | 1.8ohm | - | - | 109D Series | - | - | -55°C | 85°C | ||||
81F3422 | Each | 1+ 66,400 $ 5+ 62,260 $ 10+ 58,120 $ 25+ 57,580 $ 50+ 57,020 $ Plus de tarifs | Min : 1 / Mult : 1 | 120µF | 50V | ± 10% | - | 2.5ohm | - | - | 109D Series | - | - | -55°C | 85°C | ||||
81F3430 | Each | 1+ 64,580 $ 5+ 59,430 $ 10+ 54,260 $ 25+ 52,890 $ 50+ 51,520 $ Plus de tarifs | Min : 1 / Mult : 1 | 82µF | 75V | ± 10% | - | 2.5ohm | - | - | 109D Series | - | - | -55°C | 85°C | ||||
81F3435 | Each | 5+ 70,840 $ 10+ 65,680 $ 25+ 60,960 $ 50+ 59,680 $ 100+ 56,240 $ | Min : 9 / Mult : 1 | 33µF | 100V | - | PC Pin | - | 250mA | Axial Leaded | 109D Series | 7.92mm | 20.22mm | - | - | ||||
81F3424 | Each | 10+ 114,320 $ 25+ 106,100 $ 50+ 103,860 $ 100+ 97,890 $ | Min : 20 / Mult : 1 | 330µF | 50V | ± 10% | PC Pin | 1.5ohm | 550mA | Axial Leaded | 109D Series | 10.31mm | 30.91mm | -55°C | 85°C | ||||
Each | 25+ 67,250 $ 50+ 64,810 $ 100+ 62,370 $ | Min : 25 / Mult : 1 | 47µF | 75V | ± 10% | PC Pin | 3ohm | 270mA | Axial Leaded | 109D Series | 7.92mm | 20.22mm | -55°C | 85°C | |||||
94F412 | Each | 25+ 60,960 $ 50+ 59,680 $ 100+ 56,240 $ | Min : 25 / Mult : 1 | 100µF | 60V | ± 10% | PC Pin | 2.5ohm | 300mA | Axial Leaded | 109D Series | 7.92mm | 20.22mm | -55°C | 85°C | ||||
Each | 10+ 61,320 $ | Min : 25 / Mult : 1 | 100µF | 60V | ± 10% | PC Pin | 2.5ohm | 300mA | Axial Leaded | 109D Series | 7.92mm | 20.22mm | -55°C | 85°C | |||||
08J4281 | Each | 25+ 54,770 $ 50+ 50,060 $ 100+ 48,970 $ 250+ 47,510 $ | Min : 25 / Mult : 1 | 100µF | 15V | ± 10% | PC Pin | 4ohm | 160mA | Axial Leaded | 109D Series | 5.56mm | 15.45mm | -55°C | 85°C | ||||
Each | 25+ 70,630 $ 50+ 70,340 $ 100+ 69,030 $ | Min : 25 / Mult : 1 | 56µF | 75V | ± 10% | PC Pin | 3ohm | 270mA | Axial Leaded | 109D Series | 7.92mm | 20.22mm | -55°C | 85°C | |||||
Each | 25+ 43,910 $ 50+ 43,520 $ 100+ 43,140 $ | Min : 25 / Mult : 1 | 4.7µF | 100V | ± 10% | PC Pin | 10ohm | 130mA | Axial Leaded | 109D Series | 5.56mm | 15.45mm | -55°C | 85°C | |||||
81F3421 | Each | 25+ 54,770 $ 50+ 50,060 $ 100+ 48,970 $ 250+ 47,510 $ | Min : 25 / Mult : 1 | 33µF | 50V | ± 10% | PC Pin | 5ohm | 140mA | Axial Leaded | 109D Series | 5.56mm | 15.45mm | -55°C | 85°C | ||||
81F3429 | Each | 1+ 65,930 $ 5+ 61,710 $ 10+ 57,490 $ 25+ 57,120 $ 50+ 56,740 $ Plus de tarifs | Min : 1 / Mult : 1 | 56µF | 75V | ± 10% | PC Pin | 3ohm | 270mA | Axial Leaded | 109D Series | 7.92mm | 20.22mm | -55°C | 85°C | ||||
Each | 10+ 90,990 $ 25+ 84,450 $ 50+ 82,670 $ 100+ 77,910 $ | Min : 20 / Mult : 1 | 330µF | 30V | ± 10% | PC Pin | 1.8ohm | 440mA | Axial Leaded | 109D Series | 10.31mm | 23.4mm | -55°C | 85°C | |||||
08J4286 | Each | 25+ 43,870 $ 50+ 40,110 $ 100+ 39,230 $ 250+ 38,060 $ | Min : 25 / Mult : 1 | 22µF | 25V | ± 10% | PC Pin | 5ohm | 160mA | Axial Leaded | 109D Series | 5.56mm | 15.45mm | -55°C | 85°C | ||||
08J4292 | Each | 10+ 48,820 $ 25+ 43,870 $ 50+ 40,110 $ 100+ 39,230 $ 250+ 38,060 $ | Min : 12 / Mult : 1 | 4.7µF | 100V | ± 10% | PC Pin | 10ohm | 130mA | Axial Leaded | 109D Series | 5.56mm | 15.45mm | -55°C | 85°C | ||||
81F3432 | Each | 10+ 114,320 $ 25+ 106,100 $ 50+ 103,860 $ 100+ 97,890 $ | Min : 20 / Mult : 1 | 220µF | 75V | ± 10% | PC Pin | 2.2ohm | 450mA | Axial Leaded | 109D Series | 10.31mm | 30.91mm | -55°C | 85°C | ||||
Each | 25+ 64,690 $ 50+ 63,170 $ 100+ 61,960 $ | Min : 25 / Mult : 1 | 120µF | 50V | ± 10% | PC Pin | 2.5ohm | 300mA | Axial Leaded | 109D Series | 7.92mm | 20.22mm | -55°C | 85°C | |||||
81F3439 | Each | 5+ 123,280 $ 10+ 114,320 $ 25+ 106,100 $ 50+ 103,860 $ 100+ 97,890 $ | Min : 5 / Mult : 1 | 86µF | 100V | ± 10% | PC Pin | 3.2ohm | 400mA | Axial Leaded | 109D Series | 10.31mm | 30.91mm | -55°C | 85°C | ||||
81F3419 | Each | 10+ 82,680 $ 25+ 76,730 $ 50+ 75,110 $ 100+ 70,780 $ | Min : 20 / Mult : 1 | 560µF | 25V | ± 10% | PC Pin | 1.8ohm | 440mA | Axial Leaded | 109D Series | 10.31mm | 23.4mm | -55°C | 85°C | ||||
Each | 10+ 83,450 $ 25+ 83,150 $ 50+ 82,860 $ 100+ 80,740 $ | Min : 20 / Mult : 1 | 560µF | 25V | ± 10% | PC Pin | 1.8ohm | 440mA | Axial Leaded | 109D Series | 10.31mm | 23.4mm | -55°C | 85°C | |||||
08J4280 | Each | 25+ 56,130 $ 50+ 51,820 $ 100+ 47,510 $ | Min : 25 / Mult : 1 | 10µF | 100V | ± 10% | PC Pin | 6ohm | 130mA | Axial Leaded | 109D Series | 5.56mm | 15.45mm | -55°C | 85°C | ||||
Each | 10+ 72,870 $ 25+ 67,630 $ 50+ 66,210 $ 100+ 62,390 $ | Min : 20 / Mult : 1 | 82µF | 50V | ± 20% | PC Pin | 4ohm | 340mA | Axial Leaded | 109D Series | 10.31mm | 23.4mm | -55°C | 85°C | |||||