Leaded Tantalum Capacitors:
28 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,330 $ 10+ 1,440 $ 100+ 1,200 $ 500+ 0,848 $ 1000+ 0,770 $ Plus de tarifs | Min : 1 / Mult : 1 | 1µF | 35V | ± 10% | PC Pin | 2.5mm | 8ohm | Radial Leaded | MCDT Series | 4mm | 6.5mm | -55°C | 125°C | |||||
Each | 1+ 0,759 $ 10+ 0,759 $ 100+ 0,759 $ 500+ 0,759 $ 1000+ 0,698 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 25V | ± 10% | PC Pin | 2.5mm | 2.5ohm | Radial Leaded | MCDT Series | 5.2mm | 8.5mm | -55°C | 125°C | |||||
Each | 1+ 0,383 $ 10+ 0,383 $ 100+ 0,383 $ 500+ 0,383 $ 1000+ 0,383 $ Plus de tarifs | Min : 1 / Mult : 1 | 22µF | 25V | ± 20% | PC Pin | 2.5mm | 1.5ohm | Radial Leaded | MCDT Series | 7mm | 10.5mm | -55°C | 125°C | |||||
Each | 1+ 1,400 $ 10+ 1,400 $ 100+ 1,400 $ 500+ 1,400 $ 1000+ 1,280 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 35V | ± 10% | PC Pin | 2.5mm | 2ohm | Radial Leaded | MCDT Series | 6mm | 9.5mm | -55°C | 125°C | |||||
Each | 1+ 0,160 $ 10+ 0,160 $ 100+ 0,160 $ 500+ 0,160 $ 1000+ 0,160 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7µF | 35V | ± 10% | PC Pin | 2.5mm | 3ohm | Radial Leaded | MCDT Series | 5.2mm | 8.5mm | -55°C | 125°C | |||||
Each | 1+ 0,685 $ 10+ 0,685 $ 100+ 0,685 $ 500+ 0,685 $ 1000+ 0,685 $ Plus de tarifs | Min : 1 / Mult : 1 | 47µF | 25V | ± 20% | PC Pin | 5.08mm | 1ohm | Radial Leaded | MCDT Series | 8.2mm | 12.5mm | -55°C | 125°C | |||||
Each | 1+ 0,453 $ 10+ 0,453 $ 100+ 0,453 $ 500+ 0,453 $ 1000+ 0,453 $ Plus de tarifs | Min : 1 / Mult : 1 | 4.7µF | 16V | ± 10% | PC Pin | 2.5mm | 5ohm | Radial Leaded | MCDT Series | 4mm | 6.5mm | -55°C | 125°C | |||||
Each | 1+ 0,244 $ 10+ 0,244 $ 100+ 0,244 $ 500+ 0,244 $ 1000+ 0,244 $ Plus de tarifs | Min : 1 / Mult : 1 | 15µF | 25V | ± 10% | PC Pin | 2.5mm | 2ohm | Radial Leaded | MCDT Series | 6mm | 9.5mm | -55°C | 125°C | |||||
Each | 1+ 0,507 $ 10+ 0,507 $ 100+ 0,506 $ 500+ 0,506 $ 1000+ 0,464 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 16V | ± 10% | PC Pin | 2.5mm | 3.2ohm | Radial Leaded | MCDT Series | 4.5mm | 7.5mm | -55°C | 125°C | |||||
Each | 1000+ 0,513 $ 5000+ 0,454 $ 10000+ 0,404 $ 25000+ 0,387 $ | Min : 2000 / Mult : 1000 | 4.7µF | 10V | ± 10% | PC Pin | 2.5mm | 8ohm | Radial Leaded | MCDT Series | 4mm | 6.5mm | -55°C | 125°C | |||||
Each | 1000+ 1,030 $ 5000+ 0,905 $ 10000+ 0,805 $ 25000+ 0,772 $ | Min : 1000 / Mult : 1000 | 0.1µF | 50V | ± 20% | PC Pin | 2.5mm | 26ohm | Radial Leaded | MCDT Series | 4mm | 6.5mm | -55°C | 125°C | |||||
Each | 1000+ 1,700 $ 5000+ 1,510 $ 10000+ 1,330 $ 25000+ 1,280 $ | Min : 1000 / Mult : 1000 | 68µF | 10V | ± 20% | PC Pin | 2.5mm | 1.3ohm | Radial Leaded | MCDT Series | 7mm | 10.5mm | -55°C | 125°C | |||||
Each | 500+ 4,050 $ | Min : 1000 / Mult : 1000 | 33µF | 35V | ± 20% | PC Pin | 2.5mm | 1ohm | Radial Leaded | MCDT Series | 8.2mm | 12.5mm | -55°C | 125°C | |||||
Each | 1000+ 0,925 $ 5000+ 0,815 $ 10000+ 0,726 $ 25000+ 0,695 $ | Min : 2000 / Mult : 1000 | 3.3µF | 35V | ± 10% | PC Pin | 2.5mm | 4ohm | Radial Leaded | MCDT Series | 5.2mm | 8.5mm | -55°C | 125°C | |||||
Each | 1000+ 0,787 $ 5000+ 0,695 $ 10000+ 0,618 $ 25000+ 0,593 $ | Min : 2000 / Mult : 2000 | 2.2µF | 35V | ± 10% | PC Pin | 2.5mm | 5ohm | Radial Leaded | MCDT Series | 4.5mm | 7.5mm | -55°C | 125°C | |||||
Each | 1000+ 0,548 $ 5000+ 0,484 $ 10000+ 0,430 $ 25000+ 0,412 $ | Min : 2000 / Mult : 1000 | 0.22µF | 35V | ± 20% | PC Pin | 2.5mm | 17ohm | Radial Leaded | MCDT Series | - | - | -55°C | 125°C | |||||
Each | 1000+ 0,754 $ 5000+ 0,665 $ 10000+ 0,591 $ 25000+ 0,566 $ | Min : 2000 / Mult : 2000 | 4.7µF | 25V | ± 10% | PC Pin | 2.5mm | 4ohm | Radial Leaded | MCDT Series | 4.5mm | 7.5mm | -55°C | 125°C | |||||
Each | 1000+ 1,700 $ 5000+ 1,510 $ 10000+ 1,330 $ 25000+ 1,280 $ | Min : 1000 / Mult : 1000 | 47µF | 16V | ± 20% | PC Pin | 2.5mm | 1.3ohm | Radial Leaded | MCDT Series | 7mm | 10.5mm | -55°C | 125°C | |||||
Each | 1000+ 0,548 $ 5000+ 0,484 $ 10000+ 0,430 $ 25000+ 0,412 $ | Min : 2000 / Mult : 1000 | 0.47µF | 35V | ± 20% | PC Pin | 2.5mm | 13ohm | Radial Leaded | MCDT Series | 4mm | 6.5mm | -55°C | 125°C | |||||
Each | 1000+ 0,684 $ 5000+ 0,604 $ 10000+ 0,537 $ 25000+ 0,515 $ | Min : 2000 / Mult : 2000 | 0.1µF | 35V | ± 20% | PC Pin | 2.5mm | 26ohm | Radial Leaded | MCDT Series | 4mm | 6.5mm | -55°C | 125°C | |||||
Each | 1000+ 0,644 $ 5000+ 0,568 $ 10000+ 0,505 $ 25000+ 0,484 $ | Min : 2000 / Mult : 2000 | 2.2µF | 25V | ± 10% | PC Pin | 2.5mm | 6ohm | Radial Leaded | MCDT Series | 4mm | 6.5mm | -55°C | 125°C | |||||
Each | 1000+ 5,830 $ 5000+ 5,130 $ 10000+ 4,580 $ 25000+ 4,380 $ | Min : 2000 / Mult : 2000 | 68µF | 25V | ± 20% | PC Pin | 5.08mm | 0.8ohm | Radial Leaded | MCDT Series | 10mm | 18.5mm | -55°C | 125°C | |||||
Each | 1000+ 0,377 $ 5000+ 0,333 $ 10000+ 0,296 $ 25000+ 0,284 $ | Min : 2000 / Mult : 1000 | 15µF | 6.3V | ± 10% | PC Pin | 2.5mm | 8ohm | Radial Leaded | MCDT Series | 4.5mm | 7.5mm | -55°C | 125°C | |||||
Each | 1000+ 1,550 $ 5000+ 1,360 $ 10000+ 1,210 $ 25000+ 1,160 $ | Min : 1000 / Mult : 1000 | 33µF | 16V | ± 10% | PC Pin | 2.5mm | 1.6ohm | Radial Leaded | MCDT Series | 6mm | 9.5mm | -55°C | 125°C | |||||
Each | 1000+ 1,030 $ 5000+ 0,905 $ 10000+ 0,805 $ 25000+ 0,772 $ | Min : 1000 / Mult : 1000 | 22µF | 16V | ± 10% | PC Pin | 2.5mm | 2ohm | Radial Leaded | MCDT Series | 5.2mm | 8.5mm | -55°C | 125°C | |||||