Leaded Tantalum Capacitors:
28 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
08C1502 | Each | 1+ 83,290 $ 5+ 77,020 $ 10+ 70,760 $ 25+ 68,250 $ 50+ 65,740 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | 30V | ± 10% | PC Pin | R | - | 1.2A | Axial Leaded | M39006 Series | 7.92mm | 28.67mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
54H1170 | Each | 1+ 139,090 $ 5+ 133,150 $ 10+ 119,590 $ 25+ 115,350 $ 50+ 113,650 $ Plus de tarifs | Min : 1 / Mult : 1 | 120µF | 100V | ± 10% | PC Pin | R | - | 2A | Axial Leaded | M39006 Series | 10.31mm | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
92B1275 | Each | 1+ 133,560 $ 5+ 124,620 $ 10+ 115,670 $ 25+ 112,080 $ 50+ 108,490 $ Plus de tarifs | Min : 1 / Mult : 1 | 330µF | 50V | ± 10% | PC Pin | R | - | 1.9A | Axial Leaded | M39006 Series | 10.31mm | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
08C1528 | Each | 1+ 78,910 $ 5+ 70,060 $ 10+ 61,190 $ 25+ 57,590 $ 50+ 53,980 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µF | 100V | ± 10% | PC Pin | R | - | 800mA | Axial Leaded | M39006 Series | 5.56mm | 23.08mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
08C1359 | Each | 1+ 102,060 $ 5+ 94,800 $ 10+ 87,530 $ 25+ 84,630 $ 50+ 81,720 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | 75V | ± 10% | PC Pin | M | - | 1.8A | Axial Leaded | M39006 Series | 10.31mm | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
08C1508 | Each | 1+ 64,810 $ 5+ 59,590 $ 10+ 54,370 $ 25+ 52,280 $ 50+ 50,180 $ Plus de tarifs | Min : 1 / Mult : 1 | 33µF | 50V | ± 10% | PC Pin | R | - | 700mA | Axial Leaded | M39006 Series | 5.56mm | 13.08mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
92B1271 | Each | 1+ 123,920 $ 5+ 111,150 $ 10+ 98,390 $ 25+ 93,190 $ 50+ 87,990 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | 60V | ± 10% | PC Pin | R | - | 1.4A | Axial Leaded | M39006 Series | 10.31mm | 32.86mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
08C1512 | Each | 1+ 94,290 $ | Min : 1 / Mult : 1 | 270µF | 50V | ± 10% | PC Pin | R | - | 1.45A | Axial Leaded | M39006 Series | 10.31mm | 32.86mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
08C1526 | Each | 1+ 133,560 $ 5+ 124,620 $ 10+ 115,670 $ 25+ 112,080 $ 50+ 108,490 $ Plus de tarifs | Min : 1 / Mult : 1 | 220µF | 75V | ± 10% | PC Pin | R | 1.12ohm | 1.8A | Axial Leaded | M39006 Series | 10.31mm | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
08C1530 | Each | 1+ 83,290 $ 5+ 77,020 $ 10+ 70,760 $ 25+ 68,250 $ 50+ 65,740 $ Plus de tarifs | Min : 1 / Mult : 1 | 39µF | 100V | ± 10% | PC Pin | R | - | 1.3A | Axial Leaded | M39006 Series | 7.92mm | 28.67mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
92B1267 | Each | 1+ 124,270 $ 5+ 111,430 $ 10+ 98,570 $ 25+ 93,340 $ 50+ 88,120 $ Plus de tarifs | Min : 1 / Mult : 1 | 180µF | 75V | ± 10% | PC Pin | R | - | 1.3A | Axial Leaded | M39006 Series | 10.31mm | 32.86mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
08C1510 | Each | 1+ 83,290 $ 5+ 77,020 $ 10+ 70,760 $ 25+ 68,250 $ 50+ 65,740 $ Plus de tarifs | Min : 1 / Mult : 1 | 120µF | 50V | ± 10% | PC Pin | R | - | 1.2A | Axial Leaded | M39006 Series | 7.92mm | 17.88mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
26AC2528 | Each | 1+ 94,400 $ 5+ 87,300 $ 10+ 78,620 $ 25+ 75,830 $ 50+ 73,050 $ Plus de tarifs | Min : 1 / Mult : 1 | 120µF | 50V | ± 10% | PC Pin | R | - | 1.2A | Axial Leaded | M39006 Series | 7.92mm | 28.67mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
08C1515 | Each | 1+ 70,090 $ | Min : 25 / Mult : 1 | 27µF | 60V | ± 10% | PC Pin | R | - | 700mA | Axial Leaded | M39006 Series | 5.56mm | 23.08mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
99R3234 | Each | 10+ 52,980 $ | Min : 25 / Mult : 1 | 10µF | 100V | ± 10% | PC Pin | R | - | 800mA | Axial Leaded | M39006 Series | 5.56mm | 23.08mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
08C1523 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 82µF | 75V | ± 10% | PC Pin | R | - | 1A | Axial Leaded | M39006 Series | 7.92mm | 28.67mm | -55°C | 125°C | MIL-PRF-39006/25 | |||||
05C3768 | Each | 10+ 123,850 $ 25+ 119,210 $ 50+ 117,470 $ 100+ 114,610 $ | Min : 20 / Mult : 1 | 330µF | 50V | ± 10% | PC Pin | R | - | 1.9A | Axial Leaded | M39006 Series | 10.31mm | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
08C1373 | Each | 10+ 97,460 $ 25+ 93,800 $ 50+ 92,440 $ 100+ 90,190 $ | Min : 20 / Mult : 1 | 82µF | 125V | ± 10% | PC Pin | M | - | 1.9A | Axial Leaded | M39006 Series | 10.31mm | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
08C1498 | Each | 1+ 139,310 $ | Min : 20 / Mult : 1 | 680µF | 25V | ± 10% | PC Pin | R | - | 2.1A | Axial Leaded | M39006 Series | 10.31mm | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
08C1366 | Each | 10+ 101,420 $ 25+ 93,340 $ 50+ 91,420 $ 100+ 85,890 $ | Min : 20 / Mult : 1 | 120µF | 100V | ± 10% | PC Pin | M | - | 2A | Axial Leaded | M39006 Series | 10.31mm | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
92B1273 | Each | 1+ 111,070 $ | Min : 20 / Mult : 1 | 68µF | 100V | ± 10% | PC Pin | R | - | 1.6A | Axial Leaded | M39006 Series | 10.31mm | 32.86mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
08C1519 | Each | 10+ 116,490 $ 25+ 113,910 $ 50+ 111,360 $ 100+ 107,920 $ | Min : 20 / Mult : 1 | 270µF | 60V | ± 10% | PC Pin | R | - | 1.85A | Axial Leaded | M39006 Series | 10.31mm | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
08C1504 | Each | 10+ 103,450 $ 25+ 96,010 $ 50+ 93,980 $ 100+ 88,570 $ | Min : 20 / Mult : 1 | 470µF | 30V | ± 10% | PC Pin | R | 0.91ohm | 1.5A | Axial Leaded | M39006 Series | 10.31mm | 32.86mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
53H9950 | Each | 25+ 61,370 $ 50+ 60,120 $ 100+ 56,480 $ | Min : 25 / Mult : 1 | 82µF | 75V | ± 10% | PC Pin | P | - | 1A | Axial Leaded | M39006 Series | 7.92mm | 28.67mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||
08C1537 | Each | 25+ 78,710 $ 50+ 75,880 $ 100+ 72,240 $ | Min : 25 / Mult : 1 | 27µF | 125V | ± 10% | PC Pin | R | - | 1.2A | Axial Leaded | M39006 Series | 7.92mm | 28.67mm | -55°C | 125°C | MIL-PRF-39006/25 |