19 Résultats trouvés pour "mkp1847c"
Trouvez une vaste gamme de Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large sélection de Power Film Capacitors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Capacitor Case Style
Voltage(AC)
Voltage Rating VAC
Voltage(DC)
Voltage Rating VDC
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 54,600 $ 5+ 49,430 $ 10+ 44,250 $ 25+ 41,690 $ 50+ 39,130 $ Plus de tarifs | Metallized PP | - | Radial Box - 4 Pin | 60µF | ± 10% | AC Filter | Through Hole | - | 230V | - | 450V | - | GRADE II (Test Condition A) | PC Pin | 52.5mm | 10V/µs | 600A | 23.5A | 57.5mm | 35mm | 50mm | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ 20,200 $ 10+ 16,280 $ 25+ 15,450 $ 50+ 14,600 $ 100+ 13,770 $ | Metallized PP | - | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | - | 350V | - | 700V | - | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 500A | 12A | 42mm | 24mm | 44mm | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ 16,750 $ 10+ 11,780 $ 25+ 11,440 $ 50+ 11,100 $ 100+ 11,080 $ | Metallized PP | - | Radial Box - 2 Pin | 8µF | ± 10% | AC Filter | Through Hole | - | 350V | - | 700V | - | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | 43mm | 21.5mm | 38.5mm | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ 17,250 $ 10+ 12,120 $ 25+ 11,780 $ 50+ 11,420 $ 100+ 10,320 $ | Metallized PP | - | Radial Box - 4 Pin | 8µF | ± 10% | AC Filter | Through Hole | - | 350V | - | 700V | - | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 400A | 10A | 43mm | 21.5mm | 38.5mm | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ 43,620 $ 5+ 39,180 $ 10+ 34,730 $ 25+ 34,410 $ 50+ 34,060 $ Plus de tarifs | Metallized PP | - | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | - | 350V | - | 700V | - | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 750A | - | 57.5mm | 45mm | 45mm | - | MKP1847C Series | -40°C | 105°C | - | ||||||
82AH7533 RoHS | Each | 1+ 33,190 $ 10+ 21,870 $ 25+ 21,870 $ 50+ 21,860 $ | Metallized PP | 350VAC | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | Radial Box - 4 Pin | 350V | 350V | 700V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 500A | 15A | 57.5mm | 30mm | 45mm | 45mm | MKP1847C Series | -40°C | 105°C | MKP1847C | |||||
82AH7531 RoHS | Each | 1+ 20,880 $ 10+ 16,550 $ 25+ 15,030 $ 50+ 13,500 $ 100+ 13,480 $ | Metallized PP | 350VAC | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | Radial Box - 4 Pin | 350V | 350V | 700V | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 50V/µs | 500A | 12A | 42mm | 24mm | 44mm | 44mm | MKP1847C Series | -40°C | 105°C | MKP1847C | |||||
82AH7532 RoHS | Each | 1+ 29,150 $ 10+ 23,190 $ 25+ 21,840 $ 50+ 20,480 $ 100+ 19,140 $ Plus de tarifs | Metallized PP | 350VAC | Radial Box - 4 Pin | 15µF | ± 10% | AC Filter | Through Hole | Radial Box - 4 Pin | 350V | 350V | 700V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 375A | 12A | 57.5mm | 25mm | 45mm | 45mm | MKP1847C Series | -40°C | 105°C | MKP1847C | |||||
82AH7529 RoHS | Each | 1+ 8,530 $ 10+ 6,520 $ 25+ 6,260 $ 50+ 5,990 $ 100+ 5,310 $ Plus de tarifs | Metallized PP | 350VAC | Radial Box - 4 Pin | 3µF | ± 10% | AC Filter | Through Hole | Radial Box - 4 Pin | 350V | 350V | 700V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 300A | 7A | 32mm | 18mm | 28mm | 28mm | MKP1847C Series | -40°C | 105°C | MKP1847C | |||||
Each | 1+ 19,620 $ 10+ 15,820 $ 25+ 14,860 $ 50+ 13,880 $ 100+ 13,030 $ | Metallized PP | - | Radial Box - 4 Pin | 10µF | ± 10% | AC Filter | Through Hole | - | 310V | - | 630V | - | GRADE II (Test Condition A) | PC Pin | 37.5mm | 35V/µs | 350A | 12A | 43mm | 21.5mm | 38.5mm | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ 11,150 $ 10+ 8,680 $ 25+ 8,120 $ 50+ 7,560 $ 100+ 7,550 $ Plus de tarifs | Metallized PP | - | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | - | 310V | - | 630V | - | GRADE II (Test Condition A) | PC Pin | 27.5mm | 68V/µs | 340A | 9A | 32mm | 21mm | 31mm | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ 49,730 $ 5+ 44,510 $ 10+ 39,280 $ 25+ 38,800 $ 50+ 38,300 $ | Metallized PP | - | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | - | 275V | - | 600V | - | GRADE II (Test Condition A) | PC Pin | 52.5mm | 13V/µs | 390A | 17A | 57.5mm | 30mm | 45mm | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ 5,740 $ 10+ 3,780 $ 25+ 3,670 $ 50+ 3,540 $ 100+ 3,420 $ Plus de tarifs | Metallized PP | - | Radial Box - 4 Pin | 1µF | ± 10% | AC Filter | Through Hole | - | 350V | - | 700V | - | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | 32mm | 11mm | 21mm | - | MKP1847C Series | -40°C | 105°C | - | ||||||
79AK7123 RoHS | Each | 1+ 18,540 $ 10+ 14,130 $ 25+ 13,470 $ 50+ 12,800 $ 100+ 11,820 $ Plus de tarifs | Metallized PP | - | Radial Box - 2 Pin | 10µF | ± 10% | AC Filter | Through Hole | - | 250V | - | 500V | - | GRADE II (Test Condition A) | PC Pin | 37.5mm | 25V/µs | 250A | 9A | 43mm | 18.5mm | 35.5mm | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 1+ 35,190 $ 10+ 25,430 $ 25+ 24,870 $ 50+ 24,320 $ 100+ 22,270 $ | Metallized PP | - | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | - | 250V | - | 500V | - | GRADE II (Test Condition A) | PC Pin | 52.5mm | 12V/µs | 360A | 16A | 57.5mm | 30mm | 45mm | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ 8,800 $ 10+ 6,510 $ 25+ 6,150 $ 50+ 5,770 $ 100+ 5,190 $ Plus de tarifs | Metallized PP | - | Radial Box - 2 Pin | 4µF | ± 10% | AC Filter | Through Hole | - | 250V | - | 500V | - | GRADE II (Test Condition A) | PC Pin | 27.5mm | 50V/µs | 200A | 6A | 32mm | 15mm | 25mm | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ 37,000 $ 10+ 28,320 $ 25+ 27,290 $ 50+ 26,250 $ 100+ 25,380 $ Plus de tarifs | Metallized PP | - | Radial Box - 4 Pin | 25µF | ± 10% | AC Filter | Through Hole | - | 350V | - | 700V | - | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 625A | 18A | 57.5mm | 35mm | 35mm | - | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+ 28,150 $ 10+ 22,570 $ 25+ 21,110 $ 50+ 19,650 $ 100+ 17,520 $ | Metallized PP | - | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | - | 275V | - | 600V | - | GRADE II (Test Condition A) | PC Pin | 37.5mm | 30V/µs | 600A | 17A | 42mm | 30mm | 45mm | - | MKP1847C Series | -40°C | 105°C | - | ||||||
67AC4054 RoHS | Each | 25+ 38,380 $ 50+ 35,080 $ 100+ 34,320 $ 250+ 33,300 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||