38 Résultats trouvés pour "rf"
Trouvez une vaste gamme de Power Line Filters dans Newark Électronique Canada. Nous stockons une large sélection de Power Line Filters, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : TE Connectivity - Corcom, IMO Precision Controls, CTS / Tusonix & Block.
Afficher
Acheteur
Ingénieur
Fabricant
Filter Applications
Voltage Rating
Filter Type
Current Rating
No. of Phases
Filter Terminals
No. of Stages
Inductance Min
Capacitance
Filter Mounting
Leakage Current Max
Filter Input Terminals
Filter Output Terminals
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - CORCOM | Each | 1+ 39,420 $ 5+ 37,870 $ 10+ 36,320 $ 25+ 35,640 $ 50+ 35,450 $ Plus de tarifs | General Purpose | 250VAC | EMI, RFI | 20A | Single Phase | Quick Connect | 1 Stage | 440µH | 0.203µF | Chassis Mount | 1mA | Quick Connect | Quick Connect | K Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 30,430 $ 5+ 27,800 $ 10+ 25,190 $ 25+ 22,560 $ 50+ 21,800 $ | General Purpose | 250VAC | EMI, RFI | 5A | Single Phase | Quick Connect | 1 Stage | 516µH | 0.203µF | Chassis Mount | 1mA | Quick Connect | Quick Connect | Corcom K Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 39,400 $ 5+ 35,820 $ 10+ 32,280 $ 25+ 28,710 $ 50+ 28,540 $ | General Purpose | 250VAC | EMI, RFI | 10A | Single Phase | Stud | 1 Stage | 495µH | 0.203µF | Chassis Mount | 1mA | Stud | Stud | K Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 51,390 $ 5+ 46,640 $ 10+ 41,870 $ 25+ 39,550 $ 50+ 38,970 $ Plus de tarifs | General Purpose | 250VAC | EMI, RFI | 3A | Single Phase | Quick Connect | 2 Stage | 1.02mH | 0.543µF | Chassis Mount | 700µA | Quick Connect | Quick Connect | S Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 108,270 $ 5+ 108,270 $ 10+ 108,260 $ | General Purpose | 250VAC | EMI, RFI | 6A | Single Phase | Quick Connect | 2 Stage | 48.8mH | 1.97µF | Chassis Mount | 510µA | Quick Connect | Quick Connect | Q Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 42,830 $ 5+ 39,580 $ 10+ 36,310 $ 25+ 33,060 $ | General Purpose | 250VAC | EMI, RFI | 3A | Single Phase | Quick Connect | 2 Stage | 3.52mH | 0.303µF | Chassis Mount | 700µA | Quick Connect | Quick Connect | R Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 28,420 $ 5+ 25,980 $ 10+ 23,550 $ 25+ 21,540 $ 50+ 21,470 $ | General Purpose | 250VAC | EMI, RFI | 10A | Single Phase | Quick Connect | 1 Stage | 495µH | 12000pF | Chassis Mount | 700µA | Quick Connect | Quick Connect | Corcom B Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 58,540 $ 5+ 55,590 $ 10+ 52,670 $ 25+ 49,740 $ 50+ 46,580 $ | General Purpose | 250VAC | EMI, RFI | 10A | Single Phase | Quick Connect | 2 Stage | 1.2mH | 0.54µF | Chassis Mount | 700µA | Quick Connect | Quick Connect | S Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 38,030 $ 5+ 37,600 $ 10+ 37,170 $ 25+ 36,740 $ | General Purpose | 250VAC | EMI, RFI | 20A | Single Phase | Quick Connect | 1 Stage | 440µH | 12000pF | Chassis Mount | 700µA | Quick Connect | Quick Connect | Corcom B Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 33,960 $ 5+ 30,890 $ 10+ 27,820 $ 25+ 24,750 $ 50+ 24,630 $ Plus de tarifs | General Purpose | 250VAC | EMI, RFI | 10A | Single Phase | Quick Connect | 1 Stage | 495µH | 0.203µF | Chassis Mount | 1mA | Quick Connect | Quick Connect | K Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 59,830 $ 5+ 55,380 $ 10+ 50,930 $ 25+ 48,470 $ | General Purpose | 250VAC | EMI, RFI | 3A | Single Phase | Quick Connect | 2 Stage | 1.03mH | 0.811µF | Chassis Mount | 820µA | Quick Connect | Quick Connect | W Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 42,500 $ 5+ 38,770 $ 10+ 35,030 $ 25+ 31,320 $ 50+ 31,070 $ | General Purpose | 250VAC | EMI, RFI | 5A | Single Phase | Quick Connect | 2 Stage | 1.032mH | 0.303µF | Chassis Mount | 700µA | Quick Connect | Quick Connect | R Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 25,180 $ 10+ 18,350 $ 25+ 17,810 $ 50+ 17,590 $ 100+ 17,340 $ Plus de tarifs | Medical | 250VAC | EMI, RFI | 6A | Single Phase | Quick Connect | 1 Stage | 465µH | 10000pF | Chassis Mount | 5µA | Quick Connect | Quick Connect | H Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 60,390 $ 5+ 58,760 $ 10+ 57,150 $ 25+ 55,520 $ 50+ 54,700 $ Plus de tarifs | General Purpose | 250VAC | EMI, RFI | 10A | Single Phase | Quick Connect | 2 Stage | 1.2mH | 0.813µF | Chassis Mount | 820µA | Quick Connect | Quick Connect | W Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,080 $ 10+ 6,660 $ 25+ 6,260 $ 50+ 5,740 $ 100+ 5,190 $ Plus de tarifs | General Purpose | 100V | General Purpose | 10A | - | SMD | 1 Stage | 100mH | 4000pF | Surface Mount | - | SMD | SMD | - | ||||||
TE CONNECTIVITY - CORCOM | Each | 1+ 54,600 $ 5+ 49,910 $ 10+ 45,210 $ 25+ 40,490 $ 50+ 39,550 $ | General Purpose | 250VAC | EMI, RFI | 6A | Single Phase | Quick Connect | 2 Stage | 1.8mH | 0.543µF | Chassis Mount | 700µA | Quick Connect | Quick Connect | S Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 143,350 $ 5+ 129,690 $ 10+ 116,630 $ | General Purpose | 250VAC | EMI, RFI | 20A | Single Phase | Quick Connect | 2 Stage | 6mH | 4.4µF | Chassis Mount | 380µA | Quick Connect | Quick Connect | Corcom Q Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 54,270 $ 5+ 49,970 $ 10+ 45,690 $ 25+ 41,400 $ 50+ 40,270 $ Plus de tarifs | General Purpose | 250VAC | EMI, RFI | 20A | Single Phase | Stud | 1 Stage | 440µH | 12000pF | Chassis Mount | 700µA | Stud | Stud | B Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 120,710 $ 5+ 118,240 $ 10+ 115,760 $ 25+ 113,280 $ | General Purpose | 250VAC | EMI, RFI | 20A | Single Phase | Quick Connect | 2 Stage | 1.76mH | 1.08µF | Chassis Mount | 820µA | Quick Connect | Quick Connect | Corcom W Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 24,870 $ 10+ 22,130 $ 25+ 20,400 $ 50+ 19,450 $ | General Purpose | 250VAC | EMI, RFI | 5A | Single Phase | Wire Leaded | 1 Stage | 516µH | 12000pF | Chassis Mount | 700µA | Wire Leaded | Wire Leaded | B Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,940 $ 10+ 4,650 $ 25+ 4,370 $ 50+ 4,010 $ 100+ 3,630 $ Plus de tarifs | General Purpose | 100V | General Purpose | 10A | - | SMD | 1 Stage | 100mH | 2000pF | Surface Mount | - | SMD | SMD | - | ||||||
TE CONNECTIVITY - CORCOM | Each | 1+ 37,080 $ 5+ 32,180 $ 10+ 27,300 $ 25+ 22,950 $ | General Purpose | 250VAC | EMI, RFI | 3A | Single Phase | Quick Connect | 1 Stage | 1.76mH | 0.203µF | Chassis Mount | 1mA | Quick Connect | Quick Connect | K Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 90,130 $ 5+ 87,480 $ 10+ 84,840 $ | General Purpose | 250VAC | EMI, RFI | 10A | Single Phase | Quick Connect | 1 Stage | 9.5mH | 1.77µF | Chassis Mount | 500µA | Quick Connect | Quick Connect | T Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 95,690 $ 5+ 91,360 $ 10+ 87,010 $ 25+ 82,670 $ 50+ 73,130 $ | General Purpose | 250VAC | EMI, RFI | 20A | Single Phase | Stud | 2 Stage | 880µH | 0.303µF | Chassis Mount | 700µA | Stud | Stud | R Series | |||||
TE CONNECTIVITY - CORCOM | Each | 1+ 27,890 $ 5+ 27,320 $ 10+ 26,750 $ 25+ 26,180 $ | General Purpose | 250VAC | EMI, RFI | 5A | Single Phase | Wire Leaded | 1 Stage | 516µH | 0.203µF | Chassis Mount | 1mA | Wire Leaded | Wire Leaded | K Series | |||||