2. Passive Components
                                                                                                3. EMI / RFI Suppression
                                                                                                4. Shielding Gaskets & Material
                                                                                                Imprimer la page

                                                                                                CN-3190 SHEET

                                                                                                EMI Shielding Sheet, 0.1mm Thickness, 10" Width, 10" Length, Anti-Corrosion Nickel

                                                                                                Date/Lot Code

                                                                                                3M
                                                                                                3M CN-3190 SHEET
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                Fabricant3M
                                                                                                Réf. FabricantCN-3190 SHEET
                                                                                                Code Commande98M0042
                                                                                                Gamme de produitCN Series
                                                                                                Egalement appeléGTIN UPC EAN: 00051128560105
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                140 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+13,53 $
                                                                                                5+13,01 $
                                                                                                10+12,43 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                13,53 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                3M
                                                                                                Fabricant3M
                                                                                                Réf. FabricantCN-3190 SHEET
                                                                                                Code Commande98M0042
                                                                                                Gamme de produitCN Series
                                                                                                Egalement appeléGTIN UPC EAN: 00051128560105
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Shielding TypeEMI Shielding
                                                                                                Gasket MaterialNickel on Copper Plated Polyester
                                                                                                Product Length10mm
                                                                                                Product Width262mm
                                                                                                Product Depth-
                                                                                                Depth-
                                                                                                Product RangeCN Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The CN-3190 SHEET is an EMI Shielding Sheet nickel that consists of anti-corrosion nickel-on copper plated polyester rip-stop fabric and unique electrically conductive pressure-sensitive acrylic adhesive. Many factors determine the true shielding effectiveness of a shielding tape, including type and thickness of foil adhesive type, intimacy of contact, smoothness of application surface, strength and frequency of the EMI signal, etc. However, using standard tests and fixtures it is possible to determine a value for the attenuations. The unique metal-plated fabric backing offers the additional benefits of excellent flexibility and conformability, very light weight and exceptional strength. The fabric backing also minimizes the possibility of finger lacerations. The CN-3190 is used in applications typically served by metal foil shielding tapes such as grounding and EMI shielding equipment, components, shielded rooms, etc.

                                                                                                • Anti-corrosion treated Cu/Ni conductive fabric
                                                                                                • Conductive acrylic adhesive
                                                                                                • Supplied on a removable liner for easy handling and die cutting

                                                                                                Applications

                                                                                                Safety, Industrial

                                                                                                Spécifications techniques

                                                                                                Shielding Type

                                                                                                EMI Shielding

                                                                                                Product Length

                                                                                                10mm

                                                                                                Product Depth

                                                                                                -

                                                                                                Product Range

                                                                                                CN Series

                                                                                                Gasket Material

                                                                                                Nickel on Copper Plated Polyester

                                                                                                Product Width

                                                                                                262mm

                                                                                                Depth

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.