1800R Series Radial Leaded Power Inductors:
14 produit(s) trouvé(s)Trouvez une vaste gamme de 1800R Series Radial Leaded Power Inductors dans Newark Électronique Canada. Nous stockons une large gamme de Radial Leaded Power Inductors, tels que SBC Series, WE-TI Series, SBCP Series & RLB Series Radial Leaded Power Inductors provenant des plus grands fabricants mondiaux, notamment : Murata Power Solutions.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 100+ 2,340 $ 250+ 2,210 $ 500+ 2,090 $ 1000+ 2,010 $ | Min : 100 / Mult : 100 | 1800R Series | 10mH | Unshielded | 130mA | 130mA | 12ohm | ± 10% | ||||
MURATA POWER SOLUTIONS | Each | 100+ 2,490 $ 250+ 2,390 $ 500+ 2,280 $ 1000+ 2,210 $ | Min : 100 / Mult : 100 | 1800R Series | 47µH | Unshielded | 1.65A | 1.65A | 0.055ohm | ± 10% | ||||
MURATA POWER SOLUTIONS | Each | 100+ 2,340 $ 250+ 2,210 $ 500+ 2,090 $ 1000+ 2,010 $ | Min : 100 / Mult : 100 | 1800R Series | 330µH | Unshielded | 730mA | 730mA | 0.335ohm | ± 10% | ||||
MURATA POWER SOLUTIONS | Each | 100+ 2,340 $ 250+ 2,210 $ 500+ 2,090 $ 1000+ 2,010 $ | Min : 100 / Mult : 100 | 1800R Series | 220µH | Unshielded | 900mA | 900mA | 0.23ohm | ± 10% | ||||
MURATA POWER SOLUTIONS | Each | 100+ 2,340 $ 250+ 2,210 $ 500+ 2,090 $ 1000+ 2,010 $ | Min : 100 / Mult : 100 | 1800R Series | 100µH | - | 1.2A | 1.2A | 100mohm | ± 10% | ||||
Each | 1+ 2,340 $ | Min : 100 / Mult : 100 | 1800R Series | 22µH | Unshielded | 2.42A | 2.42A | 25mohm | ± 10% | |||||
Each | 100+ 2,340 $ 250+ 2,210 $ 500+ 2,090 $ 1000+ 2,010 $ | Min : 100 / Mult : 100 | 1800R Series | 33µH | Unshielded | 2A | 2A | 0.04ohm | ± 10% | |||||
MURATA POWER SOLUTIONS | Each | 100+ 2,490 $ 250+ 2,390 $ 500+ 2,280 $ 1000+ 2,210 $ | Min : 100 / Mult : 100 | 1800R Series | 150µH | Unshielded | 1.1A | 1.1A | 0.165ohm | ± 10% | ||||
MURATA POWER SOLUTIONS | Each | 100+ 2,340 $ 250+ 2,210 $ 500+ 2,090 $ 1000+ 2,010 $ | Min : 100 / Mult : 100 | 1800R Series | 1mH | Unshielded | 440mA | 440mA | 1ohm | ± 10% | ||||
MURATA POWER SOLUTIONS | Each | 100+ 2,490 $ 250+ 2,390 $ 500+ 2,280 $ 1000+ 2,210 $ | Min : 100 / Mult : 100 | 1800R Series | 3.3mH | Unshielded | 220mA | 220mA | 3.5ohm | ± 10% | ||||
MURATA POWER SOLUTIONS | Each | 1+ 2,520 $ 10+ 2,490 $ 25+ 2,480 $ 50+ 2,420 $ 100+ 2,340 $ Plus de tarifs | Min : 1 / Mult : 1 | 1800R Series | 10mH | Unshielded | 3.45A | 3.45A | 0.015ohm | ± 10% | ||||
MURATA POWER SOLUTIONS | Each | 100+ 2,340 $ 250+ 2,210 $ 500+ 2,090 $ 1000+ 2,010 $ | Min : 100 / Mult : 100 | 1800R Series | 470µH | Unshielded | 600mA | 600mA | 0.465ohm | ± 10% | ||||
MURATA POWER SOLUTIONS | Each | 100+ 2,490 $ 250+ 2,390 $ 500+ 2,280 $ 1000+ 2,210 $ | Min : 100 / Mult : 100 | 1800R Series | 68µH | Unshielded | 1.35A | 1.35A | 70mohm | ± 10% | ||||
MURATA POWER SOLUTIONS | Each | 100+ 2,490 $ 250+ 2,390 $ 500+ 2,280 $ 1000+ 2,210 $ | Min : 100 / Mult : 100 | 1800R Series | 680µH | Unshielded | 530mA | 530mA | 0.63ohm | ± 10% | ||||