1900R Series Radial Leaded Power Inductors:
15 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,940 $ 10+ 2,780 $ 25+ 2,740 $ 50+ 2,570 $ 100+ 2,450 $ Plus de tarifs | 1900R Series | 47mH | Unshielded | 110mA | 36ohm | ± 10% | ||||||
Each | 1+ 2,940 $ 10+ 2,780 $ 25+ 2,670 $ 50+ 2,570 $ | 1900R Series | 1mH | Unshielded | 730mA | 0.844ohm | ± 10% | ||||||
Each | 1+ 3,240 $ 10+ 3,210 $ 25+ 2,840 $ 50+ 2,610 $ 100+ 2,450 $ Plus de tarifs | 1900R Series | 68µH | Unshielded | 2.9A | 0.055ohm | ± 10% | ||||||
Each | 1+ 2,940 $ 10+ 2,780 $ 25+ 2,740 $ 50+ 2,570 $ 100+ 2,450 $ | 1900R Series | 6.8mH | Unshielded | 290mA | 5.7ohm | ± 10% | ||||||
Each | 1+ 2,790 $ 10+ 2,770 $ 25+ 2,740 $ 50+ 2,450 $ 100+ 2,370 $ Plus de tarifs | 1900R Series | 100mH | Unshielded | 70mA | 90ohm | ± 10% | ||||||
Each | 1+ 2,940 $ 10+ 2,780 $ 25+ 2,740 $ 50+ 2,570 $ 100+ 2,450 $ Plus de tarifs | 1900R Series | 3.3mH | Unshielded | 420mA | 2.5ohm | ± 10% | ||||||
Each | 1+ 2,940 $ 10+ 2,780 $ 25+ 2,740 $ 50+ 2,570 $ 100+ 2,450 $ Plus de tarifs | 1900R Series | 68µH | Unshielded | 90mA | 57ohm | ± 10% | ||||||
50AJ6474 RoHS | Each | 1+ 4,330 $ 10+ 3,900 $ 25+ 3,650 $ 50+ 3,410 $ 100+ 3,080 $ Plus de tarifs | 1900R Series | 10mH | Unshielded | 230mA | 7.3ohm | ± 10% | |||||
Each | 1+ 2,940 $ 10+ 2,780 $ 25+ 2,670 $ 50+ 2,570 $ | 1900R Series | 22mH | Unshielded | 150mA | 22ohm | ± 10% | ||||||
Each | 1+ 2,940 $ 10+ 2,780 $ 25+ 2,740 $ 50+ 2,570 $ 100+ 2,450 $ Plus de tarifs | 1900R Series | 4.7mH | Unshielded | 350mA | 3.5ohm | ± 10% | ||||||
Each | 50+ 2,780 $ 100+ 2,740 $ 250+ 2,620 $ 500+ 2,490 $ 1000+ 2,410 $ | 1900R Series | 150µH | Unshielded | 1.9A | 0.129ohm | ± 10% | ||||||
Each | 50+ 2,780 $ 100+ 2,740 $ 250+ 2,620 $ 500+ 2,490 $ 1000+ 2,410 $ | 1900R Series | 22mH | Unshielded | 4A | 0.026ohm | ± 10% | ||||||
MURATA POWER SOLUTIONS | Each | 50+ 2,780 $ 100+ 2,740 $ 250+ 2,620 $ 500+ 2,490 $ 1000+ 2,410 $ | 1900R Series | 100mH | Unshielded | 2.2A | 90ohm | ± 10% | |||||
Each | 1+ 2,940 $ 10+ 2,780 $ 25+ 2,740 $ 50+ 2,570 $ 100+ 2,450 $ Plus de tarifs | 1900R Series | 33µH | Unshielded | 3.7A | 0.032ohm | ± 10% | ||||||
MURATA POWER SOLUTIONS | Each | 1+ 2,790 $ 10+ 2,770 $ 25+ 2,740 $ 50+ 2,450 $ 100+ 2,370 $ Plus de tarifs | 1900R Series | 2.2mH | Unshielded | 500mA | 2ohm | ± 10% | |||||