SMD Power Inductors:
12 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PULSE ELECTRONICS | 1+ 0,155 $ 10+ 0,155 $ 25+ 0,155 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 2.2µH | 13A | Shielded | 16A | PA5005.XXXNLT Series | 6.6mmx 6.4mm x 4.8mm | 0.0085ohm | ± 20% | 6.6mm | 6.4mm | 4.8mm | |||||
PULSE ELECTRONICS | 1+ 0,517 $ 10+ 0,517 $ 25+ 0,517 $ 50+ 0,517 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 1.8µH | 16A | Shielded | 18.5A | PA5005.XXXNLT Series | 6.6mmx 6.4mm x 4.8mm | 0.0071ohm | ± 20% | 6.6mm | 6.4mm | 4.8mm | |||||
PULSE ELECTRONICS | 1+ 0,517 $ 10+ 0,517 $ 25+ 0,517 $ 50+ 0,517 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 1.2µH | 18A | Shielded | 22A | PA5005.XXXNLT Series | 6.6mmx 6.4mm x 4.8mm | 0.00583ohm | ± 20% | 6.6mm | 6.4mm | 4.8mm | |||||
PULSE ELECTRONICS | Each (Supplied on Full Reel) Bobine complète | 2000+ 1,590 $ 4000+ 1,440 $ 6000+ 1,390 $ 10000+ 1,340 $ | Min : 2400 / Mult : 800 | 2.2µH | 13A | Shielded | 16A | PA5005.XXXNLT Series | 6.6mmx 6.4mm x 4.8mm | 0.0085ohm | ± 20% | 6.6mm | 6.4mm | 4.8mm | ||||
PULSE ELECTRONICS | Each (Supplied on Full Reel) Bobine complète | 2000+ 1,590 $ 4000+ 1,440 $ 6000+ 1,390 $ 10000+ 1,340 $ | Min : 2400 / Mult : 800 | 1.5µH | 17A | Shielded | 19.5A | PA5005.XXXNLT Series | 6.6mmx 6.4mm x 4.8mm | 6.3mohm | ± 20% | 6.6mm | 6.4mm | 4.8mm | ||||
PULSE ELECTRONICS | Each (Supplied on Full Reel) Bobine complète | 2000+ 1,590 $ 4000+ 1,440 $ 6000+ 1,390 $ 10000+ 1,340 $ | Min : 2400 / Mult : 800 | 3.3µH | 11A | Shielded | 12.5A | PA5005.XXXNLT Series | 6.6mmx 6.4mm x 4.8mm | 0.0125ohm | ± 20% | 6.6mm | 6.4mm | 4.8mm | ||||
PULSE ELECTRONICS | Each (Supplied on Full Reel) Bobine complète | 2000+ 1,590 $ 4000+ 1,440 $ 6000+ 1,390 $ 10000+ 1,340 $ | Min : 2400 / Mult : 800 | 1µH | 20A | Shielded | 23A | PA5005.XXXNLT Series | 6.6mmx 6.4mm x 4.8mm | 0.00452ohm | ± 20% | 6.6mm | 6.4mm | 4.8mm | ||||
PULSE ELECTRONICS | Each (Supplied on Full Reel) Bobine complète | 2000+ 1,590 $ 4000+ 1,440 $ 6000+ 1,390 $ 10000+ 1,340 $ | Min : 2400 / Mult : 800 | 1.2µH | 18A | Shielded | 22A | PA5005.XXXNLT Series | 6.6mmx 6.4mm x 4.8mm | 0.00583ohm | ± 20% | 6.6mm | 6.4mm | 4.8mm | ||||
PULSE ELECTRONICS | 50+ 1,880 $ | Min : 2400 / Mult : 800 Min : 2400 / Mult : 800 | 1µH | 20A | Shielded | 23A | PA5005.XXXNLT Series | 6.6mmx 6.4mm x 4.8mm | 0.00452ohm | ± 20% | 6.6mm | 6.4mm | 4.8mm | |||||
PULSE ELECTRONICS | 50+ 1,880 $ | Min : 2400 / Mult : 800 Min : 2400 / Mult : 800 | 3.3µH | 11A | Shielded | 12.5A | PA5005.XXXNLT Series | 6.6mmx 6.4mm x 4.8mm | 0.0125ohm | ± 20% | 6.6mm | 6.4mm | 4.8mm | |||||
PULSE ELECTRONICS | 50+ 2,140 $ | Min : 2400 / Mult : 800 Min : 1 / Mult : 800 | 1.5µH | 17A | Shielded | 19.5A | PA5005.XXXNLT Series | 6.6mmx 6.4mm x 4.8mm | 6.3mohm | ± 20% | 6.6mm | 6.4mm | 4.8mm | |||||
PULSE ELECTRONICS | Each (Supplied on Full Reel) Bobine complète | 2000+ 1,590 $ 4000+ 1,440 $ 6000+ 1,390 $ 10000+ 1,340 $ | Min : 2400 / Mult : 800 | 1.8µH | 16A | Shielded | 18.5A | PA5005.XXXNLT Series | 6.6mmx 6.4mm x 4.8mm | 0.0071ohm | ± 20% | 6.6mm | 6.4mm | 4.8mm |