6000B Series SMD Power Inductors:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
RMS Current (Irms)
Inductor Construction
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48W3866 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,810 $ 10+ 5,760 $ 25+ 5,690 $ 50+ 5,630 $ 100+ 5,510 $ Plus de tarifs | 330µH | 4A | Unshielded | 6000B Series | 27mm x 19.5mm x 20mm | 0.08ohm | ± 15% | 27mm | 19.5mm | 20mm | |||||
MURATA POWER SOLUTIONS | Each | 25+ 4,310 $ 50+ 4,270 $ 100+ 4,210 $ 250+ 4,170 $ 500+ 4,130 $ Plus de tarifs | 150µH | 6A | Unshielded | 6000B Series | 27mm x 19.5mm x 20mm | 0.038ohm | ± 15% | 27mm | 19.5mm | 20mm | |||||
MURATA POWER SOLUTIONS | Each | 25+ 4,310 $ 50+ 4,270 $ 100+ 4,210 $ 250+ 4,170 $ 500+ 4,130 $ Plus de tarifs | 680µH | 3A | Unshielded | 6000B Series | 27mm x 19.5mm x 20mm | 0.135ohm | ± 15% | 27mm | 19.5mm | 20mm | |||||
MURATA POWER SOLUTIONS | Each | 25+ 5,910 $ 50+ 5,410 $ 100+ 5,170 $ 250+ 4,910 $ | 47µH | 10.5A | Unshielded | 6000B Series | 27mm x 19.5mm x 20mm | 0.013ohm | ± 15% | 27mm | 19.5mm | 20mm | |||||
MURATA POWER SOLUTIONS | Each | 1+ 6,920 $ 10+ 6,410 $ 25+ 5,910 $ 50+ 5,410 $ 100+ 5,170 $ Plus de tarifs | 220µH | 5A | Unshielded | 6000B Series | 27mm x 19.5mm x 20mm | 50mohm | ± 15% | 27mm | 19.5mm | 20mm | |||||
MURATA POWER SOLUTIONS | Each | 25+ 5,910 $ 50+ 5,410 $ 100+ 5,170 $ 250+ 4,910 $ | 470µH | 3.5A | Unshielded | 6000B Series | 27mm x 19.5mm x 20mm | 100mohm | ± 15% | 27mm | 19.5mm | 20mm | |||||
MURATA POWER SOLUTIONS | Each | 25+ 5,910 $ 50+ 5,410 $ 100+ 5,170 $ 250+ 4,910 $ | 68µH | 9A | Unshielded | 6000B Series | 27mm x 19.5mm x 20mm | 0.017ohm | ± 15% | 27mm | 19.5mm | 20mm | |||||
MURATA POWER SOLUTIONS | Each | 25+ 5,240 $ 50+ 5,200 $ 100+ 5,100 $ 250+ 4,880 $ 500+ 4,640 $ Plus de tarifs | 100µH | 7.5A | Unshielded | 6000B Series | 27mm x 19.5mm x 20mm | 25mohm | ± 15% | 27mm | 19.5mm | 20mm | |||||