KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Passive Components
                                                                                                3. Inductors
                                                                                                4. Power Inductors
                                                                                                5. SMD Power Inductors
                                                                                                6. B82464P4 Series SMD Power Inductors

                                                                                                B82464P4 Series SMD Power Inductors:

                                                                                                16 produit(s) trouvé(s)
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Inductance
                                                                                                RMS Current (Irms)
                                                                                                Inductor Construction
                                                                                                Saturation Current (Isat)
                                                                                                Product Range
                                                                                                Power Inductor Case
                                                                                                DC Resistance Max
                                                                                                Inductance Tolerance
                                                                                                Product Length
                                                                                                Product Width
                                                                                                Product Height
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                B82464P4334M
                                                                                                TDK B82464P4334M
                                                                                                31Y0650

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Surface Mount Power Inductor
                                                                                                2. AEC-Q200 B82464P4 Series
                                                                                                3. 330 H
                                                                                                4. 20%
                                                                                                5. Shielded
                                                                                                6. 0.65 ohm
                                                                                                7. 590 mA RoHS Compliant: Yes
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Bandes découpées
                                                                                                1+
                                                                                                3,770 $
                                                                                                10+
                                                                                                3,610 $
                                                                                                25+
                                                                                                3,350 $
                                                                                                50+
                                                                                                3,070 $
                                                                                                100+
                                                                                                2,780 $
                                                                                                Plus de tarifs
                                                                                                330µH
                                                                                                590mA
                                                                                                Shielded
                                                                                                650mA
                                                                                                B82464P4 Series
                                                                                                10.4mm x 10.4mm x 4.8mm
                                                                                                0.65ohm
                                                                                                ± 20%
                                                                                                10.4mm
                                                                                                10.4mm
                                                                                                4.8mm
                                                                                                B82464P4105M000
                                                                                                TDK B82464P4105M000
                                                                                                31Y0644

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Surface Mount Power Inductor
                                                                                                2. AEC-Q200 B82464P4 Series
                                                                                                3. 1 mH
                                                                                                4. 20%
                                                                                                5. Shielded
                                                                                                6. 2.2 ohm
                                                                                                7. 340 mA RoHS Compliant: Yes
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Bandes découpées
                                                                                                1+
                                                                                                2,640 $
                                                                                                10+
                                                                                                2,220 $
                                                                                                25+
                                                                                                2,010 $
                                                                                                50+
                                                                                                1,950 $
                                                                                                100+
                                                                                                1,910 $
                                                                                                Plus de tarifs
                                                                                                1mH
                                                                                                340mA
                                                                                                Shielded
                                                                                                350mA
                                                                                                B82464P4 Series
                                                                                                10.4mm x 10.4mm x 4.8mm
                                                                                                2.2ohm
                                                                                                ± 20%
                                                                                                10.4mm
                                                                                                10.4mm
                                                                                                4.8mm
                                                                                                B82464P4105M
                                                                                                TDK B82464P4105M
                                                                                                40Y2178

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Surface Mount Power Inductor
                                                                                                2. AEC-Q200 B82464P4 Series
                                                                                                3. 1 mH
                                                                                                4. 20%
                                                                                                5. Shielded
                                                                                                6. 2.2 ohm
                                                                                                7. 340 mA RoHS Compliant: Yes
                                                                                                Each (Supplied on Full Reel)
                                                                                                Bobine complète
                                                                                                750+
                                                                                                2,010 $
                                                                                                1500+
                                                                                                1,920 $
                                                                                                3000+
                                                                                                1,780 $
                                                                                                4500+
                                                                                                1,720 $
                                                                                                7500+
                                                                                                1,680 $
                                                                                                1mH
                                                                                                340mA
                                                                                                Shielded
                                                                                                350mA
                                                                                                B82464P4 Series
                                                                                                10.4mm x 10.4mm x 4.8mm
                                                                                                2.2ohm
                                                                                                ± 20%
                                                                                                10.4mm
                                                                                                10.4mm
                                                                                                4.8mm
                                                                                                B82464P4224M
                                                                                                TDK B82464P4224M
                                                                                                40Y2182

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Surface Mount Power Inductor
                                                                                                2. AEC-Q200 B82464P4 Series
                                                                                                3. 220 H
                                                                                                4. 20%
                                                                                                5. Shielded
                                                                                                6. 0.44 ohm
                                                                                                7. 700 mA RoHS Compliant: Yes
                                                                                                Each (Supplied on Full Reel)
                                                                                                Bobine complète
                                                                                                750+
                                                                                                2,010 $
                                                                                                1500+
                                                                                                1,920 $
                                                                                                3000+
                                                                                                1,780 $
                                                                                                4500+
                                                                                                1,720 $
                                                                                                7500+
                                                                                                1,680 $
                                                                                                220µH
                                                                                                700mA
                                                                                                Shielded
                                                                                                750mA
                                                                                                B82464P4 Series
                                                                                                10.4mm x 10.4mm x 4.8mm
                                                                                                0.44ohm
                                                                                                ± 20%
                                                                                                10.4mm
                                                                                                10.4mm
                                                                                                4.8mm
                                                                                                B82464P4223M000
                                                                                                TDK B82464P4223M000
                                                                                                31Y0647

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Surface Mount Power Inductor
                                                                                                2. AEC-Q200 B82464P4 Series
                                                                                                3. 22 H
                                                                                                4. 20%
                                                                                                5. Shielded
                                                                                                6. 0.052 ohm
                                                                                                7. 2.25 A RoHS Compliant: Yes
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Bandes découpées
                                                                                                1+
                                                                                                2,420 $
                                                                                                10+
                                                                                                2,110 $
                                                                                                25+
                                                                                                1,890 $
                                                                                                50+
                                                                                                1,880 $
                                                                                                100+
                                                                                                1,860 $
                                                                                                Plus de tarifs
                                                                                                22µH
                                                                                                2.25A
                                                                                                Shielded
                                                                                                2.5A
                                                                                                B82464P4 Series
                                                                                                10.4mm x 10.4mm x 4.8mm
                                                                                                0.052ohm
                                                                                                ± 20%
                                                                                                10.4mm
                                                                                                10.4mm
                                                                                                4.8mm
                                                                                                B82464P4334M000
                                                                                                TDK B82464P4334M000
                                                                                                40Y2184

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Surface Mount Power Inductor
                                                                                                2. AEC-Q200 B82464P4 Series
                                                                                                3. 330 H
                                                                                                4. 20%
                                                                                                5. Shielded
                                                                                                6. 0.65 ohm
                                                                                                7. 590 mA RoHS Compliant: Yes
                                                                                                Each (Supplied on Full Reel)
                                                                                                Bobine complète
                                                                                                750+
                                                                                                1,780 $
                                                                                                330µH
                                                                                                590mA
                                                                                                Shielded
                                                                                                650mA
                                                                                                B82464P4 Series
                                                                                                10.4mm x 10.4mm x 4.8mm
                                                                                                0.65ohm
                                                                                                ± 20%
                                                                                                10.4mm
                                                                                                10.4mm
                                                                                                4.8mm
                                                                                                B82464P4224M000
                                                                                                TDK B82464P4224M000
                                                                                                31Y0648

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Surface Mount Power Inductor
                                                                                                2. AEC-Q200 B82464P4 Series
                                                                                                3. 220 H
                                                                                                4. 20%
                                                                                                5. Shielded
                                                                                                6. 0.44 ohm
                                                                                                7. 700 mA RoHS Compliant: Yes
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Bandes découpées
                                                                                                1+
                                                                                                2,570 $
                                                                                                10+
                                                                                                2,180 $
                                                                                                25+
                                                                                                1,950 $
                                                                                                50+
                                                                                                1,910 $
                                                                                                100+
                                                                                                1,860 $
                                                                                                Plus de tarifs
                                                                                                220µH
                                                                                                700mA
                                                                                                Shielded
                                                                                                750mA
                                                                                                B82464P4 Series
                                                                                                10.4mm x 10.4mm x 4.8mm
                                                                                                0.44ohm
                                                                                                ± 20%
                                                                                                10.4mm
                                                                                                10.4mm
                                                                                                4.8mm
                                                                                                B82464P4474M
                                                                                                TDK B82464P4474M
                                                                                                31Y0651

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Surface Mount Power Inductor
                                                                                                2. AEC-Q200 B82464P4 Series
                                                                                                3. 470 H
                                                                                                4. 20%
                                                                                                5. Shielded
                                                                                                6. 0.93 ohm
                                                                                                7. 500 mA RoHS Compliant: Yes
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Bandes découpées
                                                                                                1+
                                                                                                3,770 $
                                                                                                10+
                                                                                                3,610 $
                                                                                                25+
                                                                                                3,350 $
                                                                                                50+
                                                                                                3,070 $
                                                                                                100+
                                                                                                2,780 $
                                                                                                Plus de tarifs
                                                                                                470µH
                                                                                                500mA
                                                                                                Shielded
                                                                                                550mA
                                                                                                B82464P4 Series
                                                                                                10.4mm x 10.4mm x 4.8mm
                                                                                                0.93ohm
                                                                                                ± 20%
                                                                                                10.4mm
                                                                                                10.4mm
                                                                                                4.8mm
                                                                                                B82464P4154M
                                                                                                TDK B82464P4154M
                                                                                                40Y2180

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Surface Mount Power Inductor
                                                                                                2. AEC-Q200 B82464P4 Series
                                                                                                3. 150 H
                                                                                                4. 20%
                                                                                                5. Shielded
                                                                                                6. 0.32 ohm
                                                                                                7. 850 mA RoHS Compliant: Yes
                                                                                                Each (Supplied on Full Reel)
                                                                                                Bobine complète
                                                                                                750+
                                                                                                2,010 $
                                                                                                1500+
                                                                                                1,920 $
                                                                                                3000+
                                                                                                1,780 $
                                                                                                4500+
                                                                                                1,720 $
                                                                                                7500+
                                                                                                1,680 $
                                                                                                150µH
                                                                                                850mA
                                                                                                Shielded
                                                                                                900mA
                                                                                                B82464P4 Series
                                                                                                10.4mm x 10.4mm x 4.8mm
                                                                                                0.32ohm
                                                                                                ± 20%
                                                                                                10.4mm
                                                                                                10.4mm
                                                                                                4.8mm
                                                                                                B82464P4223M
                                                                                                TDK B82464P4223M
                                                                                                40Y2181

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Surface Mount Power Inductor
                                                                                                2. AEC-Q200 B82464P4 Series
                                                                                                3. 22 H
                                                                                                4. 20%
                                                                                                5. Shielded
                                                                                                6. 0.052 ohm
                                                                                                7. 2.25 A RoHS Compliant: Yes
                                                                                                Each (Supplied on Full Reel)
                                                                                                Bobine complète
                                                                                                750+
                                                                                                2,010 $
                                                                                                1500+
                                                                                                1,920 $
                                                                                                3000+
                                                                                                1,780 $
                                                                                                4500+
                                                                                                1,720 $
                                                                                                7500+
                                                                                                1,680 $
                                                                                                22µH
                                                                                                2.25A
                                                                                                Shielded
                                                                                                2.5A
                                                                                                B82464P4 Series
                                                                                                10.4mm x 10.4mm x 4.8mm
                                                                                                0.052ohm
                                                                                                ± 20%
                                                                                                10.4mm
                                                                                                10.4mm
                                                                                                4.8mm
                                                                                                B82464P4332M
                                                                                                TDK B82464P4332M
                                                                                                40Y2183

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Surface Mount Power Inductor
                                                                                                2. AEC-Q200 B82464P4 Series
                                                                                                3. 3.3 H
                                                                                                4. 20%
                                                                                                5. Shielded
                                                                                                6. 0.012 ohm
                                                                                                7. 5.5 A RoHS Compliant: Yes
                                                                                                Each (Supplied on Full Reel)
                                                                                                Bobine complète
                                                                                                750+
                                                                                                2,010 $
                                                                                                1500+
                                                                                                1,920 $
                                                                                                3000+
                                                                                                1,780 $
                                                                                                4500+
                                                                                                1,720 $
                                                                                                7500+
                                                                                                1,680 $
                                                                                                3.3µH
                                                                                                5.5A
                                                                                                Shielded
                                                                                                5.9A
                                                                                                B82464P4 Series
                                                                                                10.4mm x 10.4mm x 4.8mm
                                                                                                0.012ohm
                                                                                                ± 20%
                                                                                                10.4mm
                                                                                                10.4mm
                                                                                                4.8mm
                                                                                                B82464P4154M000
                                                                                                TDK B82464P4154M000
                                                                                                31Y0646

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Surface Mount Power Inductor
                                                                                                2. AEC-Q200 B82464P4 Series
                                                                                                3. 150 H
                                                                                                4. 20%
                                                                                                5. Shielded
                                                                                                6. 0.32 ohm
                                                                                                7. 850 mA RoHS Compliant: Yes
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Bandes découpées
                                                                                                1+
                                                                                                2,570 $
                                                                                                10+
                                                                                                2,180 $
                                                                                                25+
                                                                                                1,950 $
                                                                                                50+
                                                                                                1,910 $
                                                                                                100+
                                                                                                1,860 $
                                                                                                Plus de tarifs
                                                                                                150µH
                                                                                                850mA
                                                                                                Shielded
                                                                                                900mA
                                                                                                B82464P4 Series
                                                                                                10.4mm x 10.4mm x 4.8mm
                                                                                                0.32ohm
                                                                                                ± 20%
                                                                                                10.4mm
                                                                                                10.4mm
                                                                                                4.8mm
                                                                                                B82464P4474M000
                                                                                                TDK B82464P4474M000
                                                                                                40Y2185

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Surface Mount Power Inductor
                                                                                                2. AEC-Q200 B82464P4 Series
                                                                                                3. 470 H
                                                                                                4. 20%
                                                                                                5. Shielded
                                                                                                6. 0.93 ohm
                                                                                                7. 500 mA RoHS Compliant: Yes
                                                                                                Each (Supplied on Full Reel)
                                                                                                Bobine complète
                                                                                                750+
                                                                                                1,780 $
                                                                                                470µH
                                                                                                500mA
                                                                                                Shielded
                                                                                                550mA
                                                                                                B82464P4 Series
                                                                                                10.4mm x 10.4mm x 4.8mm
                                                                                                0.93ohm
                                                                                                ± 20%
                                                                                                10.4mm
                                                                                                10.4mm
                                                                                                4.8mm
                                                                                                B82464P4684M000
                                                                                                TDK B82464P4684M000
                                                                                                40Y2186

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Surface Mount Power Inductor
                                                                                                2. AEC-Q200 B82464P4 Series
                                                                                                3. 680 H
                                                                                                4. 20%
                                                                                                5. Shielded
                                                                                                6. 1.3 ohm
                                                                                                7. 420 mA RoHS Compliant: Yes
                                                                                                Each (Supplied on Full Reel)
                                                                                                Bobine complète
                                                                                                750+
                                                                                                1,780 $
                                                                                                680µH
                                                                                                420mA
                                                                                                Shielded
                                                                                                460mA
                                                                                                B82464P4 Series
                                                                                                10.4mm x 10.4mm x 4.8mm
                                                                                                1.3ohm
                                                                                                ± 20%
                                                                                                10.4mm
                                                                                                10.4mm
                                                                                                4.8mm
                                                                                                B82464P4684M
                                                                                                TDK B82464P4684M
                                                                                                31Y0652

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Surface Mount Power Inductor
                                                                                                2. AEC-Q200 B82464P4 Series
                                                                                                3. 680 H
                                                                                                4. 20%
                                                                                                5. Shielded
                                                                                                6. 1.3 ohm
                                                                                                7. 420 mA RoHS Compliant: Yes
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Bandes découpées
                                                                                                1+
                                                                                                3,770 $
                                                                                                10+
                                                                                                3,610 $
                                                                                                25+
                                                                                                3,350 $
                                                                                                50+
                                                                                                3,070 $
                                                                                                100+
                                                                                                2,780 $
                                                                                                Plus de tarifs
                                                                                                680µH
                                                                                                420mA
                                                                                                Shielded
                                                                                                460mA
                                                                                                B82464P4 Series
                                                                                                10.4mm x 10.4mm x 4.8mm
                                                                                                1.3ohm
                                                                                                ± 20%
                                                                                                10.4mm
                                                                                                10.4mm
                                                                                                4.8mm
                                                                                                B82464P4332M000
                                                                                                TDK B82464P4332M000
                                                                                                31Y0649

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                TDK
                                                                                                1. Surface Mount Power Inductor
                                                                                                2. AEC-Q200 B82464P4 Series
                                                                                                3. 3.3 H
                                                                                                4. 20%
                                                                                                5. Shielded
                                                                                                6. 0.012 ohm
                                                                                                7. 5.5 A RoHS Compliant: Yes
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Bandes découpées
                                                                                                1+
                                                                                                2,570 $
                                                                                                10+
                                                                                                2,180 $
                                                                                                25+
                                                                                                1,950 $
                                                                                                50+
                                                                                                1,910 $
                                                                                                100+
                                                                                                1,860 $
                                                                                                Plus de tarifs
                                                                                                3.3µH
                                                                                                5.5A
                                                                                                Shielded
                                                                                                5.9A
                                                                                                B82464P4 Series
                                                                                                10.4mm x 10.4mm x 4.8mm
                                                                                                0.012ohm
                                                                                                ± 20%
                                                                                                10.4mm
                                                                                                10.4mm
                                                                                                4.8mm
                                                                                                ComparerPrix pourQuantité
                                                                                                1-16 sur 16 articles