SMD Power Inductors:
21 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51AM9818 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 470nH | 2.2A | Unshielded | 3.3A | LCQPB Series | 1207 [3219 Metric] | 0.043ohm | ± 20% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9823 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 10µH | 700mA | Unshielded | 780mA | LCQPB Series | 1207 [3219 Metric] | 0.38ohm | ± 10% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9833 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 5.6µH | 850mA | Unshielded | 930mA | LCQPB Series | 1207 [3219 Metric] | 0.24ohm | ± 20% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9836 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 8.2µH | 750mA | Unshielded | 850mA | LCQPB Series | 1207 [3219 Metric] | 0.35ohm | ± 20% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9827 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 2.7µH | 1.14A | Unshielded | 1.3A | LCQPB Series | 1207 [3219 Metric] | 0.17ohm | ± 20% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9835 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 68µH | 250mA | Unshielded | 290mA | LCQPB Series | 1207 [3219 Metric] | 2.52ohm | ± 10% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9826 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 2.2µH | 1.3A | Unshielded | 1.7A | LCQPB Series | 1207 [3219 Metric] | 0.13ohm | ± 20% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9822 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 1.5µH | 1.4A | Unshielded | 2A | LCQPB Series | 1207 [3219 Metric] | 0.11ohm | ± 20% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9824 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 100µH | 200mA | Unshielded | 230mA | LCQPB Series | 1207 [3219 Metric] | 3.36ohm | ± 10% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9828 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 22µH | 430mA | Unshielded | 490mA | LCQPB Series | 1207 [3219 Metric] | 0.82ohm | ± 10% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9834 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 6.8µH | 800mA | Unshielded | 890mA | LCQPB Series | 1207 [3219 Metric] | 0.28ohm | ± 20% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9832 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 47µH | 300mA | Unshielded | 330mA | LCQPB Series | 1207 [3219 Metric] | 1.92ohm | ± 10% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9819 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 680nH | 2A | Unshielded | 2.8A | LCQPB Series | 1207 [3219 Metric] | 0.054ohm | ± 20% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9825 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 15µH | 530mA | Unshielded | 590mA | LCQPB Series | 1207 [3219 Metric] | 0.52ohm | ± 10% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9829 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 3.3µH | 1.1A | Unshielded | 1.25A | LCQPB Series | 1207 [3219 Metric] | 0.18ohm | ± 20% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9831 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 4.7µH | 940mA | Unshielded | 1.05A | LCQPB Series | 1207 [3219 Metric] | 0.22ohm | ± 20% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9821 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 1µH | 1.7A | Unshielded | 2.3A | LCQPB Series | 1207 [3219 Metric] | 0.066ohm | ± 20% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9830 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 33µH | 350mA | Unshielded | 390mA | LCQPB Series | 1207 [3219 Metric] | 1.32ohm | ± 10% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9816 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 220nH | 2.7A | Unshielded | 4.5A | LCQPB Series | 1207 [3219 Metric] | 0.03ohm | ± 20% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9817 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 290nH | 2.5A | Unshielded | 4A | LCQPB Series | 1207 [3219 Metric] | 0.034ohm | ± 20% | 3.2mm | 1.9mm | 1.95mm | ||||
51AM9820 | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,523 $ 5000+ 0,474 $ | Min : 2000 / Mult : 2000 | 880nH | 1.9A | Unshielded | 2.6A | LCQPB Series | 1207 [3219 Metric] | 0.06ohm | ± 20% | 3.2mm | 1.9mm | 1.95mm | ||||