MCPD Series SMD Power Inductors:
34 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,360 $ 10+ 1,220 $ 25+ 1,090 $ 50+ 0,992 $ 100+ 0,921 $ | 100µH | 3A | Unshielded | - | MCPD Series | 18.54mm x 15.24mm x 7.11mm | 0.19ohm | ± 20% | 18.54mm | 15.24mm | 7.11mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,818 $ 10+ 0,727 $ 25+ 0,640 $ 50+ 0,580 $ 250+ 0,533 $ Plus de tarifs | 4.7µH | 1.5A | Unshielded | - | MCPD Series | 6.6mm x 4.45mm x 2.92mm | 90mohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,190 $ 10+ 1,050 $ 25+ 0,928 $ 50+ 0,838 $ 100+ 0,770 $ | 1mH | 1A | Unshielded | - | MCPD Series | 18.54mm x 15.24mm x 7.11mm | 1.8ohm | ± 20% | 18.54mm | 15.24mm | 7.11mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,818 $ 10+ 0,727 $ 25+ 0,640 $ 50+ 0,580 $ 250+ 0,533 $ Plus de tarifs | 1mH | 100mA | Unshielded | - | MCPD Series | 6.6mm x 4.45mm x 2.92mm | 13.8ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,697 $ 10+ 0,619 $ 25+ 0,546 $ 50+ 0,493 $ 250+ 0,454 $ Plus de tarifs | 10µH | 2.7A | Unshielded | - | MCPD Series | 12.95mm x 9.4mm x 3mm | 0.085ohm | ± 20% | 12.95mm | 9.4mm | 3mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,956 $ 10+ 0,862 $ 25+ 0,772 $ 50+ 0,707 $ 250+ 0,659 $ Plus de tarifs | 470µH | 160mA | Unshielded | - | MCPD Series | 6.6mm x 4.45mm x 2.92mm | 5.06ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,800 $ 10+ 0,709 $ 25+ 0,626 $ 50+ 0,566 $ 100+ 0,520 $ | 68µH | 3A | Unshielded | - | MCPD Series | 12.95mm x 9.4mm x 11.43mm | 170mohm | ± 20% | 12.95mm | 9.4mm | 11.43mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,190 $ 10+ 1,050 $ 25+ 0,928 $ 50+ 0,838 $ 100+ 0,770 $ | 22µH | 7A | Unshielded | - | MCPD Series | 18.54mm x 15.24mm x 7.11mm | 0.047ohm | ± 20% | 18.54mm | 15.24mm | 7.11mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 500+ 0,513 $ | 2.2µH | 2.3A | Unshielded | - | MCPD Series | 6.6mm x 4.45mm x 2.92mm | 70mohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 500+ 0,437 $ | 22µH | 1.8A | Unshielded | - | MCPD Series | 12.95mm x 9.4mm x 3mm | 0.18ohm | ± 20% | 12.95mm | 9.4mm | 3mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 100+ 0,621 $ | 220µH | 1.6A | Unshielded | - | MCPD Series | 12.95mm x 9.4mm x 11.43mm | 0.44ohm | ± 20% | 12.95mm | 9.4mm | 11.43mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 500+ 0,042 $ | 150µH | 1A | Unshielded | - | MCPD Series | 12.95mm x 9.4mm x 5.21mm | 400mohm | ± 20% | 12.95mm | 9.4mm | 5.21mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 0,513 $ | 330µH | 180mA | Unshielded | - | MCPD Series | 6.6mm x 4.45mm x 2.92mm | 3.8ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 100+ 0,921 $ | 47µH | 4.5A | Unshielded | - | MCPD Series | 18.54mm x 15.24mm x 7.11mm | 0.095ohm | ± 20% | 18.54mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 0,513 $ | 150µH | 270mA | Unshielded | - | MCPD Series | 6.6mm x 4.45mm x 2.92mm | 2ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 100+ 0,921 $ | 2.2µH | 16A | Unshielded | - | MCPD Series | 18.54mm x 15.24mm x 7.11mm | 14mohm | ± 20% | 18.54mm | 15.24mm | 7.11mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 100+ 0,921 $ | 33µH | 5.5A | Unshielded | - | MCPD Series | 18.54mm x 15.24mm x 7.11mm | 0.066ohm | ± 20% | 18.54mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 0,042 $ | 330µH | 600mA | Unshielded | - | MCPD Series | 12.95mm x 9.4mm x 5.21mm | 1.02ohm | ± 20% | 12.95mm | 9.4mm | 5.21mm | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 500+ 0,513 $ | 47µH | 500mA | Unshielded | - | MCPD Series | 6.6mm x 4.45mm x 2.92mm | 0.64ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 500+ 0,513 $ | 3.3µH | 2A | Unshielded | - | MCPD Series | 6.6mm x 4.45mm x 2.92mm | 80mohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 100+ 0,921 $ | 330µH | 1.9A | Unshielded | - | MCPD Series | 18.54mm x 15.24mm x 7.11mm | 0.56ohm | ± 20% | 18.54mm | 15.24mm | 7.11mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 500+ 0,513 $ | 10µH | 1.1A | Unshielded | - | MCPD Series | 6.6mm x 4.45mm x 2.92mm | 0.16ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Bandes découpées | 100+ 0,921 $ | 220µH | 2.4A | Unshielded | - | MCPD Series | 18.54mm x 15.24mm x 7.11mm | 0.38ohm | ± 20% | 18.54mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 0,513 $ | 220µH | 220mA | Unshielded | - | MCPD Series | 6.6mm x 4.45mm x 2.92mm | 3.11ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 0,513 $ | 680µH | 140mA | Unshielded | - | MCPD Series | 6.6mm x 4.45mm x 2.92mm | 9.2ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||