MPXV Series SMD Power Inductors:
219 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,050 $ 10+ 6,800 $ 25+ 6,370 $ | 15µH | 12A | Shielded | 14A | MPXV Series | 17mm x 17.1mm x 7mm | - | 0.0178ohm | ± 20% | 17mm | 17.1mm | 7mm | ||||||
65AH8380 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,450 $ 10+ 3,940 $ 25+ 3,540 $ 50+ 3,480 $ 100+ 3,420 $ Plus de tarifs | 3.3µH | 16.8A | Shielded | 22A | MPXV Series | 13.2mm x 12.5mm x 5mm | - | 7400µohm | ± 20% | 13.2mm | 12.5mm | 5mm | |||||
65AH8330 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,910 $ 10+ 2,540 $ 25+ 2,320 $ 50+ 2,090 $ | 6.8µH | 7.3A | Shielded | 9A | MPXV Series | 8.65mm x 8mm x 4mm | - | 0.0334ohm | ± 20% | 8.65mm | 8mm | 4mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,870 $ | 680nH | 50A | Shielded | 68A | MPXV Series | 17mm x 17.1mm x 7mm | - | 1050µohm | ± 20% | 17mm | 17.1mm | 7mm | ||||||
65AH8277 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,680 $ 10+ 1,420 $ | 4.7µH | 4.9A | Shielded | 6.5A | MPXV Series | 7mm x 6.5mm x 2.4mm | - | 0.0506ohm | ± 20% | 7mm | 6.5mm | 2.4mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,740 $ 10+ 2,990 $ | 1.5µH | 24.2A | Shielded | 32A | MPXV Series | 13.2mm x 12.5mm x 5mm | - | 3.6mohm | ± 20% | 13.2mm | 12.5mm | 5mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,580 $ 10+ 1,340 $ | 1.5µH | 10.5A | Shielded | 11A | MPXV Series | 7mm x 6.5mm x 3mm | - | 0.0127ohm | ± 20% | 7mm | 6.5mm | 3mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,240 $ | 4.7µH | 14.4A | Shielded | 17.5A | MPXV Series | 13.2mm x 12.5mm x 5mm | - | 0.0101ohm | ± 20% | 13.2mm | 12.5mm | 5mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,520 $ 10+ 2,140 $ | 10µH | 7.4A | Shielded | 12A | MPXV Series | 13.2mm x 12.5mm x 3.5mm | - | 0.035ohm | ± 20% | 13.2mm | 12.5mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,910 $ 10+ 1,590 $ | 150nH | 23.2A | Shielded | 37A | MPXV Series | 7mm x 6.5mm x 2.4mm | - | 2.3mohm | ± 20% | 7mm | 6.5mm | 2.4mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,060 $ | 4.7µH | 10.3A | Shielded | 14A | MPXV Series | 10.8mm x 10mm x 4mm | - | 0.0159ohm | ± 20% | 10.8mm | 10mm | 4mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,160 $ 10+ 1,840 $ | 22µH | 5.7A | Shielded | 7A | MPXV Series | 10.8mm x 10mm x 5.4mm | - | 0.05405ohm | ± 20% | 10.8mm | 10mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,580 $ 10+ 1,330 $ | 680nH | 12.6A | Shielded | 12A | MPXV Series | 5.3mm x 5mm x 3mm | 2020 [5050 Metric] | 0.0082ohm | ± 20% | 5.3mm | 5mm | 3mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,580 $ | 470nH | 12A | Shielded | 14A | MPXV Series | 5.3mm x 5mm x 2mm | 2020 [5050 Metric] | 7.8mohm | ± 20% | 5.3mm | 5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,640 $ 10+ 1,390 $ | 6.8µH | 3.5A | Shielded | 4A | MPXV Series | 5.3mm x 5mm x 3mm | 2020 [5050 Metric] | 0.1078ohm | ± 20% | 5.3mm | 5mm | 3mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,190 $ 10+ 1,850 $ | 47µH | 3.7A | Shielded | 4.6A | MPXV Series | 10.8mm x 10mm x 5.4mm | - | 0.1288ohm | ± 20% | 10.8mm | 10mm | 5.4mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,040 $ 10+ 1,760 $ 25+ 1,550 $ 50+ 1,430 $ | 470nH | 15.4A | Shielded | 20A | MPXV Series | 7mm x 6.5mm x 2.4mm | - | 5.2mohm | ± 20% | 7mm | 6.5mm | 2.4mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,940 $ 25+ 1,410 $ | 150nH | 16.9A | Shielded | 22A | MPXV Series | 5.3mm x 5mm x 2mm | 2020 [5050 Metric] | 3.9mohm | ± 20% | 5.3mm | 5mm | 2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,940 $ 10+ 1,660 $ 25+ 1,510 $ 50+ 1,370 $ | 150nH | 22A | Shielded | 21A | MPXV Series | 5.3mm x 5mm x 3mm | 2020 [5050 Metric] | 2.8mohm | ± 20% | 5.3mm | 5mm | 3mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,690 $ | 1.5µH | 13.2A | Shielded | 12A | MPXV Series | 7mm x 6.5mm x 5mm | - | 0.0083ohm | ± 20% | 7mm | 6.5mm | 5mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,690 $ | 3.3µH | 8.7A | Shielded | 8A | MPXV Series | 7mm x 6.5mm x 5mm | - | 0.0189ohm | ± 20% | 7mm | 6.5mm | 5mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,790 $ | 330nH | 25.8A | Shielded | 35A | MPXV Series | 8.65mm x 8mm x 3mm | - | 0.0027ohm | ± 20% | 8.65mm | 8mm | 3mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,290 $ 10+ 1,990 $ 25+ 1,820 $ 50+ 1,660 $ | 22µH | 4.2A | Shielded | 5.5A | MPXV Series | 8.65mm x 8mm x 4mm | - | 0.0983ohm | ± 20% | 8.65mm | 8mm | 4mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,960 $ 10+ 1,650 $ 25+ 1,460 $ | 1.5µH | 6.2A | Shielded | 10.5A | MPXV Series | 7mm x 6.5mm x 1.8mm | - | 0.0258ohm | ± 20% | 7mm | 6.5mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,500 $ 10+ 6,310 $ 25+ 5,810 $ | 22µH | 6.5A | Shielded | 10A | MPXV Series | 17mm x 17.1mm x 4mm | - | 0.0464ohm | ± 20% | 17mm | 17.1mm | 4mm | ||||||