SMD Power Inductors:
17 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82AK1816 RoHS | Spool of 2000 | 2000+ 0,367 $ | Min : 2000 / Mult : 2000 | 33µH | 0.85A | Semishielded | 0.57A | SRN3015C Series | 0.94ohm | ± 20% | 3mm | 3mm | 1.3mm | ||||
82AK1809 RoHS | Spool of 2000 | 2000+ 0,367 $ | Min : 2000 / Mult : 2000 | 10µH | 1.5A | Semishielded | 1A | SRN3015C Series | 0.264ohm | ± 20% | 3mm | 3mm | 1.3mm | ||||
82AK1813 RoHS | Spool of 2000 | 2000+ 0,367 $ | Min : 2000 / Mult : 2000 | 2.2µH | 2.5A | Semishielded | 2.1A | SRN3015C Series | 0.072ohm | ± 20% | 3mm | 3mm | 1.3mm | ||||
82AK1807 RoHS | Spool of 2000 | 2000+ 0,367 $ | Min : 2000 / Mult : 2000 | 1µH | 3A | Semishielded | 3A | SRN3015C Series | 0.036ohm | ± 20% | 3mm | 3mm | 1.3mm | ||||
82AK1815 RoHS | Spool of 2000 | 2000+ 0,367 $ | Min : 2000 / Mult : 2000 | 3.3µH | 2.2A | Semishielded | 1.7A | SRN3015C Series | 0.096ohm | ± 20% | 3mm | 3mm | 1.3mm | ||||
82AK1812 RoHS | Spool of 2000 | 2000+ 0,367 $ | Min : 2000 / Mult : 2000 | 18µH | 1.1A | Semishielded | 0.73A | SRN3015C Series | 0.456ohm | ± 20% | 3mm | 3mm | 1.3mm | ||||
82AK1805 RoHS | Spool of 2000 | 2000+ 0,367 $ | Min : 2000 / Mult : 2000 | 0.47µH | 3.7A | Semishielded | 4.3A | SRN3015C Series | 0.022ohm | ± 20% | 3mm | 3mm | 1.3mm | ||||
82AK1819 RoHS | Spool of 2000 | 2000+ 0,344 $ 4000+ 0,337 $ 8000+ 0,328 $ 12000+ 0,318 $ 20000+ 0,305 $ | Min : 2000 / Mult : 2000 | 5.6µH | 1.8A | Semishielded | 1.4A | SRN3015C Series | 0.162ohm | ± 20% | 3mm | 3mm | 1.3mm | ||||
82AK1808 RoHS | Spool of 2000 | 2000+ 0,367 $ | Min : 2000 / Mult : 2000 | 1.5µH | 2.7A | Semishielded | 2.4A | SRN3015C Series | 0.043ohm | ± 20% | 3mm | 3mm | 1.3mm | ||||
82AK1818 RoHS | Spool of 2000 | 2000+ 0,367 $ | Min : 2000 / Mult : 2000 | 47µH | 0.7A | Semishielded | 0.46A | SRN3015C Series | 1.44ohm | ± 20% | 3mm | 3mm | 1.3mm | ||||
82AK1806 RoHS | Spool of 2000 | 2000+ 0,367 $ | Min : 2000 / Mult : 2000 | 0.68µH | 3.5A | Semishielded | 3.8A | SRN3015C Series | 0.028ohm | ± 20% | 3mm | 3mm | 1.3mm | ||||
82AK1817 RoHS | Spool of 2000 | 2000+ 0,367 $ | Min : 2000 / Mult : 2000 | 4.7µH | 1.9A | Semishielded | 1.5A | SRN3015C Series | 0.134ohm | ± 20% | 3mm | 3mm | 1.3mm | ||||
82AK1804 RoHS | Spool of 2000 | 2000+ 0,367 $ | Min : 2000 / Mult : 2000 | 0.24µH | 5A | Semishielded | 6A | SRN3015C Series | 0.016ohm | ± 20% | 3mm | 3mm | 1.3mm | ||||
82AK1810 RoHS | Spool of 2000 | 2000+ 0,367 $ | Min : 2000 / Mult : 2000 | 100µH | 0.4A | Semishielded | 0.33A | SRN3015C Series | 4.08ohm | ± 20% | 3mm | 3mm | 1.3mm | ||||
82AK1814 RoHS | Spool of 2000 | 2000+ 0,367 $ | Min : 2000 / Mult : 2000 | 22µH | 1A | Semishielded | 0.68A | SRN3015C Series | 0.54ohm | ± 20% | 3mm | 3mm | 1.3mm | ||||
82AK1820 RoHS | Spool of 2000 | 2000+ 0,344 $ 4000+ 0,337 $ 8000+ 0,328 $ 12000+ 0,318 $ 20000+ 0,305 $ | Min : 2000 / Mult : 2000 | 6.8µH | 1.7A | Semishielded | 1.3A | SRN3015C Series | 0.206ohm | ± 20% | 3mm | 3mm | 1.3mm | ||||
82AK1811 RoHS | Spool of 2000 | 2000+ 0,367 $ | Min : 2000 / Mult : 2000 | 15µH | 1.2A | Semishielded | 0.85A | SRN3015C Series | 0.372ohm | ± 20% | 3mm | 3mm | 1.3mm |