SRR4528A Series SMD Power Inductors:
26 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,190 $ 10+ 1,000 $ | 390µH | 280mA | Shielded | 170mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 2.38ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,160 $ 10+ 0,982 $ | 56µH | 810mA | Shielded | 450mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.348ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,380 $ 10+ 1,150 $ 25+ 1,030 $ 50+ 0,998 $ 100+ 0,972 $ Plus de tarifs | 7.4µH | 2.16A | Shielded | 1.28A | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.063ohm | ± 30% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,190 $ 10+ 1,000 $ | 3.9µH | 2.8A | Shielded | 1.7A | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.037ohm | ± 30% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,380 $ 10+ 1,150 $ 25+ 1,030 $ 50+ 0,998 $ 100+ 0,972 $ Plus de tarifs | 150µH | 480mA | Shielded | 290mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.905ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,160 $ 10+ 0,982 $ | 18µH | 1.28A | Shielded | 850mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.136ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,220 $ 10+ 1,030 $ 25+ 0,912 $ | 47µH | 860mA | Shielded | 520mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.3ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,160 $ 10+ 0,982 $ | 12µH | 1.62A | Shielded | 990mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.1ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,829 $ | 330µH | 320mA | Shielded | 180mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 2.16ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,160 $ | 100µH | 560mA | Shielded | 340mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.609ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,050 $ | 4.7µH | 2.63A | Shielded | 1.58A | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.04ohm | ± 30% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,210 $ 10+ 1,020 $ 25+ 0,902 $ | 1.8µH | 4.2A | Shielded | 2.5A | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.02ohm | ± 30% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,190 $ 10+ 1,000 $ | 6.8µH | 2.25A | Shielded | 1.37A | SRR4528A Series | 5mm x 5mm x 2.8mm | 2020 [5050 Metric] | 0.058ohm | ± 30% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,140 $ | 120µH | 530mA | Shielded | 300mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.7ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,190 $ 10+ 1,000 $ 25+ 0,912 $ | 8.2µH | 2.12A | Shielded | 1.22A | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.07ohm | ± 30% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,220 $ 10+ 1,030 $ 25+ 0,912 $ | 15µH | 1.42A | Shielded | 900mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.119ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,460 $ 10+ 1,350 $ 25+ 1,250 $ 50+ 1,200 $ 100+ 1,150 $ Plus de tarifs | 82µH | 590mA | Shielded | 390mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.552ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,190 $ 10+ 1,000 $ | 270µH | 340mA | Shielded | 190mA | SRR4528A Series | 5mm x 5mm x 2.8mm | 2020 [5050 Metric] | 1.612ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,160 $ 10+ 0,982 $ 25+ 0,981 $ 50+ 0,979 $ 100+ 0,978 $ Plus de tarifs | 39µH | 900mA | Shielded | 570mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.272ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,190 $ 10+ 1,000 $ | 2.2µH | 3.78A | Shielded | 2.32A | SRR4528A Series | 5mm x 5mm x 2.8mm | 2020 [5050 Metric] | 0.023ohm | ± 30% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,380 $ 10+ 1,150 $ 25+ 1,030 $ 50+ 0,998 $ 100+ 0,972 $ Plus de tarifs | 33µH | 950mA | Shielded | 590mA | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.239ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,160 $ 10+ 0,982 $ | 180µH | 430mA | Shielded | 260mA | SRR4528A Series | 5mm x 5mm x 2.8mm | 2020 [5050 Metric] | 1.128ohm | ± 20% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,190 $ 10+ 1,000 $ | 2.7µH | 3.4A | Shielded | 2.1A | SRR4528A Series | 5mm x 5mm x 2.8mm | 2020 [5050 Metric] | 0.029ohm | ± 30% | 5mm | 5mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,380 $ 10+ 1,150 $ 25+ 1,030 $ 50+ 0,998 $ 100+ 0,972 $ | 5.6µH | 2.39A | Shielded | 1.49A | SRR4528A Series | 5mm x 5mm x 2.8mm | - | 0.047ohm | ± 30% | 5mm | 5mm | 2.8mm | ||||||
33AK4597 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,795 $ | 220µH | 370mA | Shielded | 230mA | SRR4528A Series | - | - | 1.48ohm | ± 20% | 5mm | 5mm | 2.8mm | |||||