Multilayer Inductors:
34 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2500+ 0,058 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 39nH | 0.65ohm | 1.1GHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm | ||||||
2500+ 0,058 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 2.7nH | 100mohm | 5.5GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 0.3nH | Unshielded | 2mm | 1.2mm | 0.9mm | ||||||
2500+ 0,058 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 15nH | 400mohm | 1.8GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,050 $ 5000+ 0,048 $ 10000+ 0,042 $ 20000+ 0,035 $ 30000+ 0,029 $ | Min : 4000 / Mult : 4000 | 22nH | 500mohm | 1.5GHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm | |||||
2500+ 0,058 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 270nH | 1.8ohm | 350MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,050 $ 5000+ 0,048 $ 10000+ 0,042 $ 20000+ 0,035 $ 30000+ 0,029 $ | Min : 4000 / Mult : 4000 | 6.8nH | 0.25ohm | 3GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm | |||||
2500+ 0,058 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 1.5nH | 100mohm | 6GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 0.3nH | Unshielded | 2mm | 1.2mm | 0.9mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,050 $ 5000+ 0,048 $ 10000+ 0,042 $ 20000+ 0,035 $ 30000+ 0,029 $ | Min : 4000 / Mult : 4000 | 4.7nH | 200mohm | 4GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 0.3nH | Unshielded | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,063 $ 5000+ 0,059 $ 10000+ 0,052 $ 20000+ 0,043 $ 30000+ 0,036 $ | Min : 4000 / Mult : 4000 | 470nH | 2ohm | 200MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm | |||||
2500+ 0,058 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 8.2nH | 0.28ohm | 2.5GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm | ||||||
2500+ 0,058 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 68nH | 0.8ohm | 850MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm | ||||||
2500+ 0,058 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 4.7nH | 200mohm | 4GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 0.3nH | Unshielded | 2mm | 1.2mm | 0.9mm | ||||||
2500+ 0,058 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 3.9nH | 150mohm | 4.5GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 0.3nH | Unshielded | 2mm | 1.2mm | 0.9mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,050 $ 5000+ 0,048 $ 10000+ 0,042 $ 20000+ 0,035 $ 30000+ 0,029 $ | Min : 4000 / Mult : 4000 | 82nH | 900mohm | 800MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm | |||||
2500+ 0,058 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 82nH | 900mohm | 800MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm | ||||||
2500+ 0,058 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 10nH | 300mohm | 2.2GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,050 $ 5000+ 0,048 $ 10000+ 0,042 $ 20000+ 0,035 $ 30000+ 0,029 $ | Min : 4000 / Mult : 4000 | 2.7nH | 100mohm | 5.5GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 0.3nH | Unshielded | 2mm | 1.2mm | 0.9mm | |||||
2500+ 0,058 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 6.8nH | 0.25ohm | 3GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,050 $ 5000+ 0,048 $ 10000+ 0,042 $ 20000+ 0,035 $ 30000+ 0,029 $ | Min : 4000 / Mult : 4000 | 270nH | 1.8ohm | 350MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm | |||||
2500+ 0,058 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 12nH | 0.35ohm | 2GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm | ||||||
2500+ 0,058 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 22nH | 500mohm | 1.5GHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,050 $ 5000+ 0,048 $ 10000+ 0,042 $ 20000+ 0,035 $ 30000+ 0,029 $ | Min : 4000 / Mult : 4000 | 3.9nH | 150mohm | 4.5GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 0.3nH | Unshielded | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,050 $ 5000+ 0,048 $ 10000+ 0,042 $ 20000+ 0,035 $ 30000+ 0,029 $ | Min : 4000 / Mult : 4000 | 39nH | 0.65ohm | 1.1GHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm | |||||
2500+ 0,072 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 470nH | 2ohm | 200MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,050 $ 5000+ 0,048 $ 10000+ 0,042 $ 20000+ 0,035 $ 30000+ 0,029 $ | Min : 4000 / Mult : 4000 | 68nH | 0.8ohm | 850MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | 2mm | 1.2mm | 0.9mm |