Multilayer Inductors:
72 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EATON BUSSMANN | Each (Supplied on Cut Tape) | 10+ 0,123 $ 25+ 0,116 $ 50+ 0,111 $ 100+ 0,103 $ | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 4.7µH | 0.4ohm | 35MHz | 120mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | ||||
EATON BUSSMANN | Each (Supplied on Cut Tape) | 1+ 0,146 $ | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 1µH | 0.26ohm | 75MHz | 220mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | ||||
EATON BUSSMANN | Each (Supplied on Cut Tape) | 10+ 0,145 $ 25+ 0,133 $ 50+ 0,128 $ 100+ 0,121 $ | Min : 10 / Mult : 10 Min : 500 / Mult : 10 | 10µH | 0.65ohm | 24MHz | 100mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,350 $ 10+ 1,260 $ 25+ 1,230 $ 50+ 1,200 $ 100+ 1,170 $ | Min : 5 / Mult : 5 | 2.2µH | 0.25ohm | 50MHz | 700mA | 0805 [2012 Metric] | - | WE-PMI Series | ± 20% | Shielded | - | 2mm | 1.2mm | 1mm | ||||
2500+ 0,166 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 22µH | 0.75ohm | 16MHz | 50mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,089 $ 5000+ 0,082 $ 10000+ 0,072 $ 20000+ 0,061 $ 30000+ 0,050 $ | Min : 4000 / Mult : 4000 | 3.9µH | 400mohm | 38MHz | 120mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,089 $ 5000+ 0,082 $ 10000+ 0,072 $ 20000+ 0,061 $ 30000+ 0,050 $ | Min : 4000 / Mult : 4000 | 5.6µH | 600mohm | 32MHz | 100mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | |||||
2500+ 0,059 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 39nH | 0.65ohm | 1.1GHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | - | 2mm | 1.2mm | 0.9mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,089 $ 5000+ 0,082 $ 10000+ 0,072 $ 20000+ 0,061 $ 30000+ 0,050 $ | Min : 4000 / Mult : 4000 | 8.2µH | 0.65ohm | 26MHz | 100mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | |||||
2500+ 0,102 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 47nH | 150mohm | 320MHz | 350mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,142 $ 5000+ 0,126 $ 10000+ 0,103 $ 20000+ 0,089 $ 30000+ 0,083 $ Plus de tarifs | Min : 4000 / Mult : 4000 | 22µH | 0.75ohm | 16MHz | 50mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | |||||
2500+ 0,166 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 18µH | 0.75ohm | 18MHz | 50mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | ||||||
2500+ 0,059 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 2.7nH | 100mohm | 5.5GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 0.3nH | Unshielded | - | 2mm | 1.2mm | 0.9mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,142 $ 5000+ 0,126 $ 10000+ 0,103 $ 20000+ 0,089 $ 30000+ 0,083 $ Plus de tarifs | Min : 4000 / Mult : 4000 | 18µH | 0.75ohm | 18MHz | 50mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | |||||
2500+ 0,102 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 3.3µH | 400mohm | 41MHz | 120mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | ||||||
2500+ 0,059 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 15nH | 400mohm | 1.8GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | - | 2mm | 1.2mm | 0.9mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,050 $ 5000+ 0,048 $ 10000+ 0,042 $ 20000+ 0,035 $ 30000+ 0,029 $ | Min : 4000 / Mult : 4000 | 22µH | 500mohm | 1.5GHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | - | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,050 $ 5000+ 0,048 $ 10000+ 0,042 $ 20000+ 0,035 $ 30000+ 0,029 $ | Min : 4000 / Mult : 4000 | 6.8nH | 0.25ohm | 3GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | - | 2mm | 1.2mm | 0.9mm | |||||
2500+ 0,059 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 270nH | 1.8ohm | 350MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 5% | Unshielded | - | 2mm | 1.2mm | 0.9mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,089 $ 5000+ 0,082 $ 10000+ 0,072 $ 20000+ 0,061 $ 30000+ 0,050 $ | Min : 4000 / Mult : 4000 | 1.8µH | 300mohm | 55MHz | 180mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | |||||
2500+ 0,059 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 1.5nH | 100mohm | 6GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 0.3nH | Unshielded | - | 2mm | 1.2mm | 0.9mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,089 $ 5000+ 0,082 $ 10000+ 0,072 $ 20000+ 0,061 $ 30000+ 0,050 $ | Min : 4000 / Mult : 4000 | 47nH | 150mohm | 320MHz | 350mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | |||||
2500+ 0,102 $ | Min : 4000 / Mult : 4000 Min : 4000 / Mult : 4000 | 330nH | 0.25ohm | 145MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,050 $ 5000+ 0,048 $ 10000+ 0,042 $ 20000+ 0,035 $ 30000+ 0,029 $ | Min : 4000 / Mult : 4000 | 4.7µH | 200mohm | 4GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V2 Series | ± 0.3nH | Unshielded | - | 2mm | 1.2mm | 0.9mm | |||||
Each (Supplied on Full Reel) Bobine complète | 1+ 0,089 $ 5000+ 0,082 $ 10000+ 0,072 $ 20000+ 0,061 $ 30000+ 0,050 $ | Min : 4000 / Mult : 4000 | 1.5nH | 300mohm | 60MHz | 180mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCL2012V1 Series | ± 20% | Unshielded | - | 2mm | 1.2mm | 0.9mm |