Wirewound Inductors:

15 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
14AC9289

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,113 $
5000+
0,101 $
10000+
0,082 $
20000+
0,072 $
30000+
0,066 $
Plus de tarifs
Min : 2000 / Mult : 2000
3.3µH
110mohm
54MHz
560mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
± 20%
Unshielded
Ferrite
-
-
-
24T3294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,467 $
10+
0,394 $
25+
0,360 $
50+
0,247 $
100+
0,205 $
Plus de tarifs
Min : 1 / Mult : 1
Min : 10 / Mult : 1
22µH
0.49ohm
19MHz
255mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
± 10%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
09P3820

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,118 $
5000+
0,105 $
10000+
0,086 $
20000+
0,075 $
30000+
0,071 $
Plus de tarifs
Min : 2000 / Mult : 2000
100µH
2.4ohm
8MHz
140mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
± 10%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
24T3289

RoHS

Each (Supplied on Cut Tape)
25+
0,122 $
Min : 2000 / Mult : 2000
Min : 2000 / Mult : 2000
1µH
60mohm
100MHz
1.075A
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
± 20%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
24T3291

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
25+
0,122 $
Min : 2000 / Mult : 2000
100µH
2.4ohm
8MHz
140mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
± 10%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
84R6428

RoHS

Each (Supplied on Cut Tape)
25+
0,122 $
Min : 2000 / Mult : 2000
Min : 2000 / Mult : 2000
470µH
14ohm
3.5MHz
54mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
± 10%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
84R6419

RoHS

Each (Supplied on Cut Tape)
25+
0,122 $
Min : 2000 / Mult : 2000
Min : 2000 / Mult : 2000
150µH
3.2ohm
7MHz
105mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
± 10%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
84R6422

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
25+
0,122 $
Min : 2000 / Mult : 2000
220µH
5.4ohm
5MHz
80mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
± 10%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
84R6431

RoHS

Each (Supplied on Cut Tape)
25+
0,122 $
Min : 2000 / Mult : 2000
Min : 2000 / Mult : 2000
680µH
17ohm
3MHz
45mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
± 10%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
84R6423

RoHS

Each (Supplied on Cut Tape)
25+
0,122 $
Min : 2000 / Mult : 2000
Min : 2000 / Mult : 2000
3.3µH
110mohm
54MHz
560mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
± 20%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
24T3290

RoHS

Each (Supplied on Cut Tape)
25+
0,122 $
Min : 2000 / Mult : 2000
Min : 2000 / Mult : 2000
10µH
0.25ohm
30MHz
340mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
± 10%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
84R6414

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
25+
0,123 $
Min : 2000 / Mult : 2000
1.5µH
70mohm
80MHz
860mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
± 20%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
24T3296

RoHS

Each (Supplied on Cut Tape)
1000+
0,118 $
Min : 2000 / Mult : 2000
Min : 2000 / Mult : 2000
47µH
0.92ohm
12MHz
205mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
± 10%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
84R6417

RoHS

Each (Supplied on Cut Tape)
25+
0,122 $
Min : 2000 / Mult : 2000
Min : 2000 / Mult : 2000
1µH
27ohm
2.4MHz
39mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
± 10%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
24T3292

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
100+
0,126 $
Min : 2000 / Mult : 2000
15µH
0.32ohm
25MHz
300mA
1207 [3218 Metric]
1207 [3218 Metric]
LB Series
± 10%
Unshielded
Ferrite
3.2mm
1.8mm
1.8mm
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK