Wirewound Inductors:

18 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
74M2852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,190 $
Min : 1 / Mult : 1
47µH
800mA
0.4ohm
10MHz
800mA
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
74M2845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,840 $
Min : 1 / Mult : 1
22µH
1.2A
0.19ohm
15MHz
1.2A
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
74M2873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
3,110 $
Min : 1 / Mult : 1
33µH
860mA
0.14ohm
12MHz
860mA
2525 [6363 Metric]
2525 [6363 Metric]
LQH66SN_03 Series
± 20%
Shielded
Ferrite
6.3mm
6.3mm
4.7mm
74M2844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,880 $
Min : 1 / Mult : 1
2.2µH
3.2A
0.029ohm
80MHz
3.2A
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
74M2846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,880 $
Min : 1 / Mult : 1
220µH
320mA
2.4ohm
4MHz
320mA
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
74M2838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,880 $
Min : 1 / Mult : 1
10µH
1.7A
0.093ohm
20MHz
1.7A
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
74M2839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,880 $
Min : 1 / Mult : 1
100µH
560mA
0.86ohm
6.5MHz
560mA
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
74M2842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,740 $
Min : 1 / Mult : 1
15µH
1.4A
0.15ohm
17MHz
1.4A
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
74M2855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,880 $
Min : 1 / Mult : 1
6.8µH
2A
0.074ohm
25MHz
2A
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
74M2847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,250 $
Min : 1 / Mult : 1
2.2µH
100mA
21.5ohm
1.2MHz
100mA
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
74M2869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,510 $
Min : 1 / Mult : 1
22µH
1.1A
0.087ohm
15MHz
1.1A
2525 [6363 Metric]
2525 [6363 Metric]
LQH66SN_03 Series
± 20%
Shielded
Ferrite
6.3mm
6.3mm
4.7mm
74M2876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,450 $
Min : 1 / Mult : 1
47µH
760mA
0.17ohm
10MHz
760mA
2525 [6363 Metric]
2525 [6363 Metric]
LQH66SN_03 Series
± 20%
Shielded
Ferrite
6.3mm
6.3mm
4.7mm
74M2841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,880 $
Min : 1 / Mult : 1
10µH
50mA
100ohm
500kHz
50mA
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
74M2849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,840 $
Min : 1 / Mult : 1
33µH
900mA
0.32ohm
12MHz
900mA
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
74M2851

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,250 $
Min : 1 / Mult : 1
4.7µH
2.7A
0.041ohm
30MHz
2.7A
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
74M2862

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,510 $
Min : 1 / Mult : 1
10µH
1.6A
0.036ohm
20MHz
1.6A
2525 [6363 Metric]
2525 [6363 Metric]
LQH66SN_03 Series
± 20%
Shielded
Ferrite
6.3mm
6.3mm
4.7mm
74M2870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,510 $
Min : 1 / Mult : 1
220µH
350mA
0.79ohm
4MHz
350mA
2525 [6363 Metric]
2525 [6363 Metric]
LQH66SN_03 Series
± 20%
Shielded
Ferrite
6.3mm
6.3mm
4.7mm
74M2875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,510 $
Min : 1 / Mult : 1
4.7µH
2.2A
0.025ohm
30MHz
2.2A
2525 [6363 Metric]
2525 [6363 Metric]
LQH66SN_03 Series
± 20%
Shielded
Ferrite
6.3mm
6.3mm
4.7mm
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK