Wirewound Inductors:

14 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
13J5687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,490 $
10+
1,350 $
25+
1,230 $
50+
1,100 $
100+
0,978 $
Plus de tarifs
Min : 5 / Mult : 5
1.2µH
0.65ohm
300MHz
220mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
62AJ8105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,229 $
Min : 5 / Mult : 5
Min : 500 / Mult : 5
15µH
1.4ohm
28MHz
380mA
-
2.2mm x 1.4mm x 1.3mm
CWF2414 Series
± 10%
Unshielded
Ferrite
2.2mm
1.4mm
1.3mm
62AJ8109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,201 $
Min : 5 / Mult : 5
Min : 500 / Mult : 5
6.8µH
0.68ohm
46MHz
700mA
-
2.2mm x 1.4mm x 1.3mm
CWF2414 Series
± 10%
Unshielded
Ferrite
2.2mm
1.4mm
1.3mm
62AJ8104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,215 $
Min : 5 / Mult : 5
Min : 500 / Mult : 5
10µH
0.85ohm
31MHz
560mA
-
2.2mm x 1.4mm x 1.3mm
CWF2414 Series
± 10%
Unshielded
Ferrite
2.2mm
1.4mm
1.3mm
62AJ8108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,201 $
Min : 5 / Mult : 5
Min : 500 / Mult : 5
4.7µH
0.43ohm
51MHz
840mA
-
2.2mm x 1.4mm x 1.3mm
CWF2414 Series
± 10%
Unshielded
Ferrite
2.2mm
1.4mm
1.3mm
13J5702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,294 $
Min : 5 / Mult : 5
33nH
0.12ohm
2.15GHz
520mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498B SIMID Series
± 5%
Unshielded
Ceramic
2.2mm
1.4mm
1.45mm
62AJ8106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,215 $
Min : 5 / Mult : 5
Min : 500 / Mult : 5
2.2µH
0.22ohm
87MHz
1.04A
-
2.2mm x 1.4mm x 1.3mm
CWF2414 Series
± 10%
Unshielded
Ferrite
2.2mm
1.4mm
1.3mm
62AJ8107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,215 $
Min : 5 / Mult : 5
Min : 500 / Mult : 5
22µH
1.76ohm
20MHz
340mA
-
2.2mm x 1.4mm x 1.3mm
CWF2414 Series
± 10%
Unshielded
Ferrite
2.2mm
1.4mm
1.3mm
62AJ8103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
0,215 $
Min : 5 / Mult : 5
Min : 500 / Mult : 5
1µH
0.13ohm
208MHz
1.3A
-
2.2mm x 1.4mm x 1.3mm
CWF2414 Series
± 10%
Unshielded
Ferrite
2.2mm
1.4mm
1.3mm
13J5708

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
Prix non disponible. Veuillez contacter le service clientèle.
6.8µH
50mohm
5.5GHz
800mA
0805 [2012 Metric]
-
B82498B SIMID Series
± 10%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
13J5688

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,390 $
10+
1,000 $
25+
0,895 $
50+
0,790 $
100+
0,677 $
Plus de tarifs
Min : 5 / Mult : 5
1.5µH
0.75ohm
250MHz
200mA
0805 [2012 Metric]
-
B82498B SIMID Series
± 5%
Unshielded
Ferrite
2.2mm
1.4mm
1.45mm
94W7838

RoHS

Each (Supplied on Full Reel)
Bobine complète
Prix non disponible. Veuillez contacter le service clientèle.
1.5µH
0.75ohm
250MHz
200mA
0805 [2012 Metric]
-
B82498B SIMID Series
± 5%
-
Ferrite
2.2mm
1.4mm
1.45mm
94W7850

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
Prix non disponible. Veuillez contacter le service clientèle.
18nH
70mohm
3.3GHz
670mA
0805 [2012 Metric]
-
B82498B SIMID Series
± 5%
Unshielded
Ceramic
2.2mm
1.4mm
1.45mm
89K9766
Spool of 3000
Prix non disponible. Veuillez contacter le service clientèle.
2.2µH
1.7ohm
200MHz
130mA
0805 [2012 Metric]
-
B82498B SIMID Series
± 5%
-
Ferrite
2.2mm
1.4mm
1.45mm
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK