Wirewound Inductors:
49 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Self Resonant Frequency Min
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,196 $ 10+ 0,196 $ 25+ 0,179 $ 50+ 0,179 $ 100+ 0,179 $ Plus de tarifs | Min : 1 / Mult : 1 | 10µH | 2.1ohm | 36MHz | 140mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | CM322522 Series | ± 10% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 0,231 $ 4000+ 0,228 $ 8000+ 0,225 $ 12000+ 0,221 $ | Min : 2000 / Mult : 2000 | 10µH | 2.1ohm | 36MHz | 150mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | CM322522 Series | ± 10% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
1+ 0,377 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | 1µH | 0.7ohm | 115MHz | 400mA | 1210 [3225 Metric] | 115MHz | 1210 [3225 Metric] | 1210 [3225 Metric] | CM322522 Series | ± 10% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
1+ 0,477 $ 10+ 0,408 $ 25+ 0,395 $ 50+ 0,381 $ 100+ 0,368 $ | Min : 5 / Mult : 5 Min : 100 / Mult : 5 | 10µH | 2.1ohm | 30MHz | 150mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
1+ 0,372 $ 10+ 0,278 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 47µH | 7ohm | 15MHz | 75mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
1+ 0,107 $ 10+ 0,107 $ 25+ 0,107 $ 50+ 0,107 $ 100+ 0,107 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | 6.8µH | 1.8ohm | 45MHz | 150mA | - | - | 1210 [3225 Metric] | - | CM322522 Series | ± 10% | - | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
63K3113 RoHS | Each (Supplied on Full Reel) Bobine complète | 10000+ 0,229 $ 20000+ 0,204 $ 30000+ 0,188 $ 50000+ 0,171 $ | Min : 10000 / Mult : 2000 | 5.6µH | 1.6ohm | 50MHz | 160mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||
1000+ 0,238 $ | Min : 10000 / Mult : 2000 Min : 10000 / Mult : 2000 | 8.2µH | 2ohm | 40MHz | 140mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | CM322522 Series | ± 10% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,229 $ 20000+ 0,204 $ 30000+ 0,188 $ 50000+ 0,171 $ | Min : 10000 / Mult : 2000 | 68µH | 9ohm | 15MHz | 65mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
100+ 0,281 $ | Min : 10000 / Mult : 2000 Min : 10000 / Mult : 2000 | 1.2µH | 0.75ohm | 100MHz | 215mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,198 $ 20000+ 0,178 $ 30000+ 0,165 $ 50000+ 0,151 $ | Min : 10000 / Mult : 2000 | 15µH | 2.8ohm | 30MHz | 120mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | CM322522 Series | ± 10% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
1+ 0,315 $ | Min : 10000 / Mult : 2000 Min : 10000 / Mult : 2000 | 2.2µH | 0.95ohm | 80MHz | 190mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
1+ 0,279 $ | Min : 10000 / Mult : 2000 Min : 10000 / Mult : 2000 | 1.8µH | 0.82ohm | 85MHz | 200mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,229 $ 20000+ 0,204 $ 30000+ 0,188 $ 50000+ 0,171 $ | Min : 10000 / Mult : 2000 | 4.7µH | 1.5ohm | 55MHz | 165mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
50+ 0,239 $ | Min : 10000 / Mult : 2000 Min : 10000 / Mult : 2000 | 33µH | 5.6ohm | 20MHz | 85mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | CM322522 Series | ± 10% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,214 $ | Min : 10000 / Mult : 2000 | 100µH | 10ohm | 10MHz | 60mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
250+ 0,314 $ | Min : 10000 / Mult : 2000 Min : 10000 / Mult : 2000 | 1µH | 0.69ohm | 115MHz | 230mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,238 $ | Min : 10000 / Mult : 2000 | 27µH | 5ohm | 22MHz | 90mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | CM322522 Series | ± 10% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,209 $ | Min : 10000 / Mult : 2000 | 330nH | 0.35ohm | 190MHz | 330mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | CM322522 Series | ± 20% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,238 $ | Min : 10000 / Mult : 2000 | 1.2µH | 0.75ohm | 100MHz | 215mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | CM322522 Series | ± 10% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,229 $ 20000+ 0,204 $ 30000+ 0,188 $ 50000+ 0,171 $ | Min : 10000 / Mult : 2000 | 1µH | 0.69ohm | 115MHz | 230mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,198 $ 20000+ 0,178 $ 30000+ 0,165 $ 50000+ 0,151 $ | Min : 10000 / Mult : 2000 | 220nH | 0.29ohm | 230MHz | 360mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | CM322522 Series | ± 20% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Bobine complète | 10000+ 0,229 $ 20000+ 0,204 $ 30000+ 0,188 $ 50000+ 0,171 $ | Min : 10000 / Mult : 2000 | 56µH | 8ohm | 15MHz | 70mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,238 $ | Min : 10000 / Mult : 2000 | 1.8µH | 0.82ohm | 85MHz | 200mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | CM322522 Series | ± 10% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | |||||
63K3118 RoHS | Each (Supplied on Full Reel) Bobine complète | 10000+ 0,229 $ 20000+ 0,204 $ 30000+ 0,188 $ 50000+ 0,171 $ | Min : 10000 / Mult : 2000 | 82µH | 10ohm | 11MHz | 60mA | - | - | 1210 [3225 Metric] | 1210 [3225 Metric] | PM1210 Series | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm |