Wirewound Inductors:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,158 $ 6000+ 0,142 $ 12000+ 0,138 $ | Min : 3000 / Mult : 3000 | 24nH | 0.14ohm | 2.65GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW161009A Series | ± 5% | Unshielded | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,132 $ 6000+ 0,131 $ | Min : 3000 / Mult : 3000 | 30nH | 0.144ohm | 2.25GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW161009A Series | ± 5% | Unshielded | Ceramic | 1.65mm | 1.15mm | 0.9mm | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,133 $ 6000+ 0,132 $ 12000+ 0,132 $ | Min : 3000 / Mult : 3000 | 56nH | 0.25ohm | 1.9GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CW161009A Series | ± 5% | Unshielded | Ceramic | 1.65mm | 1.15mm | 0.9mm |