Wirewound Inductors:
48 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,574 $ 5000+ 0,526 $ | Min : 2000 / Mult : 2000 | 3.3µH | 3.4ohm | 110MHz | 290mA | 1008 [2516 Metric] | 1008 [2516 Metric] | MCWL Series | ± 10% | Unshielded | Ceramic | 2.92mm | 2.79mm | 2.13mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,191 $ | Min : 4000 / Mult : 4000 | 6.2nH | 0.083ohm | 4.8GHz | 760mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MCWL Series | ± 5% | Unshielded | Ceramic | 1.27mm | 0.76mm | 0.61mm | |||||
1000+ 0,659 $ 5000+ 0,604 $ | Min : 2000 / Mult : 2000 Min : 2000 / Mult : 2000 | 33nH | 0.27ohm | 2.05GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCWL Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,553 $ 5000+ 0,507 $ | Min : 2000 / Mult : 2000 | 22nH | 0.22ohm | 2.6GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCWL Series | ± 10% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,574 $ 5000+ 0,526 $ | Min : 2000 / Mult : 2000 | 620nH | 1.4ohm | 375MHz | 300mA | 1008 [2516 Metric] | 1008 [2516 Metric] | MCWL Series | ± 5% | - | Ceramic | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,574 $ 5000+ 0,526 $ | Min : 2000 / Mult : 2000 | 910nH | 1.68ohm | 320MHz | 380mA | 1008 [2516 Metric] | 1008 [2516 Metric] | MCWL Series | ± 5% | - | Ceramic | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,165 $ | Min : 4000 / Mult : 4000 | 4.7nH | 0.12ohm | 5.8GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCWL Series | ± 10% | - | Ceramic | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,659 $ 5000+ 0,604 $ | Min : 2000 / Mult : 2000 | 270nH | 1ohm | 650MHz | 350mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCWL Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.6mm | |||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 0,085 $ 4000+ 0,075 $ 10000+ 0,066 $ 20000+ 0,055 $ | Min : 2000 / Mult : 2000 | 470nH | 1.7ohm | 375MHz | 250mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCWL Series | ± 10% | - | Ceramic | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 4000+ 0,085 $ 8000+ 0,075 $ 20000+ 0,066 $ 40000+ 0,055 $ | Min : 4000 / Mult : 4000 | 110nH | 0.61ohm | 1.35GHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCWL Series | ± 5% | Unshielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,553 $ 5000+ 0,507 $ | Min : 2000 / Mult : 2000 | 47nH | 0.31ohm | 1.65GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCWL Series | ± 10% | - | Ceramic | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,553 $ 5000+ 0,507 $ | Min : 2000 / Mult : 2000 | 330nH | 1.4ohm | 600MHz | 310mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCWL Series | ± 10% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.6mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,659 $ 5000+ 0,604 $ | Min : 2000 / Mult : 2000 | 56nH | 0.34ohm | 1.55GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCWL Series | ± 2% | - | Ceramic | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,165 $ | Min : 4000 / Mult : 4000 | 5.6nH | 170mohm | 5.8GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCWL Series | ± 10% | - | Ceramic | 1.8mm | 1.12mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,553 $ 5000+ 0,507 $ | Min : 2000 / Mult : 2000 | 680nH | 2.2ohm | 200MHz | 190mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCWL Series | ± 10% | - | Ceramic | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 4000+ 0,085 $ 8000+ 0,075 $ 20000+ 0,066 $ 40000+ 0,055 $ | Min : 4000 / Mult : 4000 | 4.7nH | 0.12ohm | 5.8GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCWL Series | ± 10% | - | Ceramic | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,553 $ 5000+ 0,507 $ | Min : 2000 / Mult : 2000 | 18nH | 200mohm | 3.3GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCWL Series | ± 10% | - | Ceramic | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 4000+ 0,085 $ 8000+ 0,075 $ 20000+ 0,066 $ 40000+ 0,055 $ | Min : 4000 / Mult : 4000 | 16nH | 110mohm | 3.3GHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCWL Series | ± 5% | - | Ceramic | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 0,085 $ 4000+ 0,075 $ 10000+ 0,066 $ 20000+ 0,055 $ | Min : 2000 / Mult : 2000 | 18nH | 200mohm | 3.3GHz | 600mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCWL Series | ± 10% | - | Ceramic | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,574 $ 5000+ 0,526 $ | Min : 2000 / Mult : 2000 | 22nH | 0.12ohm | 2.4GHz | 1A | 1008 [2516 Metric] | 1008 [2516 Metric] | MCWL Series | ± 10% | Unshielded | Ceramic | 2.92mm | 2.79mm | 2.13mm | |||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 0,089 $ 4000+ 0,078 $ 10000+ 0,069 $ 20000+ 0,056 $ | Min : 2000 / Mult : 2000 | 620nH | 1.4ohm | 375MHz | 300mA | 1008 [2516 Metric] | 1008 [2516 Metric] | MCWL Series | ± 5% | - | Ceramic | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,659 $ 5000+ 0,604 $ | Min : 2000 / Mult : 2000 | 33nH | 0.14ohm | 1.6GHz | 1A | 1008 [2516 Metric] | 1008 [2516 Metric] | MCWL Series | ± 2% | - | Ceramic | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+ 0,553 $ 5000+ 0,507 $ | Min : 2000 / Mult : 2000 | 1µH | 2.5ohm | 100MHz | 170mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCWL Series | ± 10% | - | Ceramic | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 0,089 $ 4000+ 0,078 $ 10000+ 0,069 $ 20000+ 0,056 $ | Min : 2000 / Mult : 2000 | 820nH | 1.61ohm | 350MHz | 400mA | 1008 [2516 Metric] | 1008 [2516 Metric] | MCWL Series | ± 5% | - | Ceramic | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 2000+ 0,085 $ 4000+ 0,075 $ 10000+ 0,066 $ 20000+ 0,055 $ | Min : 2000 / Mult : 2000 | 33nH | 0.27ohm | 2.05GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCWL Series | ± 10% | - | Ceramic | - | - | - |