Linear Motion Potentiometers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Track Resistance
Power Rating
Resistance Tolerance
Product Range
Potentiometer Terminals
Temperature Coefficient
Resistor Technology
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 204,640 $ 5+ 204,640 $ 10+ 204,640 $ 25+ 204,640 $ 50+ 204,640 $ | Min : 1 / Mult : 1 | 10kohm | 500mW | ± 10% | LCP15 Series | Solder Lug | ± 400ppm/°C | Conductive Plastic | 52.07mm | 14.99mm | 24mm | -30°C | 105°C | |||||
83H7247 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 10kohm | 200mW | ± 10% | LCP15 Series | Solder Lug | ± 400ppm/°C | Conductive Plastic | 37.1mm | 14.99mm | 24mm | -30°C | 105°C |