Rotary Potentiometers:
1 816 produit(s) trouvé(s)Trouvez une vaste gamme de Rotary Potentiometers dans Newark Électronique Canada. Nous stockons une large sélection de Rotary Potentiometers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Bourns, Vishay, Tt Electronics / Bi Technologies, Eti Systems & Amphenol Piher Sensors And Controls.
Afficher
Acheteur
Ingénieur
Fabricant
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Adjustment Type
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Trimmer Shape / Size
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 60,160 $ 5+ 55,470 $ 10+ 50,750 $ 25+ 48,850 $ 50+ 46,940 $ Plus de tarifs | Min : 1 / Mult : 1 | 5kohm | - | - | 1Turns | Linear | - | 2W | ± 20% | PRV4 Series | Bushing Mount | 6.35mm | 1 | Screwdriver Slot | - | 22.2mm | ± 200ppm/°C | - | Cermet | Solder Lug | 42.23mm | - | - | -55°C | 125°C | |||||
83H7887 RoHS | Each | 1+ 136,890 $ | Min : 1 / Mult : 1 | 10kohm | - | - | 1Turns | Linear | - | 1W | ± 10% | SP22GS Series | Panel Mount | 3.18mm | 1 | Screwdriver Slot | - | 22.23mm | ± 400ppm/°C | - | Conductive Plastic | Turret | 37.58mm | - | - | -55°C | 105°C | ||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 3,010 $ 10+ 2,630 $ 25+ 2,520 $ 50+ 2,410 $ 100+ 2,300 $ | Min : 1 / Mult : 1 | 250kohm | - | - | 1Turns | Log (Audio) | - | 100mW | ± 20% | P160 Series | Bushing Mount | 6mm | 1 | Screwdriver Slot | - | 15mm | - | - | Conductive Plastic | Solder Lug | 24.5mm | - | - | -20°C | 70°C | ||||
Each | 1+ 23,230 $ 10+ 18,660 $ 25+ 18,640 $ 50+ 17,600 $ 100+ 16,560 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | - | 1Turns | Linear | - | 1W | ± 10% | P11S Series | Panel Mount | 6mm | 1 | Screwdriver Slot | - | 25mm | ± 150ppm/°C | Modular | Cermet | Solder Lug | - | 12.5mm | 13.1mm | -55°C | 125°C | |||||
Each | 1+ 150,240 $ 5+ 143,010 $ 10+ 135,770 $ 25+ 128,130 $ 50+ 123,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 5kohm | - | - | 1Turns | Linear | - | 200mW | ± 15% | SP12B Series | Bushing Mount | 3.18mm | 1 | Screwdriver Slot | - | 20.6mm | ± 400ppm/°C | - | Conductive Plastic | PC Pin | 40.11mm | - | - | -55°C | 105°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 0,989 $ | Min : 1 / Mult : 1 | 500kohm | - | - | 1Turns | Logarithmic | - | 250mW | ± 20% | P231 Series | Panel Mount | 6mm | 1 | Side | - | 20mm | - | - | Conductive Plastic | Solder Lug | 31.5mm | - | - | -20°C | 70°C | ||||
Each | 1+ 363,840 $ 5+ 337,870 $ 10+ 311,890 $ | Min : 1 / Mult : 1 | 5kohm | - | - | 1Turns | Linear | - | 1.5W | ± 10% | SP30B Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | - | 20.638mm | - | Precision | Conductive Plastic | Turret | 35.62mm | - | - | -55°C | 125°C | |||||
Each | 1+ 53,670 $ 5+ 49,570 $ 10+ 45,470 $ 25+ 43,940 $ 50+ 42,020 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | - | 1Turns | Linear | - | 3W | ± 20% | PE30 Series | Panel Mount | 6mm | 1 | Screwdriver Slot | - | 25mm | ± 100ppm/°C | - | Cermet | Solder Lug | 45mm | - | - | -55°C | 125°C | |||||
01F8087 | Each | 1+ 227,710 $ 5+ 219,610 $ 10+ 211,490 $ 25+ 199,640 $ 50+ 190,100 $ | Min : 1 / Mult : 1 | 5kohm | - | - | 10Turns | Linear | - | 8W | ± 1% | 860 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | - | 20.62mm | ± 20ppm/°C | - | Wirewound | Solder Lug | 71.42mm | - | - | -55°C | 125°C | ||||
Each | 1+ 20,840 $ 10+ 19,700 $ 25+ 17,240 $ 50+ 15,610 $ 100+ 14,840 $ Plus de tarifs | Min : 1 / Mult : 1 | 5kohm | - | - | 1Turns | Linear | - | 1.5W | ± 10% | PRV6 Series | - | 3.18mm | 1 | Screwdriver Slot | - | 22mm | ± 100ppm/°C | Standard | Cermet | Solder Lug | 36.5mm | - | - | -55°C | 125°C | |||||
CITEC - TE CONNECTIVITY | Each | 1+ 14,030 $ 10+ 12,470 $ 25+ 11,940 $ 50+ 11,280 $ 100+ 10,290 $ Plus de tarifs | Min : 1 / Mult : 1 | 470kohm | - | - | 1Turns | Linear | - | 400mW | ± 20% | 23 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | - | 50mm | - | Standard | Carbon | Solder Lug | 60.7mm | - | - | -25°C | 70°C | ||||
Each | 1+ 16,220 $ 10+ 14,980 $ 25+ 14,980 $ 50+ 14,980 $ 100+ 14,970 $ Plus de tarifs | Min : 1 / Mult : 1 | 200ohm | - | - | 10Turns | Linear | - | 2W | ± 5% | 3590 Series | Bushing Mount | 6.34mm | 1 | Screwdriver Slot | - | 20.63mm | ± 50ppm/°C | Precision | Wirewound | Solder Lug | 39.22mm | - | - | 1°C | 125°C | |||||
Each | 1+ 40,860 $ 10+ 32,780 $ 25+ 32,540 $ 50+ 30,820 $ 100+ 29,100 $ Plus de tarifs | Min : 1 / Mult : 1 | 1kohm | - | - | 1Turns | Linear | - | 1W | ± 10% | 149 Series | Through Hole | 6.35mm | 2 | Screwdriver Slot | - | 22.23mm | ± 150ppm/°C | - | Cermet | PC Pin | 38.68mm | 12.5mm | 13.1mm | -40°C | 125°C | |||||
Each | 1+ 23,840 $ 10+ 22,690 $ 25+ 21,160 $ 50+ 18,700 $ 100+ 17,500 $ Plus de tarifs | Min : 1 / Mult : 1 | 250kohm | - | - | 1Turns | Linear | - | 1W | ± 10% | ABW1 Series | Panel Mount | 6.35mm | 1 | Rotary | - | 25.4mm | - | - | Wirewound | Solder Lug | 67.5mm | - | - | -40°C | 90°C | |||||
Each | 1+ 19,940 $ 10+ 18,280 $ 25+ 16,640 $ 50+ 14,990 $ 100+ 14,250 $ Plus de tarifs | Min : 1 / Mult : 1 | 100kohm | - | - | 1Turns | Linear | - | 1W | ± 10% | 249 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | - | 22.2mm | ± 100ppm/°C | - | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 20,530 $ 10+ 18,820 $ 25+ 17,370 $ 50+ 17,370 $ 100+ 17,370 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | - | 1Turns | Linear | - | 500mW | ± 10% | PA16 Series | Panel Mount | - | 1 | Knurled Knob | - | - | ± 1000ppm/°C | - | Conductive Plastic | Solder Lug | 24.3mm | - | - | -40°C | 85°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 34,600 $ 5+ 31,820 $ 10+ 29,030 $ 25+ 27,510 $ 50+ 27,320 $ Plus de tarifs | Min : 1 / Mult : 1 | 5kohm | - | - | 1Turns | Linear | - | 1W | ± 10% | 6180 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | - | 22.2mm | -800ppm/ºC | Precision | Conductive Plastic | Turret | 36.4mm | - | - | -65°C | 125°C | ||||
Each | 1+ 77,940 $ 5+ 71,640 $ 10+ 65,330 $ 25+ 64,310 $ 50+ 60,250 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | - | 1Turns | Linear | - | 2.75W | ± 3% | 132 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | - | 22.22mm | ± 20ppm/°C | - | Wirewound | Turret | 42.85mm | - | - | -55°C | 125°C | |||||
Each | 1+ 36,700 $ 5+ 34,140 $ 10+ 31,570 $ 25+ 28,080 $ 50+ 25,930 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | - | 10Turns | Linear | - | 2W | ± 3% | 3549 Series | Bushing Mount | 6.35mm | 1 | Screwdriver Slot | - | 20.617mm | ± 50ppm/°C | Precision | Wirewound | Solder Lug | 40.45mm | - | - | -40°C | 125°C | |||||
Each | 1+ 60,690 $ 5+ 55,920 $ 10+ 51,160 $ 25+ 50,060 $ 50+ 48,200 $ Plus de tarifs | Min : 1 / Mult : 1 | 100kohm | - | - | 1Turns | Linear | - | 3W | ± 10% | PE30 Series | Panel Mount | 6mm | 1 | Screwdriver Slot | - | 25mm | ± 100ppm/°C | - | Cermet | Solder Lug | 45mm | - | - | -55°C | 125°C | |||||
Each | 1+ 63,190 $ 5+ 59,400 $ 10+ 55,590 $ 25+ 52,000 $ 50+ 49,570 $ Plus de tarifs | Min : 1 / Mult : 1 | 1kohm | - | - | 1Turns | Linear | - | 1.5W | ± 10% | 6657 Series | Bushing Mount | 6.35mm | 1 | Screwdriver Slot | - | 22.23mm | ± 500ppm/°C | Precision | - | Turret | 38.69mm | - | - | -40°C | 125°C | |||||
Each | 1+ 34,230 $ 5+ 33,500 $ 10+ 32,780 $ 25+ 30,170 $ 50+ 26,230 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | - | - | 1Turns | Linear | - | 1W | ± 20% | 357 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | - | 22mm | ± 600ppm/°C | - | Conductive Plastic | Turret | 31.4mm | 22.2mm | - | -55°C | 125°C | |||||
Each | 1+ 23,230 $ 10+ 18,660 $ 25+ 18,370 $ 50+ 17,270 $ 100+ 16,170 $ Plus de tarifs | Min : 1 / Mult : 1 | 100kohm | - | - | 1Turns | Linear | - | 1W | ± 10% | P11S Series | Panel Mount | 6mm | 1 | Screwdriver Slot | - | 25mm | ± 150ppm/°C | Modular | Cermet | Solder Lug | - | 12.5mm | 13.1mm | -55°C | 125°C | |||||
Each | 1+ 145,000 $ 5+ 145,000 $ 10+ 144,990 $ 25+ 144,990 $ 50+ 134,640 $ Plus de tarifs | Min : 1 / Mult : 1 | 1kohm | - | - | 10Turns | Linear | - | 2W | ± 3% | MW20B Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | - | 20.62mm | ± 80ppm/°C | - | Wirewound | Solder Lug | 46.02mm | - | - | -55°C | 105°C | |||||
CITEC - TE CONNECTIVITY | Each | 1+ 36,620 $ 5+ 34,340 $ 10+ 32,040 $ 25+ 31,070 $ 50+ 27,050 $ Plus de tarifs | Min : 1 / Mult : 1 | 470kohm | - | - | 1Turns | Linear | - | 2W | ± 10% | M Series | Panel Mount | 6.35mm | 1 | Rotary | - | 25mm | 0.75% | - | Cermet | PC Pin | 43.4mm | - | - | -55°C | 125°C |