Rotary Potentiometers:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 70,000 $ 5+ 63,010 $ 10+ 56,010 $ 25+ 51,210 $ 50+ 47,820 $ Plus de tarifs | Min : 1 / Mult : 1 | 5kohm | 1Turns | Linear | 1W | ± 10% | 6637 Series | Panel Mount | 3.17mm | 1 | Screwdriver Slot | 22.23mm | ± 500ppm/°C | Precision | Conductive Plastic | Turret | 33.48mm | -40°C | 125°C | |||||
Each | 1+ 49,810 $ 5+ 45,980 $ 10+ 45,980 $ 25+ 45,980 $ 50+ 45,980 $ Plus de tarifs | Min : 1 / Mult : 1 | 1kohm | 1Turns | Linear | 1W | ± 10% | 6637 Series | Bushing Mount | 3.17mm | 1 | Screwdriver Slot | 22.23mm | ± 500ppm/°C | Precision | Conductive Plastic | Turret | 33.48mm | -40°C | 125°C | |||||
Each | 50+ 42,840 $ 100+ 39,840 $ 250+ 39,520 $ | Min : 50 / Mult : 10 | 10kohm | 1Turns | Linear | 1W | ± 10% | 6637 Series | Panel Mount | 3.17mm | 1 | Screwdriver Slot | 22.23mm | ± 500ppm/°C | Precision | Conductive Plastic | Turret | 33.48mm | -40°C | 125°C |