Rotary Potentiometers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43K9824 | Each | 1+ 148,390 $ 5+ 142,440 $ 10+ 128,370 $ 25+ 123,560 $ 50+ 121,770 $ Plus de tarifs | Min : 1 / Mult : 1 | 5kohm | 1Turns | Linear | 1W | ± 15% | SP22D Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 20.57mm | ± 400ppm/°C | Conductive Plastic | Solder Lug | - | 32.61mm | -55°C | 105°C | ||||
43K9823 RoHS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 10kohm | 1Turns | Linear | 1W | ± 15% | SP22D Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 20.574mm | ± 400ppm/°C | Conductive Plastic | Turret | 35.79mm | - | -55°C | 105°C |