249 Series Rotary Potentiometers:
21 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,760 $ 10+ 23,540 $ 25+ 22,020 $ 50+ 20,490 $ 100+ 19,310 $ Plus de tarifs | 100kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 100ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 1+ 19,960 $ 10+ 19,070 $ 25+ 17,910 $ 50+ 15,990 $ 100+ 15,090 $ Plus de tarifs | 500kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 100ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 1+ 26,900 $ 10+ 22,770 $ 25+ 21,310 $ 50+ 20,270 $ 100+ 19,280 $ Plus de tarifs | 2.5kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 3.17mm | 1 | Screwdriver Slot | 19.05mm | ± 100ppm/°C | Cermet | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 1+ 29,890 $ 10+ 24,450 $ 25+ 22,870 $ 50+ 21,270 $ 100+ 20,030 $ Plus de tarifs | 5kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 3.17mm | 1 | Screwdriver Slot | 19.1mm | ± 100ppm/°C | Cermet | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 1+ 29,970 $ 10+ 24,510 $ 25+ 22,910 $ 50+ 21,310 $ 100+ 20,060 $ Plus de tarifs | 100kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 3.17mm | 1 | Screwdriver Slot | 19.05mm | ± 100ppm/°C | Cermet | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 1+ 26,900 $ 10+ 22,770 $ 25+ 21,310 $ 50+ 20,270 $ 100+ 19,280 $ Plus de tarifs | 500kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 3.17mm | 1 | Screwdriver Slot | 19.1mm | ± 100ppm/°C | Cermet | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 1+ 26,900 $ 10+ 22,770 $ 25+ 21,310 $ 50+ 20,270 $ 100+ 19,280 $ Plus de tarifs | 1kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 3.17mm | 1 | Screwdriver Slot | 19.05mm | ± 100ppm/°C | Cermet | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 1+ 26,900 $ 10+ 22,770 $ 25+ 21,310 $ 50+ 20,270 $ 100+ 19,280 $ Plus de tarifs | 50kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 100ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 1+ 29,970 $ 10+ 24,510 $ 25+ 22,910 $ 50+ 21,310 $ 100+ 20,060 $ Plus de tarifs | 10kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 150ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 1+ 19,810 $ | 25kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Panel Mount | 6.35mm | 1 | Rotary | 22.22mm | ± 150ppm/°C | Cermet | PC Pin | 33.22mm | 12.7mm | 12.7mm | -55°C | 125°C | ||||||
Each | 1+ 27,590 $ 10+ 23,340 $ 25+ 21,840 $ 50+ 20,770 $ 100+ 19,750 $ Plus de tarifs | 500kohm | 1Turns | Linear | 180mW | ± 10% | 249 Series | Panel Mount | 6.35mm | 1 | Rotary | 22.22mm | ± 150ppm/°C | Cermet | PC Pin | 33.22mm | 12.7mm | 12.7mm | -55°C | 125°C | ||||||
Each | 1+ 27,590 $ 10+ 21,840 $ 25+ 21,300 $ 50+ 20,750 $ 100+ 20,150 $ Plus de tarifs | 100kohm | 1Turns | Linear | 1W | ± 20% | 249 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 100ppm/°C | - | PC Pin | 12.7mm | 12.7mm | 19.05mm | -55°C | 125°C | ||||||
Each | 1+ 26,800 $ 10+ 22,670 $ 25+ 21,220 $ 50+ 20,170 $ 100+ 19,190 $ Plus de tarifs | 500kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Panel Mount | 6.35mm | 1 | Rotary | 22.22mm | ± 150ppm/°C | Cermet | PC Pin | 33.22mm | 12.7mm | 12.7mm | -55°C | 125°C | ||||||
22AM2436 RoHS | Each | 1+ 30,860 $ 10+ 25,230 $ 25+ 23,590 $ 50+ 21,940 $ 100+ 20,650 $ Plus de tarifs | 1kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 150ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 26,900 $ 10+ 21,310 $ 25+ 20,780 $ 50+ 20,260 $ 100+ 19,270 $ Plus de tarifs | 10kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 3.17mm | 1 | Screwdriver Slot | 19.05mm | ± 100ppm/°C | Cermet | PC Pin | 30.1mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 100+ 17,320 $ 250+ 16,140 $ 500+ 15,290 $ | 50kohm | 1Turns | Linear | 1W | ± 20% | 249 Series | Panel Mount | 6.35mm | 1 | - | 22.23mm | ± 100ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 10kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 100ppm/°C | Cermet | PC Pin | 29.82mm | 12.7mm | 13.11mm | -55°C | 125°C | ||||||
Each | 100+ 18,650 $ 250+ 16,550 $ 500+ 15,620 $ | 5kohm | 1Turns | Linear | 1W | ± 20% | 249 Series | Panel Mount | 6.35mm | 1 | - | 22.23mm | ± 100ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 5kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 22.23mm | ± 100ppm/°C | Cermet | PC Pin | 29.82mm | 12.7mm | 13.11mm | -55°C | 125°C | ||||||
Each | 1+ 26,900 $ 10+ 22,770 $ 25+ 21,310 $ 50+ 20,270 $ 100+ 19,280 $ Plus de tarifs | 5kohm | 1Turns | Linear | 1W | ± 10% | 249 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | ± 100ppm/°C | Cermet | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | ||||||
Each | 100+ 16,520 $ 250+ 15,610 $ 500+ 15,070 $ | 10kohm | 1Turns | Linear | 1W | ± 20% | 249 Series | Panel Mount | 6.35mm | 1 | - | 22.23mm | ± 100ppm/°C | Cermet | - | - | - | - | -55°C | 125°C | ||||||