Rotary Potentiometers:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83F4440 | Each | 1+ 31,460 $ 10+ 24,820 $ 25+ 23,520 $ 50+ 22,720 $ 100+ 22,110 $ Plus de tarifs | Min : 1 / Mult : 1 | 10kohm | 1Turns | Linear | 1W | ± 20% | 657 Series | Panel Mount | 6.34mm | 1 | Side | 22.23mm | ± 600ppm/°C | Conductive Plastic | Solder Lug | 34.93mm | 15.81mm | 17.46mm | -40°C | 125°C | ||||
Each | 1+ 31,460 $ 10+ 26,400 $ 25+ 25,200 $ 50+ 22,110 $ 100+ 21,240 $ Plus de tarifs | Min : 1 / Mult : 1 | 2kohm | 1Turns | Linear | 1W | ± 20% | 657 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 22.23mm | ± 600ppm/°C | Conductive Plastic | Solder Lug | 34.93mm | 15.81mm | 17.46mm | -40°C | 125°C | |||||
83F4441 | Each | 50+ 23,800 $ 100+ 22,110 $ 250+ 21,420 $ 500+ 19,510 $ | Min : 50 / Mult : 10 | 20kohm | 1Turns | Linear | 1W | ± 20% | 657 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 22.23mm | ± 600ppm/°C | Conductive Plastic | Solder Lug | 34.93mm | 15.81mm | 17.46mm | -40°C | 125°C | ||||
Each | 50+ 23,650 $ 100+ 23,630 $ 250+ 23,620 $ 500+ 22,550 $ | Min : 50 / Mult : 10 | 50kohm | 1Turns | Linear | 1W | ± 20% | 657 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 22.23mm | ± 600ppm/°C | Conductive Plastic | Solder Lug | 34.93mm | 15.81mm | 17.46mm | -40°C | 125°C | |||||
Each | 50+ 21,630 $ 100+ 20,120 $ 250+ 19,420 $ 500+ 18,050 $ | Min : 50 / Mult : 10 | 5kohm | 1Turns | Linear | 1W | ± 20% | 657 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 22.23mm | ± 600ppm/°C | Conductive Plastic | Solder Lug | 34.93mm | 15.81mm | 17.46mm | -40°C | 125°C | |||||
Each | 50+ 21,720 $ 100+ 20,800 $ 250+ 19,880 $ 500+ 18,960 $ | Min : 50 / Mult : 10 | 100kohm | 1Turns | Linear | 1W | ± 20% | 657 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 22.23mm | ± 600ppm/°C | Conductive Plastic | Solder Lug | 34.93mm | 15.81mm | 17.46mm | -40°C | 125°C |