Rotary Potentiometers:
1 833 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Track Resistance
Trimmer Type
Element Material
No. of Turns
Adjustment Type
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Handle Style
Shaft Diameter
No. of Gangs
Trimmer Shape / Size
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,800 $ 10+ 23,340 $ 25+ 18,450 $ 50+ 18,050 $ 100+ 17,640 $ Plus de tarifs | 10kohm | - | - | 1Turns | - | Linear | 1W | ± 10% | P16 Series | Panel Mount | - | - | 1 | Knurled Knob | - | - | +/-150ppm/°C | - | Cermet | Solder Lug | 24.3mm | - | - | -40°C | 125°C | ||||||
Each | 1+ 12,350 $ 10+ 11,050 $ 25+ 10,710 $ 50+ 10,400 $ 100+ 10,080 $ Plus de tarifs | 5kohm | - | - | 1Turns | - | Linear | 2W | ± 10% | 3852 Series | Panel Mount | - | 6.35mm | 1 | Screwdriver Slot | - | 12.7mm | +/-150ppm/°C | - | Cermet | Solder Lug | 19.05mm | - | - | -1°C | 125°C | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 6,820 $ 10+ 5,490 $ 25+ 4,980 $ 50+ 4,870 $ 100+ 4,740 $ Plus de tarifs | 5kohm | - | - | 1Turns | - | Linear | 500mW | ± 20% | P230 Series | Panel Mount | - | 6.35mm | 1 | Flatted | - | 25mm | - | - | Conductive Plastic | Solder Lug | 36mm | - | - | -20°C | 70°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 19,440 $ | 10kohm | - | - | 1Turns | - | Linear | 2W | ± 10% | P270 Series | Panel Mount | - | 6.35mm | 1 | Flatted | - | 22.23mm | - | Heavy Duty | Conductive Plastic | Solder Lug | 36.5mm | - | - | -55°C | 120°C | |||||
Each | 1+ 62,820 $ 5+ 59,190 $ 10+ 55,560 $ 25+ 53,820 $ 50+ 52,070 $ Plus de tarifs | 5kohm | - | - | 1Turns | - | Linear | 2W | ± 10% | RV4 Series | Panel Mount | - | 6.325mm | 1 | Screwdriver Slot | - | 50.8mm | - | - | Carbon | Solder Lug | 64.41mm | - | - | -65°C | 125°C | ||||||
Each | 1+ 36,710 $ 5+ 35,350 $ 10+ 34,100 $ 25+ 32,520 $ 50+ 31,350 $ Plus de tarifs | 2kohm | - | - | 10Turns | - | Linear | 2W | ± 5% | 536 Series | Bushing Mount | - | 6.35mm | 1 | Screwdriver Slot | - | 20.62mm | ± 20ppm/°C | Precision | Wirewound | Solder Lug | 19.05mm | - | - | -55°C | 125°C | ||||||
Each | 1+ 21,190 $ 10+ 20,280 $ 25+ 18,870 $ 50+ 17,380 $ 100+ 15,340 $ Plus de tarifs | 20kohm | - | - | 1Turns | - | Log (Audio) | 50mW | ± 20% | RK27 Series | Panel Mount | - | 6mm | 1 | Screwdriver Slot | - | 20mm | - | - | Metal Foil | PC Pin | 45.3mm | 27mm | 24.5mm | -10°C | 70°C | ||||||
Each | 1+ 48,290 $ 5+ 44,780 $ 10+ 41,250 $ 25+ 38,740 $ 50+ 37,340 $ Plus de tarifs | 1kohm | - | - | 10Turns | - | Linear | 2W | ± 5% | 534 Series | Panel Mount | - | 6.34mm | 1 | Screwdriver Slot | - | 20.62mm | 20ppm/°C | - | Wirewound | Solder Lug | 39.67mm | - | - | -55°C | 125°C | ||||||
Each | 1+ 3,340 $ 10+ 2,700 $ 25+ 2,630 $ 50+ 2,560 $ 100+ 2,450 $ Plus de tarifs | 5kohm | - | - | 1Turns | - | Linear | 125mW | ± 20% | PDB18 Series | Panel Mount | - | 6mm | 2 | Knurled | - | 20mm | - | - | Carbon Film | PC Pin | 31.5mm | - | - | -10°C | 50°C | ||||||
Each | 1+ 81,600 $ 5+ 78,120 $ 10+ 74,620 $ 25+ 72,970 $ 50+ 61,050 $ Plus de tarifs | 5kohm | - | - | 1Turns | - | Linear | 2.75W | ± 3% | 132 Series | Panel Mount | - | 6.34mm | 1 | Screwdriver Slot | - | 22.22mm | ± 20ppm/°C | - | Wirewound | Turret | 42.85mm | - | - | -55°C | 125°C | ||||||
Each | 1+ 78,760 $ 5+ 70,240 $ 10+ 61,720 $ 25+ 60,750 $ 50+ 59,770 $ Plus de tarifs | 5kohm | - | - | 1Turns | - | Linear | 2.75W | ± 3% | 132 Series | Panel Mount | - | 6.34mm | 1 | Screwdriver Slot | - | 22.22mm | ± 20ppm/°C | - | Wirewound | Turret | 42.85mm | - | - | -55°C | 125°C | ||||||
Each | 1+ 60,160 $ 5+ 55,400 $ 10+ 50,610 $ 25+ 47,170 $ 50+ 44,690 $ Plus de tarifs | 10kohm | - | - | 10Turns | - | Linear | 2W | ± 5% | MW22B Series | Panel Mount | - | 6.35mm | 1 | Screwdriver Slot | - | 20.83mm | ± 20ppm/°C | - | Wirewound | Solder Lug | 39.88mm | - | - | -55°C | 105°C | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 2,850 $ 10+ 2,450 $ 25+ 2,200 $ 50+ 2,160 $ 100+ 2,100 $ Plus de tarifs | 500kohm | - | - | 1Turns | - | Linear | 200mW | ± 20% | P160 Series | Through Hole | - | 6mm | 1 | Knurled | - | 15mm | - | - | Conductive Plastic | PC Pin | 24.5mm | - | - | -20°C | 70°C | |||||
Each | 1+ 1,980 $ 10+ 1,490 $ 25+ 1,460 $ 50+ 1,440 $ 100+ 1,420 $ Plus de tarifs | 10kohm | - | - | 1Turns | - | Linear | 200mW | ± 20% | PDB18 Series | Panel Mount | - | 6mm | 1 | Knurled | - | 20mm | - | - | Carbon Film | PC Pin | 29.5mm | - | - | -10°C | 50°C | ||||||
Each | 1+ 20,150 $ 10+ 17,560 $ 25+ 17,090 $ 50+ 15,240 $ 100+ 14,220 $ Plus de tarifs | 5kohm | - | - | 1Turns | - | Linear | 2W | ± 10% | 81 Series | Through Hole | - | 3.18mm | 1 | Screwdriver Slot | - | 22.23mm | +/-150ppm/°C | - | Cermet | PC Pin | 38.11mm | 15.88mm | 15.88mm | -40°C | 125°C | ||||||
Each | 1+ 22,160 $ 10+ 18,190 $ 25+ 17,070 $ 50+ 15,630 $ 100+ 15,610 $ Plus de tarifs | 5kohm | - | - | 10Turns | - | Linear | 2W | ± 5% | 3590 Series | Bushing Mount | - | 6.3mm | 1 | Screwdriver Slot | - | 20.62mm | ± 50ppm/°C | Precision | Wirewound | Solder Lug | 39.22mm | - | - | 1°C | 125°C | ||||||
Each | 1+ 58,590 $ 5+ 53,890 $ 10+ 49,200 $ 25+ 45,830 $ 50+ 43,400 $ Plus de tarifs | 5kohm | - | - | 10Turns | - | Linear | 2W | ± 5% | MW22B Series | Panel Mount | - | 6.35mm | 1 | Screwdriver Slot | - | 20.83mm | 20ppm/°C | - | Wirewound | Solder Lug | 39.88mm | - | - | -55°C | 105°C | ||||||
Each | 1+ 25,320 $ 10+ 24,180 $ 25+ 22,700 $ 50+ 20,280 $ 100+ 19,120 $ Plus de tarifs | 1kohm | - | - | 1Turns | - | Linear | 1W | ± 10% | ABW1 Series | Panel Mount | - | 6mm | 1 | Rotary | - | 40mm | ± 40ppm/°C | - | Wirewound | Solder Lug | 67.5mm | - | - | -40°C | 90°C | ||||||
Each | 1+ 55,920 $ 5+ 52,070 $ 10+ 48,210 $ 25+ 45,860 $ 50+ 43,510 $ Plus de tarifs | 10kohm | - | - | 5Turns | - | Linear | 1.5W | ± 5% | 533 Series | Panel Mount | - | 6.34mm | 1 | Screwdriver Slot | - | 20.62mm | ± 20ppm/°C | - | Wirewound | Solder Lug | 39.67mm | - | - | -55°C | 125°C | ||||||
Each | 1+ 30,790 $ 10+ 23,650 $ 25+ 22,510 $ 50+ 21,480 $ 100+ 20,490 $ Plus de tarifs | 100kohm | - | - | 10Turns | - | Linear | 2W | ± 5% | 3590 Series | Bushing Mount | - | 6.34mm | 1 | Screwdriver Slot | - | 20.63mm | ± 50ppm/°C | Precision | Wirewound | Solder Lug | 39.22mm | - | - | 1°C | 125°C | ||||||
Each | 1+ 31,630 $ 5+ 30,040 $ 10+ 28,500 $ 25+ 25,820 $ 50+ 23,510 $ Plus de tarifs | 5kohm | - | - | 1Turns | - | Linear | 1W | ± 20% | 357 Series | Panel Mount | - | 6.35mm | 1 | Screwdriver Slot | - | 22mm | ± 600ppm/°C | - | Conductive Plastic | Turret | 34.6mm | - | - | -55°C | 125°C | ||||||
Each | 1+ 53,770 $ 5+ 51,710 $ 10+ 49,820 $ 25+ 48,130 $ 50+ 47,260 $ Plus de tarifs | 100kohm | - | - | 10Turns | - | Linear | 2W | ± 5% | 534 Series | Bushing Mount | - | 6.34mm | 1 | Screwdriver Slot | - | 20.62mm | ± 20ppm/°C | - | Wirewound | Solder Lug | 39.67mm | - | - | -55°C | 125°C | ||||||
Each | 1+ 59,720 $ 5+ 55,160 $ 10+ 50,590 $ 25+ 47,140 $ 50+ 44,480 $ Plus de tarifs | 500kohm | - | - | 10Turns | - | Linear | 2W | ± 5% | MW22B Series | Panel Mount | - | 6.35mm | 1 | Screwdriver Slot | - | 20.83mm | 80ppm/°C | - | Wirewound | Solder Lug | 39.88mm | - | - | -55°C | 105°C | ||||||
Each | 1+ 341,150 $ 5+ 321,270 $ 10+ 301,410 $ 25+ 281,530 $ | 10kohm | - | - | 10Turns | - | Linear | 5W | ± 5% | MR46B Series | Panel Mount | - | 6.35mm | 1 | Screwdriver Slot | - | 20.637mm | ± 20ppm/°C | - | Wirewound | Solder Lug | 83.65mm | - | - | -55°C | 105°C | ||||||
Each | 1+ 85,790 $ 5+ 78,660 $ 10+ 71,530 $ 25+ 67,320 $ 50+ 57,020 $ Plus de tarifs | 200ohm | - | - | 3Turns | - | Linear | 1W | ± 5% | MW22B Series | Panel Mount | - | 6.35mm | 1 | Screwdriver Slot | - | 20.83mm | ± 80ppm/°C | - | Wirewound | Solder Lug | 39.88mm | - | - | -55°C | 105°C | ||||||